HDMI Connectors
Publish Date: 2025-07-24
Amphenol LTW creates high-quality waterproof HDMI cables with a push lock with latch or screw threads for today's high-definition media.
M Series Circular Metric Connector Adapters / T & Y Cables
Updated: 2025-06-26
Amphenol LTW M series circular metric connectors provide reliable linkage of data transmission across the Ethernet to electronic devices.
FLOS Y Series Robust Metal Circular Connectors
Updated: 2025-06-23
Amphenol LTW FLOS Y series of robust metal circular connectors are an advanced and highly reliable solution for military applications and medical equipment.
8 A to 30 A Power Connectors
Publish Date: 2025-06-05
Amphenol LTW power connectors offer up to 30 A current rating and feature a robust, high-density design.
X-Lok Connectors
Updated: 2025-05-27
Amphenol LTW's X-Lok connectors provide a push lock mechanism and meet high industrial standards for flammability and UV exposure protection.
ZConnect® Low-Profile LV214 Compliant Connectors
Updated: 2025-05-21
Amphenol LTW ZConnect® low-profile LV214 compliant connectors are suitable for applications such as BMS, automotive, and more.
Smart Solution in Lighting (SSL) Connectors
Updated: 2025-05-21
The Amphenol SSL series is a waterproof and non-waterproof connector series developed for LED lighting and non-lighting applications.
M8/M12 Circular Metric SMT/DIP Connectors
Updated: 2025-05-21
Amphenol LTW M8 and M12 SMT connectors are designed for waterproof protection in accordance with IP65 and IP68 standards.
FLOS/FLOS+ Push-Pull Connector
Updated: 2025-05-19
Amphenol LTW FLOS/FLOS+ series connectors provide full-metal push-pull solutions for data, signal, and power transmissions in indoor and outdoor environments.
Waterproof USB 2.0 C Type Connectors
Updated: 2025-05-12
Amphenol LTW offers a comprehensive range of rugged IP67 and IP68 USB Type-C connectors designed for different product and market applications.
RBL Series Push Lock with Latch Connector
Publish Date: 2025-05-07
Amphenol LTW RBL series connectors feature a push lock with a latch mechanism for intuitive mating with audible and tactile feedback.
Protective Vent Series
Updated: 2025-05-01
Amphenol LTW introduces the Protective Vent series of waterproofing screws for industrial applications, providing a solution that guarantees complete enclosure.
50 A Power Connectors
Publish Date: 2025-04-25
Amphenol LTW power 50 A connectors offer up to a 50 A current rating and feature a robust, high-density crown spring terminal design.
LED Light Guides
Publish Date: 2025-04-24
Amphenol LTW LED light guides feature a -30°C to +80°C temperature range in a compact design.
SnapQD Series Liquid Cooling Connectors
Publish Date: 2025-04-23
Amphenol LTW SnapQD connectors are ideal for electronic liquid cooling, renewal energy liquid cooling, transportation, medical, and industrial applications.
HS-Lok Series Push-Lock Connectors
Publish Date: 2025-04-23
Amphenol LTW HS-Lok series connectors are UL2238 compliant and rated up to 5 A for low-voltage power and data transmissions.
Fiber Optics Connector
Publish Date: 2025-04-10
Amphenol LTW fiber optic connectors offer a wide range of optical fiber connectors including LC and SC.
Circular Waterproof Connectors, Plastic or Metal
Publish Date: 2025-04-10
Amphenol LTW circular waterproof connectors provide a comprehensive size range and variety of mating styles such as screw, lock bayonet, and push-lock.
Underwater Connector DeepTronica® Specialized Cables
Publish Date: 2025-03-12
Amphenol LTW DeepTronica® series offers circular mini size (11,000 m depth), circular micro size (7,000 m depth), and contact density up to 12 contacts.
CSG/CSL/CSF Cable Glands
Publish Date: 2025-03-06
CSG, CSL, and CSF series cable glands from Amphenol LTW are applied in conjunction with cable or wiring for power or electrical purposes.