M Series Circular Metric Connector Adapters / T & Y Cables
Amphenol LTW M series circular metric connectors provide reliable linkage of data transmission across the Ethernet to electronic devices
Amphenol LTW M series circular metric connectors provide a wide range of adapters, T cables, and Y cables. The I adapter offers M12 A and D codes; the T adapter offers M12 A and B codes; the Y adapter offers A, D, and I codes. Also available are M12 D and X codes to the RJ adapter. The T/Y cables offer M12 A, B, D, and I codes.
The M12 X-Code to RJ45 Cat.6A adapters deliver reliable linkage of data transmission across the Ethernet to electronic devices. These adapters feature a feed-through, waterproof design and are available in straight or angled versions. Other features include a high-performance data transmission rate of up to 10 Gbps, a gold-plated copper alloy M12 female pin and RJ45 contacts, and a temperature range of -25°C to +85°C. This series meets the requirements of the industrial Ethernet field and complies with IEC standards. Amphenol LTW M12 X-Code to RJ45 Cat.6A adapters enable commands, monitoring, and status reports in a single platform.
- Plastic or metal
- Waterproof rating up to IP68
- 1,000 cycles durability
- Salt spray for 48 h
- Temperature range: -20°C to +85°C
- Frequency range: 10 Hz to 500 Hz/amplitude 0.35 mm
- LED lighting
- Industrial automation
- Autometer
- Railway mass transit
- Communication
- UAV
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Rugged IT
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
Circular Connector Adapters
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | TA-A05F-A05F-A05M-01 | CONN T-ADPT 5P-5/5P F-F/M INLINE | 332 - Immediate | $14.52 | Näytä tiedot |
![]() | ![]() | IA-A05M-A05M-0000-01 | CONN ADAPTER 5P-5P M-M INLINE | 331 - Immediate | $10.73 | Näytä tiedot |
![]() | ![]() | SS-080808-MFF-YS001 | CONN Y-ADPT 8P-8/8P M-F/F INLINE | 103 - Immediate | $25.96 | Näytä tiedot |
![]() | ![]() | IA-A05F-A05F-0000-01 | CONN ADAPTER 5P-5P F-F INLINE | 156 - Immediate | $11.32 | Näytä tiedot |
![]() | ![]() | IA-A08M-A08M-0000-01 | CONN ADAPTER 8P-8P M-M INLINE | 68 - Immediate | $15.18 | Näytä tiedot |
![]() | ![]() | IA-A08F-A08F-0000-01 | CONN ADAPTER 8P-8P F-F INLINE | 95 - Immediate | $15.05 | Näytä tiedot |
![]() | ![]() | YA-A05M-A05F-A05F-01 | CONN Y-ADPT 5P-5/5P M-F/F INLINE | 0 - Immediate | $14.56 | Näytä tiedot |
![]() | ![]() | YA-A08M-A08F-A08F-01 | CONN Y-ADPT 8P-8/8P M-F/F INLINE | 67 - Immediate | $19.41 | Näytä tiedot |
![]() | ![]() | TA-A12M-A12F-A12M-01 | CONN T-ADAPTER 12P-12/12P M-F/M | 34 - Immediate | $26.30 | Näytä tiedot |
![]() | ![]() | IA-A03M-A03M-0000-01 | CONN ADAPTER 3P-3P M-M INLINE | 3 - Immediate | $11.96 | Näytä tiedot |
![]() | ![]() | IA-A04M-A04M-0000-01 | CONN ADAPTER 4P-4P M-M INLINE | 0 - Immediate | $12.97 | Näytä tiedot |
![]() | ![]() | SS-050505-MMM-YS001 | CONN Y-ADPT 5P-5/5P M-M/M INLINE | 5 - Immediate | $15.94 | Näytä tiedot |
![]() | ![]() | SS-050505-FMF-TS001 | CONN T-ADPT 5P-5/5P F-F/M INLINE | 20 - Immediate | $17.32 | Näytä tiedot |
![]() | ![]() | TA-A05F-A05F-A05F-01 | CONN T-ADPT 5P-5/5P F-F/F INLINE | 33 - Immediate | $17.84 | Näytä tiedot |
![]() | ![]() | TA-A05F-A05M-A05M-01 | CONN T-ADPT 5P-5/5P F-M/M INLINE | 8 - Immediate | $18.03 | Näytä tiedot |
Circular Cable Assembly Adapters
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-040000-M00-YSB01 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 45 - Immediate | $14.76 | Näytä tiedot |
![]() | ![]() | SS-080800-MM0-TSA01 | CBL 8POS RCPT RA TO WIRE 3.28' | 20 - Immediate | $21.41 | Näytä tiedot |
![]() | ![]() | PS-040400-MM0-TSA01 | CBL 4POS RCPT RA TO WIRE 3.28' | 0 - Immediate | $10.82 | Näytä tiedot |
![]() | ![]() | PS-030300-MF0-TSA01 | CBL 3POS RCPT/PLUG TO WIRE 3.28' | 0 - Immediate | $11.08 | Näytä tiedot |
![]() | ![]() | SS-030000-M00-YSB01 | CIRC CBL 3POS RCPT TO WIRE 3.28' | 0 - Immediate | $11.08 | Näytä tiedot |
![]() | ![]() | SS-030300-MF0-TSA01 | CBL 3POS RCPT/PLUG TO WIRE 3.28' | 0 - Immediate | $11.35 | Näytä tiedot |
![]() | ![]() | PD-040400-MM0-TSA01 | CBL 4POS RCPT RA TO WIRE 3.28' | 0 - Immediate | $11.39 | Näytä tiedot |
![]() | ![]() | PS-040400-MF0-TSA01 | CBL 4POS RCPT/PLUG TO WIRE 3.28' | 0 - Immediate | $11.56 | Näytä tiedot |
![]() | ![]() | SS-040400-MM0-TSA01 | CBL 4POS RCPT RA TO WIRE 3.28' | 0 - Immediate | $11.58 | Näytä tiedot |
![]() | ![]() | SD-040400-MM0-TSA01 | CBL 4POS RCPT RA TO WIRE 3.28' | 0 - Immediate | $11.66 | Näytä tiedot |
![]() | ![]() | PD-040400-MF0-TSA01 | CBL 4POS RCPT/PLUG TO WIRE 3.28' | 0 - Immediate | $11.68 | Näytä tiedot |
![]() | ![]() | PS-030300-FF0-TSA01 | CBL 3POS PLUG RA TO WIRE 3.28' | 0 - Immediate | $11.75 | Näytä tiedot |
![]() | ![]() | SS-040400-MF0-TSA01 | CBL 4POS RCPT/PLUG TO WIRE 3.28' | 0 - Immediate | $11.87 | Näytä tiedot |
![]() | ![]() | PS-030300-MM0-TSA01 | CBL 3POS RCPT RA TO WIRE 3.28' | 0 - Immediate | $11.90 | Näytä tiedot |
![]() | ![]() | SD-040400-MF0-TSA01 | CBL 5POS RCPT/PLUG TO WIRE 3.28' | 0 - Immediate | $11.91 | Näytä tiedot |
Between Series Adapters
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | RJS-12D04FF-LS8001 | ADAPT CIRC 4POS TO RJ45 JACK BLK | 155 - Immediate | $13.47 | Näytä tiedot |
![]() | ![]() | RJS-12D04FM-LS8001 | ADAPT CIRC 4POS TO RJ45 JACK BLK | 105 - Immediate | $17.83 | Näytä tiedot |
![]() | ![]() | RJS-12D04FF-RS8001 | ADAPT CIRC 4POS TO RJ45 JACK BLK | 425 - Immediate | $13.95 | Näytä tiedot |
![]() | ![]() | RJS-12X08FF-RS7001 | ADAPT CIRC 8POS TO RJ45 JACK BLK | 1059 - Immediate | $29.94 | Näytä tiedot |
![]() | ![]() | RJS-12X08FF-LS7001 | ADAPT CIRC 8POS TO RJ45 JACK BLK | 1336 - Immediate | $29.94 | Näytä tiedot |
![]() | ![]() | RJS-12D04FM-RS8001 | ADAPT CIRC 4POS TO RJ45 JACK BLK | 43 - Immediate | $16.46 | Näytä tiedot |
![]() | ![]() | RJS-12D04FM-RS8002 | ADAPT CIRC 4POS TO RJ45 JACK BLK | 6 - Immediate | $19.55 | Näytä tiedot |
![]() | ![]() | RJS-12D04FF-LS8002 | ADAPT CIRC 4POS TO RJ45 JACK BLK | 6 - Immediate | $18.56 | Näytä tiedot |
![]() | ![]() | RJS-12D04FM-LS8002 | ADAPT CIRC 4POS TO RJ45 JACK BLK | 7 - Immediate | $20.52 | Näytä tiedot |
![]() | ![]() | RJS-12D04FF-RS8002 | ADAPT CIRC 4POS TO RJ45 JACK BLK | 9 - Immediate | $18.18 | Näytä tiedot |