RBL Series Push Lock with Latch Connector

The Amphenol LTW RBL series features a push lock with a latch mechanism for intuitive mating with audible and tactile feedback

Image of Amphenol LTW RBL Series Push Lock with Latch Connector Amphenol LTW RBL series connectors featuring a push lock with a latch mechanism for intuitive mating with audible and tactile feedback. With this quick lock design, the RBL series contributes time-saving installations and assures a secure connection.

The RBL connectors are IP68-rated waterproof circular connectors with current ratings of 5 A, 10 A, or 20 A. With high-quality UV and fire-resistant plastics, Amphenol LTW RBL connectors offer an operating temperature range from -40°C to +105°C and durability of 250 cycles, making them an ideal solution for solar power, outdoor lighting systems, heavy vehicles, and other rugged applications.

With a high-quality thermoplastic shell, two O-rings, and no corrosion, the RBL series connectors are uniquely designed to be a reliable solution for deep sea immersion applications.

Features
  • IP68 protection class
  • Push lock with latch and fool-proof design
  • Flammability: UL 94 V-0
  • UL/CE certified
  • RoHS and REACH compliant
  • -40°C to +105°C temperature range
  • Durability: 250 cycles
  • Salt spray: 48h
  • Contact density of up to 18 contacts
  • Frequency range: 10 Hz to 55 Hz/Amplitude: 1.52 mm
Applications
  • Industrial automation
  • Marine
  • Test equipment
  • Railway mass transit
  • UAVs
  • Lifts and materials handling
  • LED lighting
  • Transportation
  • Automotive diagnostics
  • Medical equipment
  • Broadband wireless access
  • Renewable energy
  • Heavy equipment
  • Autometer

RBL Cable Assemblies

KuvaManufacturer Part NumberKuvaus1. liittimen tyyppi1. liittimen sukupuoli1. liittimen napojen määräSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 3POS PLUG TO WIRE LEADSCB-03RFFS-RC8C30CIRC CBL 3POS PLUG TO WIRE LEADSPistotulppaNaaraspistokkeet310 - Immediate$9.62Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 0.33'CB-04RFMC-RC7A10CIRC CBL 4POS PLUG TO WIRE 0.33'PistotulppaUrosnastat410 - Immediate$10.56Näytä tiedot
CIRC CBL 6POS PLUG TO WIRE 0.33'CBD-06RFFC-RS8C10CIRC CBL 6POS PLUG TO WIRE 0.33'PistotulppaNaaraspistokkeet610 - Immediate$12.08Näytä tiedot
CBL 2POS PLUG RA TO WIRE 6.56'CD-02AMMM-RR8D02CBL 2POS PLUG RA TO WIRE 6.56'Pistotulppa, SuorakulmaUrosnastat210 - Immediate$16.56Näytä tiedot
CIR CBL 18POS PLUG TO WIRE 3.28'DD-18RFFS-RS8CA0CIR CBL 18POS PLUG TO WIRE 3.28'PistotulppaNaaraspistokkeet1810 - Immediate$30.00Näytä tiedot
CIR CBL 14POS PLUG TO WIRE 3.28'DD-14RFFS-RS8CA0CIR CBL 14POS PLUG TO WIRE 3.28'PistotulppaNaaraspistokkeet1410 - Immediate$24.95Näytä tiedot
CIRC CBL 6POS PLUG TO WIRE 6.56'CBD-06AMMM-RL8F02CIRC CBL 6POS PLUG TO WIRE 6.56'PistotulppaUrosnastat610 - Immediate$31.78Näytä tiedot
CBL 6POS PLUG RA TO WIRE 6.56'CBD-06AMMM-RR8F02CBL 6POS PLUG RA TO WIRE 6.56'Pistotulppa, SuorakulmaUrosnastat610 - Immediate$31.82Näytä tiedot
CIRC CBL 18POS RCPT TO WIRE LEADDD-18AMMM-RL8D02CIRC CBL 18POS RCPT TO WIRE LEADVastakeUrosnastat1810 - Immediate$48.80Näytä tiedot
CIR CBL 14POS PLUG TO WIRE 6.56'DD-14AMMM-RL8D02CIR CBL 14POS PLUG TO WIRE 6.56'PistotulppaUrosnastat1410 - Immediate$40.51Näytä tiedot
CIRC CBL 2POS PLUG TO WIRE LEADSCD-02RFFS-RS8C50CIRC CBL 2POS PLUG TO WIRE LEADSPistotulppaNaaraspistokkeet210 - Immediate$8.52Näytä tiedot
CIRC CBL 2POS RCPT TO WIRE 0.33'CD-02RFMS-RC8C10CIRC CBL 2POS RCPT TO WIRE 0.33'VastakeUrosnastat20 - Immediate$5.87Näytä tiedot
CIRC CBL 2POS RCPT TO WIRE LEADSCD-02RFMS-RC8C15CIRC CBL 2POS RCPT TO WIRE LEADSVastakeUrosnastat20 - Immediate$5.94Näytä tiedot
CIRC CBL 2POS RCPT TO WIRE LEADSCD-02RFMS-RC8C20CIRC CBL 2POS RCPT TO WIRE LEADSVastakeUrosnastat20 - Immediate$6.00Näytä tiedot
CIRC CBL 2POS RCPT TO WIRE 0.33'CD-02RFMS-RS8C10CIRC CBL 2POS RCPT TO WIRE 0.33'VastakeUrosnastat20 - Immediate$6.10Näytä tiedot
CIRC CBL 2POS RCPT TO WIRE LEADSCD-02RFMS-RC8C30CIRC CBL 2POS RCPT TO WIRE LEADSVastakeUrosnastat20 - Immediate$6.13Näytä tiedot
CIRC CBL 2POS RCPT TO WIRE LEADSCD-02RFMS-RS8C15CIRC CBL 2POS RCPT TO WIRE LEADSVastakeUrosnastat20 - Immediate$6.18Näytä tiedot
CIRC CBL 2POS PLUG TO WIRE 0.33'CD-02RFFS-RC8C10CIRC CBL 2POS PLUG TO WIRE 0.33'PistotulppaNaaraspistokkeet20 - Immediate$6.18Näytä tiedot
CIRC CBL 2POS RCPT TO WIRE LEADSCD-02RFMS-RS8C20CIRC CBL 2POS RCPT TO WIRE LEADSVastakeUrosnastat20 - Immediate$6.23Näytä tiedot
CIRC CBL 2POS PLUG TO WIRE LEADSCD-02RFFS-RC8C15CIRC CBL 2POS PLUG TO WIRE LEADSPistotulppaNaaraspistokkeet20 - Immediate$6.25Näytä tiedot

RBL Connector Assemblies

KuvaManufacturer Part NumberKuvausLiittimen tyyppiNapojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT FML 18P WIR LEAD 0.33'DD-10RFFC-RC7B10CONN RCPT FML 18P WIR LEAD 0.33'Vastake, Naaraspistokkeet180 - Immediate$13.47Näytä tiedot
CONN RCPT FML 18P WIR LEAD 0.33'DD-10RFFC-RS7B10CONN RCPT FML 18P WIR LEAD 0.33'Vastake, Naaraspistokkeet180 - Immediate$13.15Näytä tiedot
CONN RCPT MAL 14P WIR LEAD 0.33'DD-10RFMC-RC7B10CONN RCPT MAL 14P WIR LEAD 0.33'Vastake, Urosnastat140 - Immediate$13.44Näytä tiedot
CONN RCPT MAL 14P WIR LEAD 0.33'DD-10RFMC-RS7B10CONN RCPT MAL 14P WIR LEAD 0.33'Vastake, Urosnastat140 - Immediate$13.16Näytä tiedot
CONN RCPT FML 18P WIR LEAD 0.33'DD-12RFFC-RC7B10CONN RCPT FML 18P WIR LEAD 0.33'Vastake, Naaraspistokkeet180 - Immediate$14.82Näytä tiedot
CONN RCPT FML 18P WIR LEAD 0.33'DD-12RFFC-RS7B10CONN RCPT FML 18P WIR LEAD 0.33'Vastake, Naaraspistokkeet180 - Immediate$14.50Näytä tiedot
CONN RCPT MAL 14P WIR LEAD 0.33'DD-12RFMC-RC7B10CONN RCPT MAL 14P WIR LEAD 0.33'Vastake, Urosnastat140 - Immediate$14.80Näytä tiedot
CONN RCPT MAL 14P WIR LEAD 0.33'DD-12RFMC-RS7B10CONN RCPT MAL 14P WIR LEAD 0.33'Vastake, Urosnastat140 - Immediate$14.52Näytä tiedot
CONN RCPT FML 18P WIR LEAD 0.33'DD-14RFFC-RC7B10CONN RCPT FML 18P WIR LEAD 0.33'Vastake, Naaraspistokkeet180 - Immediate$16.15Näytä tiedot
CONN RCPT FML 18P WIR LEAD 0.33'DD-14RFFC-RS7B10CONN RCPT FML 18P WIR LEAD 0.33'Vastake, Naaraspistokkeet180 - Immediate$15.83Näytä tiedot
CONN RCPT ML 14P WIR LEAD 0.33'DD-14RFMC-RC7B10CONN RCPT ML 14P WIR LEAD 0.33'Vastake, Urosnastat140 - Immediate$16.12Näytä tiedot
CONN RCPT MAL 14P WIR LEAD 0.33'DD-14RFMC-RS7B10CONN RCPT MAL 14P WIR LEAD 0.33'Vastake, Urosnastat140 - Immediate$15.85Näytä tiedot
CONN RCPT FML 18P WIR LEAD 0.33'DD-18RFFC-RC7B10CONN RCPT FML 18P WIR LEAD 0.33'Vastake, Naaraspistokkeet180 - Immediate$18.89Näytä tiedot
CONN RCPT FML 18P WIR LEAD 0.33'DD-18RFFC-RS7B10CONN RCPT FML 18P WIR LEAD 0.33'Vastake, Naaraspistokkeet180 - Immediate$18.58Näytä tiedot

RBL Connector Housings

KuvaManufacturer Part NumberKuvausLiittimen tyyppiTyyppiSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSNG FMALE 4POS INLINECB-04BFFC-RL7001CONN RCPT HSNG FMALE 4POS INLINEVastakekoteloNaaraspistokkeille0 - Immediate$5.76Näytä tiedot
CONN RCPT HSNG FMALE 4POS INLINEDC-04BFFC-RL7001CONN RCPT HSNG FMALE 4POS INLINEVastakekoteloNaaraspistokkeille0 - Immediate$6.02Näytä tiedot
CONN RCPT HSNG FMALE 4POS PNL MTCB-04RFFC-RC7A10CONN RCPT HSNG FMALE 4POS PNL MTVastakekoteloNaaraspistokkeille19 - Immediate$10.58Näytä tiedot
CONN PLUG HSNG MALE 4POS INLINECB-04BMMC-RL7001CONN PLUG HSNG MALE 4POS INLINEPistotulpan koteloUrosnastoille24 - Immediate$7.13Näytä tiedot
CONN PLUG HSNG MALE 4POS INLINEDC-04BMMC-RL7001CONN PLUG HSNG MALE 4POS INLINEPistotulpan koteloUrosnastoille0 - Immediate$6.47Näytä tiedot

RBL Connector Contacts

KuvaManufacturer Part NumberKuvausTyyppiKontaktin tyyppiKontaktin kokoSaatavana oleva määrä HintaNäytä tiedot
CONTACT PIN SZ16 CRIMP GOLDSAM16B-01G03CONTACT PIN SZ16 CRIMP GOLDSignaali, StanssattuKOSKETINNASTA162000 - Immediate$883.12Näytä tiedot
CONTACT PIN 16-18AWG CRIMP GOLDSAM16B-03G03CONTACT PIN 16-18AWG CRIMP GOLDSignaali, StanssattuKOSKETINNASTA160 - Immediate$0.46Näytä tiedot
CONTACT PIN SZ20 CRIMP GOLDSAM20D-01G03CONTACT PIN SZ20 CRIMP GOLDSignaali, StanssattuKOSKETINNASTA200 - Immediate$0.25Näytä tiedot
CONTACT SOCKET SZ20 CRIMP GOLDSAF20D-01G03CONTACT SOCKET SZ20 CRIMP GOLDSignaali, StanssattuPistorasia200 - Immediate$0.30Näytä tiedot
CONTACT PIN SZ16 CRIMP GOLDSAM16B-02G03CONTACT PIN SZ16 CRIMP GOLDSignaali, StanssattuKOSKETINNASTA160 - Immediate$0.41Näytä tiedot
CONTACT SOCKET SZ16 CRIMP GOLDSAF16B-01G03CONTACT SOCKET SZ16 CRIMP GOLDSignaali, StanssattuPistorasia160 - Immediate$0.42Näytä tiedot
CONTACT PIN SZ12 CRIMP GOLDSAM12C-01G03CONTACT PIN SZ12 CRIMP GOLDSignaali, StanssattuKOSKETINNASTA120 - Immediate$0.43Näytä tiedot
CONTACT SOCKET SZ12 CRIMP GOLDSAF12C-01G03CONTACT SOCKET SZ12 CRIMP GOLDSignaali, StanssattuPistorasia120 - Immediate$0.45Näytä tiedot
CONTACT PIN SZ12 CRIMP GOLDSAM12C-02G03CONTACT PIN SZ12 CRIMP GOLDSignaali, StanssattuKOSKETINNASTA120 - Immediate$0.48Näytä tiedot
CONTACT SOCKET SZ12 CRIMP GOLDSAF12C-02G03CONTACT SOCKET SZ12 CRIMP GOLDSignaali, StanssattuPistorasia120 - Immediate$0.51Näytä tiedot
CONTACT PIN SZ20 CRIMP 1=100PCSSAM20D-03G03CONTACT PIN SZ20 CRIMP 1=100PCSSignaali, StanssattuKOSKETINNASTA200 - Immediate$30.59Näytä tiedot
CONTACT SOCKET SZ20 CRIMP GOLDSAF20D-03G03CONTACT SOCKET SZ20 CRIMP GOLDSignaali, StanssattuPistorasia200 - Immediate$34.64Näytä tiedot
CONTACT PIN 12-14AWG CRIMP GOLDSAM12C-03G03CONTACT PIN 12-14AWG CRIMP GOLDSignaali, StanssattuKOSKETINNASTA120 - Immediate$48.92Näytä tiedot
CONTACT SOCKET 12-14AWG CRIMPSAF12C-03G03CONTACT SOCKET 12-14AWG CRIMPSignaali, StanssattuPistorasia120 - Immediate$51.26Näytä tiedot
CONTACT PIN SZ20 CRIMP GOLDSAM20D-02G03CONTACT PIN SZ20 CRIMP GOLDSignaali, StanssattuKOSKETINNASTA200 - Immediate$144.13Näytä tiedot
CONTACT SOCKET SZ20 CRIMP GOLDSAF20D-02G03CONTACT SOCKET SZ20 CRIMP GOLDSignaali, StanssattuPistorasia200 - Immediate$165.17Näytä tiedot
CONTACT SOCKET SZ16 CRIMP GOLDSAF16B-02G03CONTACT SOCKET SZ16 CRIMP GOLDSignaali, StanssattuPistorasia160 - Immediate$228.26Näytä tiedot
CONTACT SOCKET 16-18AWG CRIMPSAF16B-03G03CONTACT SOCKET 16-18AWG CRIMPSignaali, StanssattuPistorasia160 - Immediate$0.50Näytä tiedot
Published: 2025-05-07