Underwater Connector DeepTronica® Specialized Cables
Amphenol LTW offers underwater connectors for depths of up to 11,000 m
Amphenol LTW DeepTronica series offers circular mini size (11,000 m depth), circular micro size (7,000 m depth), and contact density up to 12. These dry mate connectors solve the common issues in deep sea applications, such as poor sealing and corroded contacts due to low-pressure cycles.
Resources
- Up to 1,100 bar or 11,000 m depth of deployment area
- Contact density of up to 12 contacts
- Available in power and signal
- High-quality PEEK thermoplastic shell
- Mating style: snap-in
- Salt spray for 144 h
- Air: -40°C ~ +60°C, Water: -4°C ~ 60°C
- Current rating: 5 A, 10 A
- Operating voltage: 300 V, 600 V
- Buoys
- Submarines
- Remotely operated towed vehicles (ROTVs)
- Marine renewable energy (MRE)
- Remotely operated vehicles (ROVs)
- Drilling systems
- Submarine cabling
- Diving
Underwater Connector DeepTronica® Specialized Cables
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | DT-HCN-G3BMM-RLA60 | CIRC CBL 3POS PLUG TO WIRE 2.17' | 2 - Immediate | $64.15 | Näytä tiedot |
![]() | ![]() | DT-HCN-G3BFF-RLA60 | CIRC CBL 3POS RCPT TO WIRE 2.17' | 2 - Immediate | $66.88 | Näytä tiedot |
![]() | ![]() | DT-HCM-G3RMM-RHA30 | CIRC CBL 3POS PLUG TO WIRE 0.98' | 5 - Immediate | $109.42 | Näytä tiedot |
![]() | ![]() | DT-HCN-G4RFF-RHA30 | CIRC CBL 4POS RCPT TO WIRE 0.98' | 4 - Immediate | $129.47 | Näytä tiedot |
![]() | ![]() | DT-HCN-G6RMM-RHA30 | CIRC CBL 6POS PLUG TO WIRE 0.98' | 4 - Immediate | $145.48 | Näytä tiedot |
![]() | ![]() | DT-HCN-G6RFF-RHA30 | CIRC CBL 6POS RCPT TO WIRE 0.98' | 4 - Immediate | $150.40 | Näytä tiedot |