Fiber Optics Connector

Amphenol LTW offers a wide range of optical fiber connectors, including LC and SC

Image of Amphenol LTW Fiber Optics ConnectorAmphenol LTW offers a variety of fiber optic adapters that allow terminating fiber optic cables to be coupled together. Available in lucent connector (LC) and standard connector (SC) types, these connectors are designed  with outdoor applications for high-speed transmission requirements.

Features
  • Cable O.D. range: 2.0 mm ~ 6.8 mm
  • Temperature range: -40°C to +105°C
  • Three point lock mating style
  • Frequency range: 10 Hz ~ 55 Hz; amplitude 1.52 mm
  • IP67 mated
  • LC and SC types available
  • RoHS and REACH compliant
  • Flammability rating UL 94V-0
Applications
  • Industrial automation
  • Renewable energy
  • Broadband wireless access
  • Railway mass transit
  • Communication

Fiber Optics Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN FBR OPTIC RCPT HSG FOR SCFB-SMRSFJ-TC7001CONN FBR OPTIC RCPT HSG FOR SC24 - Immediate$12.75Näytä tiedot
CONN FBR OPTIC RCPT HSG FOR LCFB-00RLFJ-TC7001CONN FBR OPTIC RCPT HSG FOR LC50 - Immediate$10.81Näytä tiedot
CONN FBR OPTIC PLUG HSG FOR SCFB-00BSMA-TL7001CONN FBR OPTIC PLUG HSG FOR SC0 - Immediate$4.19Näytä tiedot
CONN FBR OPTIC PLUG HSG FOR LCFB-00BLMA-TL7002CONN FBR OPTIC PLUG HSG FOR LC0 - Immediate$4.78Näytä tiedot
CONN FBR OPTIC PLUG HSG FOR LCFB-00BLMA-TL7001CONN FBR OPTIC PLUG HSG FOR LC25 - Immediate$4.11Näytä tiedot
FIBER OPTIC, ACCESSORY, WATERPROCAP-WFBMTPC1FIBER OPTIC, ACCESSORY, WATERPRO1 - Immediate$2.51Näytä tiedot
WATERPROOF CAP FIBERCAP-WFBMTMA1WATERPROOF CAP FIBER0 - Immediate$2.12Näytä tiedot
Published: 2025-04-10