FLOS Y Series Robust Metal Circular Connectors

Amphenol LTW FLOS Y series supports break-away or push-pull mating styles

Image of Amphenol LTW's FLOS Y Series Robust Metal Circular Connectors Amphenol LTW FLOS Y series robust metal circular connectors are an advanced and highly reliable solution with push-pull or break-away locking for military applications. With high-quality thermoplastic shell, two O-rings, and no corrosion, they are ideal solutions for military applications. The FLOS Y connectors are uniquely designed to be reliable solutions for deep sea immersion applications.

Features
  • Quick disconnect
  • Compact design
  • Unmistaken locking and mating state
  • Lightweight and extremely robust
  • Simple mating and locking, support blind mate
  • Contact density of up to 14 contacts
  • Salt spray up to 96 h
  • Black chromium or ruthenium plating
  • -40°C to +125°C temperature range
  • IP68 protection class
  • Durability 5,000 cycles
  • Excellent 360° shielded
Applications
  • Aircraft
  • Software-defined radios
  • Tanks
  • Warships
  • Military
  • Medical equipment

FLOS Y Series Robust Metal Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FLOS Y SERIES FIELD INSTALLABLEFDYB-09A1MS-RDK-000FLOS Y SERIES FIELD INSTALLABLE12 - Immediate$50.39Näytä tiedot
FLOS Y SERIES FIELD INSTALLABLEFDYB-09FGMS-NDK-000FLOS Y SERIES FIELD INSTALLABLE41 - Immediate$70.13Näytä tiedot
FLOS Y SERIES PANEL CONN 9P FF WFDYB-09EEFP-NDK-001FLOS Y SERIES PANEL CONN 9P FF W7 - Immediate$59.24Näytä tiedot
FLOS Y SERIES PANEL CONN 9P FF WFDYB-09EEFP-RDK-001FLOS Y SERIES PANEL CONN 9P FF W2 - Immediate$59.24Näytä tiedot
FLOS, DY-SER, SZ 1, 14P, FI M BRFDYC-14A1MS-RDK-000FLOS, DY-SER, SZ 1, 14P, FI M BR0 - Immediate$58.39Näytä tiedot
FLOS, DY-SER, SZ 1, 14P, PANEL FFDYC-14EEFP-RDK-002FLOS, DY-SER, SZ 1, 14P, PANEL F0 - Immediate$72.63Näytä tiedot
Updated: 2025-06-23
Published: 2021-08-16