CSG/CSL/CSF Cable Glands

Amphenol LTW cable glands ensure the protection of electrical equipment and enclosures

Image of Amphenol LTW CSG/CSL/CSF Cable GlandsCSG, CSL, and CSF cable glands from Amphenol LTW are applied in conjunction with cable or wiring for power or electrical purposes. These cable glands are attached to the end equipment and seal the terminating housing to ensure the protection of electrical equipment and enclosures. With its comprehensive, optimally coordinated range of cable glands, Amphenol LTW offers users the right solution for every industry and every application. This range includes not only standard cable connectors that feature excellent fundamental features such as tightness, strain relief, ease of assembly, and longevity, but also solutions for special-purpose applications. This is the most cost-effective waterproof solution.

Features
  • Protection up to IP68
  • Simple, fast, reliable, and cost-effective installation
  • Square flange type and screw thread type
  • Flammability rating: UL 94V-0
  • UV-resistant
Applications
  • LED lighting
  • Industrial automation
  • Autometers
  • Railway mass transit and transportation
  • Power supply switches, distribution boxes, and motors
  • UAVs
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Broadband wireless access and communication
  • Heavy equipment
  • Automotive diagnostics, hybrid electric vehicles, and autonomous vehicles
  • Remote video response centers
  • Rugged IT

CSG/CSL/CSF Cable Glands

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE GLAND 4.5-6.5MM PG16CSG-16G010CABLE GLAND 4.5-6.5MM PG1622 - Immediate$3.62Näytä tiedot
CABLE GLAND 6-10MM M16 POLYAMIDECSG-16M001CABLE GLAND 6-10MM M16 POLYAMIDE12 - Immediate$2.48Näytä tiedot
CABLE GLAND 6-10MM PG9 POLYAMIDECSG-09G001CABLE GLAND 6-10MM PG9 POLYAMIDE0 - Immediate$2.53Näytä tiedot
CABLE GLND 5.5-7MM 13/16-28 ZINCCSG-CSP004CABLE GLND 5.5-7MM 13/16-28 ZINC8 - Immediate$9.29Näytä tiedot
CABLE GLAND 10-14MM PG16CSG-16G001CABLE GLAND 10-14MM PG169 - Immediate$3.04Näytä tiedot
CABLE GLAND 2.5-3MM M8 POLYAMIDECSG-08M001CABLE GLAND 2.5-3MM M8 POLYAMIDE14 - Immediate$1.87Näytä tiedot
CABLE GLAND 6.5-9MM M25 SILICONECSL-25M009CABLE GLAND 6.5-9MM M25 SILICONE10 - Immediate$3.30Näytä tiedot
CABLE GLAND 2.5-3MM M8 POLYAMIDECSG-08M002CABLE GLAND 2.5-3MM M8 POLYAMIDE0 - Immediate$1.50Näytä tiedot
CABLE GLAND 6-10MM M16 POLYAMIDECSG-16M004CABLE GLAND 6-10MM M16 POLYAMIDE0 - Immediate$1.75Näytä tiedot
CABLE GLAND 16-22MM M12 POLYAMIDCSG-12M001CABLE GLAND 16-22MM M12 POLYAMID0 - Immediate$1.80Näytä tiedot
CABLE GLAND 4.5-6.5MM M12CSG-12M003CABLE GLAND 4.5-6.5MM M120 - Immediate$1.88Näytä tiedot
CABLE GLAND 6-10MM M16 POLYAMIDECSG-16M009CABLE GLAND 6-10MM M16 POLYAMIDE0 - Immediate$2.01Näytä tiedot
CABLE GLAND 4.5-6.5MM PG7CSG-07G001CABLE GLAND 4.5-6.5MM PG70 - Immediate$1.78Näytä tiedot
CABLE GLAND 6-10MM M16 POLYAMIDECSG-16M006CABLE GLAND 6-10MM M16 POLYAMIDE0 - Immediate$2.09Näytä tiedot
CABLE GLAND 4.5-6.5MM PG7CSG-07G005CABLE GLAND 4.5-6.5MM PG70 - Immediate$2.10Näytä tiedot
CABLE GLAND 6-10MM M16 POLYAMIDECSG-16M008CABLE GLAND 6-10MM M16 POLYAMIDE0 - Immediate$1.76Näytä tiedot
CABLE GLAND 4.5-6.5MM PG7CSG-07G004CABLE GLAND 4.5-6.5MM PG70 - Immediate$2.14Näytä tiedot
CABLE GLAND 6-10MM PG11 POLYAMIDCSG-11G001CABLE GLAND 6-10MM PG11 POLYAMID0 - Immediate$2.14Näytä tiedot
CABLE GLAND 10-14MM M20 POLYAMIDCSG-20M004CABLE GLAND 10-14MM M20 POLYAMID0 - Immediate$2.15Näytä tiedot
CABLE GLAND 6-10MM PG9 POLYAMIDECSG-09G003CABLE GLAND 6-10MM PG9 POLYAMIDE0 - Immediate$2.14Näytä tiedot
Published: 2025-03-06