Smart Solution in Lighting (SSL) Connectors

Amphenol low-profile SSL connectors are designed for LED applications

Image of Amphenol Smart Solution in Lighting (SSL) ConnectorsAmphenol LTW smart solution in lighting (SSL) connectors support indoor and outdoor LED lighting and non-lighting applications. These waterproof and non-waterproof connectors are compact with a low profile. The low-profile design minimizes and eliminates field wiring to reduce labor time and facilitate any maintenance job. The SSL portfolio includes SSL 1.1 non-waterproof connectors and SSL 1.2 waterproof LED connectors. Amphenol LTW SSL connectors are UL/cUL/CSA certified. Their low-profile design minimizes and eliminates field wiring, reduces labor time, and facilitates any maintenance job. With a high-quality thermoplastic shell, two O-rings, and no corrosion, SSL connectors are uniquely designed to be a reliable solution for deep-sea immersion applications.

Features
  • Wire-to-wire, board-to-board, wire-to-board, jumper, and receptacle
  • Compact design
  • Indoor and outdoor solutions
  • IP68 mated (SSL1.2)
  • UV resistant (SSL 1.2)
  • UL certified
  • Temperature range: -40°C to +105°C
  • Durability: 30 ~ 100 cycles
  • Frequency range: 10 Hz ~ 55 Hz / amplitude: 1.52 mm
  • Contact density: up to six contacts
  • Push-lock mating style
  • IP68 protection class
Applications
  • LED lighting
  • Railway mass transit
  • Medical equipment
  • Remote video response centers
  • Hybrid electric vehicles
  • Autonomous
  • Marine
  • Heavy equipment
  • Transportation

SSL Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN SSL RCPT 2POS SOLDERSSL11-J2D00-000001CONN SSL RCPT 2POS SOLDER2300 - Immediate$0.86Näytä tiedot
CONN SSL PLUG 6POS SOLDERSSL11-P6A00-000001CONN SSL PLUG 6POS SOLDER775 - Immediate$1.29Näytä tiedot
CONN SSL RCPT 6POS SOLDERSSL11-J6A00-000001CONN SSL RCPT 6POS SOLDER180 - Immediate$1.29Näytä tiedot
CONN SSL RCPT 2POS 3MM SOLDERSSL12-J2D00-000001CONN SSL RCPT 2POS 3MM SOLDER3660 - Immediate$1.23Näytä tiedot
SSL1.2 SMT TYPESSL12-J4D00-000001SSL1.2 SMT TYPE2360 - Immediate$1.39Näytä tiedot
CONN SSL JACK HSG 2POS CRIMPSSL12-J2FJ0-000001CONN SSL JACK HSG 2POS CRIMP268 - Immediate$0.70Näytä tiedot
CONN SSL PIN HSG 4POS CRIMPSSL12-J4FJ0-000001CONN SSL PIN HSG 4POS CRIMP77 - Immediate$0.83Näytä tiedot
CONN SSL PLUG HSG 2POS CRIMPSSL12-P2FP0-M00001CONN SSL PLUG HSG 2POS CRIMP2788 - Immediate$0.87Näytä tiedot

SSL Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSL1.2 WIRE ASSEMBLYSSL12-P2LP0-M20A04SSL1.2 WIRE ASSEMBLY4312 - Immediate$2.99Näytä tiedot
SSL1.2 WIRE ASSEMBLY,5A 4PIN, PLSSL12-P4LP0-M20A04SSL1.2 WIRE ASSEMBLY,5A 4PIN, PL1230 - Immediate$4.35Näytä tiedot
CONN 2P RCPT IP68SSL12-J2LJ0-020A01CONN 2P RCPT IP68756 - Immediate$2.06Näytä tiedot
SSL1.2 WIRE ASSEMBLY,5A 4PIN, JASSL12-J4LJ0-020A04SSL1.2 WIRE ASSEMBLY,5A 4PIN, JA2038 - Immediate$3.82Näytä tiedot
SSL1.1WIRE ASSY,WITH W2B LOCK 4PSSL11-J4LJ0-B22A04SSL1.1WIRE ASSY,WITH W2B LOCK 4P19 - Immediate$4.35Näytä tiedot
SSL1.2 WIRE ASSEMBLYSSL12-J2LJ0-020A04SSL1.2 WIRE ASSEMBLY1074 - Immediate$2.53Näytä tiedot
CABLE 2POS JACK 1MSSL12-J2LJ0-020F01CABLE 2POS JACK 1M600 - Immediate$4.93Näytä tiedot
CABLE 2POS PLUG 1MSSL12-P2LP0-M20F01CABLE 2POS PLUG 1M464 - Immediate$5.02Näytä tiedot

SSL Tool

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSL, ACCESSORY, CRIMP TOOLCTL-204501SSL, ACCESSORY, CRIMP TOOL0 - Immediate$106.04Näytä tiedot

SSL Accessory

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SCREW BASE E26/27SSL23-D2S00-000001SCREW BASE E26/270 - ImmediateSee Page for PricingNäytä tiedot
Updated: 2025-05-21
Published: 2018-03-23