SnapQD Series Liquid Cooling Connectors

Amphenol LTW SnapQD connectors are ideal for electronic liquid cooling, renewal energy liquid cooling, transportation, medical, and industrial applications

Image of Amphenol LTW SnapQD Series Liquid Cooling ConnectorsAmphenol LTW SnapQD series connectors are an ideal solution for cold plate cooling. SQD02, SQD04, SQD06, and SQD08 connectors ensure unparalleled performance in cold plate cooling with flat-face valves, a push-to-connect design, high flow, no spillage, compatibility and interoperability across different systems and vendors, and compliance with OCP UQD standards.

Features
  • Meets and exceeds OCP UQD requirements
  • Flat face valves
  • Push-to-connect design
  • Suitable cooling liquid: DI water, ultrapure water, ethylene glycol, polypropylene glycol, and PFPE
  • Color coding options:
    • Input: Blue
    • Output: Red
  • High flow and no spillage
  • 5000 durability cycles
  • Coolant recommendation: PG25
  • Material of socket: Stainless steel
  • Operating temperature: -40°C to +120°C
  • Shipping temperature: -40°C to +150°C
  • Maximum operating pressure: 290 psi, 20 bar
  • Minimum burst pressure: 1160 psi, 80 ba
Applications
  • IT-chassis two phase
  • Cold plate liquid cooling
  • Large scale CDU
  • Electronic liquid cooling
  • Renewal energy liquid cooling
  • Transportation
  • Medical
  • Industrial

SnapQD Series Liquid Cooling Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-02PADM-PBE001LIQUID COOLING CONNECTOR, SNAPQD8 - Immediate$20.47Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-02PADM-PRD001LIQUID COOLING CONNECTOR, SNAPQD10 - Immediate$20.47Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-04PAEM-PRD001LIQUID COOLING CONNECTOR, SNAPQD21 - Immediate$21.58Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-04PAEM-PBE001LIQUID COOLING CONNECTOR, SNAPQD8 - Immediate$21.58Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-06PAFM-PBE001LIQUID COOLING CONNECTOR, SNAPQD10 - Immediate$28.16Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-06PAFM-PRD001LIQUID COOLING CONNECTOR, SNAPQD10 - Immediate$28.16Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-08PAGM-PBE001LIQUID COOLING CONNECTOR, SNAPQD8 - Immediate$31.65Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-08PAGM-PRD001LIQUID COOLING CONNECTOR, SNAPQD5 - Immediate$31.65Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-02SBBN-PBE001LIQUID COOLING CONNECTOR, SNAPQD5 - Immediate$41.52Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-02SBBN-PRD001LIQUID COOLING CONNECTOR, SNAPQD5 - Immediate$41.52Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-04SBCN-PBE001LIQUID COOLING CONNECTOR, SNAPQD7 - Immediate$51.37Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-04SBCN-PRD001LIQUID COOLING CONNECTOR, SNAPQD8 - Immediate$51.37Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-06SBDN-PBE001LIQUID COOLING CONNECTOR, SNAPQD10 - Immediate$55.38Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD-06SBDN-PRD001LIQUID COOLING CONNECTOR, SNAPQD10 - Immediate$55.38Näytä tiedot
LIQUID COOLING CONNECTOR, SNAPQDSQD02-SBBN-PADM-RD001LIQUID COOLING CONNECTOR, SNAPQD0 - Immediate$56.03Näytä tiedot
Published: 2025-04-23