HDMI Connectors
Amphenol LTW HDMI connectors offer a push lock with latch or screw threads
Amphenol LTW creates high-quality waterproof HDMI cables for today's high-definition media. Their HDMI family product offering is customizable to fit customer-specific configurations.
With a high-quality thermoplastic shell, two O-rings, and no corrosion, uniquely designed to be a reliable solution for deep sea immersion applications.
- Push lock with latch or screw threads
- IP67 protection class
- Flammability UL 94 V-0
- High density: contact density of up to 19 contacts
- -20°C to +80°C temperature range
- Frequency range: 10 Hz to 55 Hz/Amplitude: 1.52 mm
- Industrial automation
- Marine
- Test equipment
- Railway mass transit
- UAV
- Medical equipment
- Lifts and materials handling
- Transportation
- Automotive diagnostics
- Rugged IT
- Remote video response center
- Heavy equipment
- Autonomous
HDMI Connectors
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | HJ-19PFFR-QS7001 | HDMI | 0 - Immediate | $13.44 | Näytä tiedot |
![]() | ![]() | HJ-19PMFP-SC7001 | HDMI | 132 - Immediate | $9.52 | Näytä tiedot |
![]() | ![]() | HP-19AFMM-SL7A01 | CABLE HDMI-A M TO CABLE 1M | 7 - Immediate | $26.91 | Näytä tiedot |
![]() | ![]() | HP-19AFMM-SL7A02 | CABLE HDMI-A M TO CABLE 2M | 0 - Immediate | $27.97 | Näytä tiedot |
![]() | ![]() | HP-19AFMM-SL7A03 | HDMI, 0.5A, 19 PINS, OVERMOLDED, | 0 - Immediate | $32.97 | Näytä tiedot |
![]() | ![]() | HP-19AFMM-SL7A04 | CABLE HDMI-A M TO CABLE 4M | 0 - Immediate | $37.90 | Näytä tiedot |
![]() | ![]() | HP-19AFMM-SL7A05 | CABLE HDMI-A M TO CABLE 5M | 0 - Immediate | $43.59 | Näytä tiedot |
![]() | ![]() | HP-19AMMM-QL7A01 | CABLE HDMI-A M TO CABLE 1M | 0 - Immediate | $18.63 | Näytä tiedot |
![]() | ![]() | HP-19AMMM-QL7A02 | CABLE HDMI-A M TO CABLE 2M | 0 - Immediate | $22.34 | Näytä tiedot |
![]() | ![]() | HP-19AMMM-QL7A03 | CABLE HDMI-A M TO CABLE 3M | 0 - Immediate | $25.93 | Näytä tiedot |
![]() | ![]() | HP-19AMMM-QL7A04 | HDMI, 0.5A, 19 PINS, OVERMOLDED, | 0 - Immediate | $29.73 | Näytä tiedot |
![]() | ![]() | HP-19AMMM-QL7A05 | CABLE HDMI-A M TO CABLE 5M | 0 - Immediate | $33.03 | Näytä tiedot |
![]() | ![]() | CAP-WHDFHPA1 | WATERPROOF CAP FOR HDMI PANEL | 6 - Immediate | $4.61 | Näytä tiedot |