HV Supercapacitors

HV supercapacitors have ultra-low ESR and are ideal for providing peak current demand

Image of Eaton's HV Supercapacitors Eaton supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power and hybrid power systems. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures down to -40°C and up to +85°C.

Features
  • Ultra-low ESR for high power density
  • UL recognized
  • Large capacitance for high energy density
Applications
  • Electric, gas,water smart meters
  • Controllers
  • RF radio power
  • Solar capture
  • Storage servers
  • Pulse power
  • Backup power

HV Supercapacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP 35F -10% +30% 2.7V T/HHV1635-2R7356-RCAP 35F -10% +30% 2.7V T/H1537 - Immediate$5.61Näytä tiedot
CAP 60F -10% +30% 2.7V T/HHV1840-2R7606-RCAP 60F -10% +30% 2.7V T/H483 - Immediate$7.02Näytä tiedot
CAP 3F -10% +30% 2.7V T/HHV0820-2R7305-APCAP 3F -10% +30% 2.7V T/H1985 - Immediate$3.05Näytä tiedot
CAP 3F -10% +30% 2.7V T/HHV0820-2R7305-RCAP 3F -10% +30% 2.7V T/H3655 - Immediate$1.77Näytä tiedot
CAP 6F -10% +30% 2.7V T/HHV0830-2R7605-RCAP 6F -10% +30% 2.7V T/H8971 - Immediate$2.33Näytä tiedot
CAP 10F -10% +30% 2.7V T/HHV1030-2R7106-RCAP 10F -10% +30% 2.7V T/H0 - Immediate$2.92Näytä tiedot
CAP 25F -10% +30% 2.7V T/HHV1625-2R7256-RCAP 25F -10% +30% 2.7V T/H304 - Immediate$4.18Näytä tiedot
CAP 1F -10% +30% 2.7V T/HHV0810-2R7105-RCAP 1F -10% +30% 2.7V T/H6144 - Immediate$1.41Näytä tiedot
CAP 15F -10% +30% 2.7V T/HHV1325-2R7156-RCAP 15F -10% +30% 2.7V T/H0 - Immediate$4.50Näytä tiedot
CAP 100F -10% +30% 2.7V T/HHV1860-2R7107-RCAP 100F -10% +30% 2.7V T/H0 - Immediate$9.86Näytä tiedot
CAP 1F -10% +30% 2.7V T/HHV0810-2R7105-APCAP 1F -10% +30% 2.7V T/H4797 - Immediate$1.72Näytä tiedot
CAP 5F -10% +30% 2.7V T/HHV1020-2R7505-RCAP 5F -10% +30% 2.7V T/H0 - Immediate$2.17Näytä tiedot
CAP 35F -10% +30% 2.7V T/HHV1245-2R7356-RCAP 35F -10% +30% 2.7V T/H0 - Immediate$6.47Näytä tiedot
Published: 2013-02-26