Altivar™ Soft Starter – Altistart™ 22

Schneider Electric’s mid-range Altistart 22 soft starters are ideal for pumps and fans from 17 A to 590 A

Image of Schneider Electric’s Altivar™ Soft Starter – Altistart™ 22Schneider Electric’s ATS22 series Altistart 22 soft start/soft stop units support the controlled starting and stopping, via voltage and torque, of three-phase squirrel cage asynchronous motors for power ratings ranging from 4 kW to 400 kW. They are supplied ready for use in standard applications with class 10 motor protection. Altistart 22 soft start/soft stop units have been designed to meet the performance requirements of applications where ruggedness, security of personnel and equipment, and ease of setup are a priority.

Features
  • Economical solution
  • Integrated bypass
  • Optimized size and reduced wiring
  • Torque control during the acceleration and deceleration phases
  • Complete protection of the motor and the starter
  • Reduction of mechanical stresses (to surges, water hammer on the pumps)
  • Limitation of current peaks
  • Detection of motor faults (thermal, short-circuit, earth fault, and phase imbalance)
  • Easy operation
  • All-in-one solution and zero setting for a standard application
  • Protection functions integrated as standard
  • LED display and simple navigation using four keys
  • SoMove commissioning software
Applications
  • Centrifugal pumps, piston pumps
  • Fans
  • Screw compressors
  • Material handling (conveyors)
  • Turbines
  • Refrigeration compressors
  • Screw compressors
  • Conveyor belts
  • Conveyors
  • Specialist machinery (agitators, mixers, and centrifuges)

Altivar™ Soft Starter – Altistart™ 22

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SOFT STARTER-ATS22-CONTROL110V-PATS22D75S6USOFT STARTER-ATS22-CONTROL110V-P4 - Immediate$1,658.53Näytä tiedot
SOFT STARTER-ATS22-CONTROL 220V-ATS22D88QSOFT STARTER-ATS22-CONTROL 220V-1 - Immediate$1,931.07Näytä tiedot
SOFT STARTER-ATS22-CONTROL 220V-ATS22D17QSOFT STARTER-ATS22-CONTROL 220V-0 - Immediate$934.29Näytä tiedot
SOFT STARTER-ATS22-CONTROL 220V-ATS22D17S6SOFT STARTER-ATS22-CONTROL 220V-0 - Immediate$891.82Näytä tiedot
SOFT STARTER-ATS22-CONTROL110V-PATS22D17S6USOFT STARTER-ATS22-CONTROL110V-P2 - Immediate$761.98Näytä tiedot
SOFT STARTER-ATS22-CONTROL 220V-ATS22D32QSOFT STARTER-ATS22-CONTROL 220V-1 - Immediate$996.79Näytä tiedot
SOFTSTARTER-ATS22-CONTROL110V-POATS22D32S6USOFTSTARTER-ATS22-CONTROL110V-PO2 - Immediate$812.94Näytä tiedot
SOFT STARTER-ATS22-CONTROL 220V-ATS22D47S6SOFT STARTER-ATS22-CONTROL 220V-4 - Immediate$1,143.51Näytä tiedot
Published: 2023-08-24