Low-Power Oscillators

DigiKey custom programmable oscillators from SiTime

Image of SiTime's Low-Power MEMS Oscillators SiTime Corporation’s general-purpose low-power oscillators are custom programmable by DigiKey. Production qty’s are available in as little as 48 hours of purchase. DigiKey’s custom programming capabilities shorten engineers’ design cycles enabling faster time to market. These oscillators offer a perfect combination of low power consumption, excellent stability, small size, and fast start-up. Parts are also available in an SOT23 package which offers excellent board-level solder-joint reliability and enables low-cost, optical-only board-level inspection. Now system designers have lower frequency options based on programmable MEMS timing technology. This technology is ideal for industrial sensor applications because of its low frequency range, low power consumption, and resilience to radio-frequency interference (RFI) and mechanical stressors.

Traditionally, system designers have been limited to very few frequency options if they wanted less than a megahertz output frequency. With conventional quartz devices, the crystal resonator is cut from the blank material in a specific size, angle, and shape to achieve each frequency. Due to manufacturing constraints, quartz vendors select a limited number of frequencies to support, especially in the lower frequency range. MEMS technology provides robustness against shock, vibration, and RFI. Resistance to mechanical force is due to the miniaturization of MEMS. The mass of a MEMS resonator is 500 to 3,000 times smaller than a quartz resonator.

Features
  • Configurable feature set
  • Wide range of frequencies
  • Very small packaging
  • Low power consumption
  • FlexEdge™ configurable drive strength
  • Field programmability
  • SOT23 option
  • Short lead times
Applications
  • Digital still cameras (DSC)
  • Digital camcorders
  • Portable media players (PMP)
  • Mobile TV tuners
  • Portable storage devices
  • Audio and processor clocking in portable navigation devices
  • IP CAM
  • DVRs
  • FM modules
  • Portable gaming devices
  • Handheld applications
  • Ethernet
  • Firewire
  • USB
  • Audio and video
  • SATA/SAS
  • FPGA and processor clocking
  • Medical

Low Power Oscillators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MEMS OSC XO 19.2000MHZ LVCMOS LVSIT8003AI-13-18S-19.20000XMEMS OSC XO 19.2000MHZ LVCMOS LV0 - ImmediateSee Page for PricingNäytä tiedot
MEMS OSC XO 26.0000MHZ LVCMOS LVSIT8003AI-23-18E-26.00000XMEMS OSC XO 26.0000MHZ LVCMOS LV0 - Immediate$3.61Näytä tiedot
MEMS OSC XO 133.0000MHZ LVCMOSSIT8004AI-12-33E-133.00000XMEMS OSC XO 133.0000MHZ LVCMOS0 - Immediate$4.68Näytä tiedot
MEMS OSC XO 26.0000MHZ LVCMOS LVSIT8103AC-21-28E-26.00000XMEMS OSC XO 26.0000MHZ LVCMOS LV0 - Immediate$2.61Näytä tiedot
MEMS OSC XO 33.33333MHZ LVCMOSSIT8103AC-23-18E-33.33333XMEMS OSC XO 33.33333MHZ LVCMOS9394 - Immediate$4.11Näytä tiedot
MEMS OSC XO 30.0000MHZ LVCMOS LVSIT8103AC-23-33E-30.00000TMEMS OSC XO 30.0000MHZ LVCMOS LV1808 - Immediate$4.11Näytä tiedot
MEMS OSC XO 74.1760MHZ LVCMOS LVSIT8103AC-32-33E-74.17600XMEMS OSC XO 74.1760MHZ LVCMOS LV0 - Immediate$0.99Näytä tiedot
MEMS OSC XO 16.0000MHZ LVCMOS LVSIT8103AI-12-33E-16.00000XMEMS OSC XO 16.0000MHZ LVCMOS LV0 - ImmediateSee Page for PricingNäytä tiedot
MEMS OSC XO 50.0000MHZ LVCMOS LVSIT8103AI-12-33E-50.00000XMEMS OSC XO 50.0000MHZ LVCMOS LV3724 - Immediate$4.11Näytä tiedot
MEMS OSC XO 25.0000MHZ LVCMOS LVSIT8103AI-13-33E-25.00000XMEMS OSC XO 25.0000MHZ LVCMOS LV887 - Immediate$5.69Näytä tiedot
MEMS OSC XO 66.0000MHZ LVCMOS LVSIT8103AI-13-33E-66.00000XMEMS OSC XO 66.0000MHZ LVCMOS LV245 - Immediate$4.11Näytä tiedot
MEMS OSC XO 4.0000MHZ LVCM LVTTLSIT8103AI-22-33E-4.00000XMEMS OSC XO 4.0000MHZ LVCM LVTTL373 - Immediate$4.11Näytä tiedot
MEMS OSC XO 50.0000MHZ LVCMOS LVSIT8103AI-22-33E-50.00000XMEMS OSC XO 50.0000MHZ LVCMOS LV0 - Immediate$1.84Näytä tiedot
MEMS OSC XO 33.3330MHZ LVCMOS LVSIT8103AI-23-18E-33.33300XMEMS OSC XO 33.3330MHZ LVCMOS LV207 - Immediate$4.11Näytä tiedot
MEMS OSC XO 100.0000MHZ LVCMOSSIT8103AI-23-33E-100.00000XMEMS OSC XO 100.0000MHZ LVCMOS1953 - Immediate$9.83Näytä tiedot
MEMS OSC XO 16.0000MHZ LVCMOS LVSIT8103AI-23-33E-16.00000XMEMS OSC XO 16.0000MHZ LVCMOS LV250 - Immediate$4.11Näytä tiedot
MEMS OSC XO 26.0000MHZ LVCMOS LVSIT8103AI-23-33E-26.00000XMEMS OSC XO 26.0000MHZ LVCMOS LV0 - Immediate$4.11Näytä tiedot
MEMS OSC XO 25.0000MHZ LVCMOS LVSIT8103AI-33-33E-25.00000TMEMS OSC XO 25.0000MHZ LVCMOS LV2279 - Immediate$4.11Näytä tiedot
MEMS OSC XO 8.0000MHZ LVCM LVTTLSIT8103AI-43-33E-8.00000XMEMS OSC XO 8.0000MHZ LVCM LVTTL0 - Immediate$1.95Näytä tiedot
MEMS OSC XO 50.0000MHZ LVCMOS LVSIT8103AI-83-33E-50.00000XMEMS OSC XO 50.0000MHZ LVCMOS LV779 - Immediate$9.83Näytä tiedot
Updated: 2020-01-17
Published: 2019-02-04