Low Jitter Oscillators

SiTime's family of ultra-low jitter oscillators offer exceptional performance and stable timing

Image of SiTime's Low Jitter OscillatorsSiTime’s low jitter, ultra-performance oscillators for telecom, storage, networking, and wireless applications. These MEMS oscillators deliver 500 femtoseconds of typical integrated RMS phase jitter (12 kHz to 20 MHz) and ±10 ppm frequency stability across all temperature ranges. These parts support a rich set of configurable features, such as frequency, and FlexEdge™ EMI reduction technology, which improves system performance and ensures the fastest time-to-market. Many of these parts are footprint compatible with the legacy quartz devices. SiTime also offers fixed frequency differential oscillators which support LVPECL and LVDS output signaling types in different package options. The most recent products are based on SiTime’s unique Elite Platform™, which offers exceptional dynamic performance and stable timing in the presence of environmental hazards such as shock, vibration, power supply noise, and EMI.

By leveraging SiTime's unique DualMEMS temperature sensing and TurboCompensation technology, these oscillators offer the most stable timing in the presence of environmental stressors: air flow, temperature perturbation, vibration, shock, and electromagnetic interference (EMI). These devices also integrate multiple on-chip regulators, providing power supply noise filtering and eliminating the need for a dedicated external LDO. Low jitter oscillators can be factory-programmed to any combination of frequency, stability, voltage, and pull range. This programmability enables designers to optimize the clock configuration while eliminating the long lead time and customization cost associated with quartz TCXOs where each frequency is custom built.

Features
  • Integrated RMS phase jitter
  • Excellent frequency stability
  • Extensive programmability
  • Drive strength using FlexEdge technology
  • Dynamic performance in real-life operating conditions
  • 20x better vibration sensitivity
  • Superior reliability
Applications
  • Telecom and optical equipment
  • Storage servers and SSD
  • Raid controllers
  • Routers
  • Switches
  • Wireless equipment
  • Sonet, SyncE
  • SATA/SAS
  • Fibre channel
  • 100 M/1 G/10 G Ethernet
  • LTE, GSM, CDMA, Wi-Fi
  • DSL and DOCSIS
  • Optical modules
  • PCIe®
  • FPGA
  • Security appliances
  • Data centers
  • Test and measurement

Low Jitter Oscillators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MEMS OSC XO 114.2850MHZ LVCMOSSIT8209AI-G1-18E-114.285000MEMS OSC XO 114.2850MHZ LVCMOS0 - Immediate
288 - Factory Stock
$2.86Näytä tiedot
MEMS OSC XO 25.0000MHZ LVCMOS LVSIT8208AI-GF-18S-25.000000XMEMS OSC XO 25.0000MHZ LVCMOS LV347 - Immediate$5.23Näytä tiedot
MEMS OSC XO 125.0000MHZ LVDS SMDSIT9120AI-2BF-XXE125.000000DMEMS OSC XO 125.0000MHZ LVDS SMD0 - Immediate$2.47Näytä tiedot
MEMS OSC XO 125.0000MHZ LVDS SMDSIT9120AI-2BF-XXE125.000000MEMS OSC XO 125.0000MHZ LVDS SMD0 - Immediate$1.96Näytä tiedot
MEMS OSC XO 125.0000MHZ LVDS SMDSIT9120AI-2BF-XXE125.000000GMEMS OSC XO 125.0000MHZ LVDS SMD0 - Immediate$3.81Näytä tiedot
MEMS OSC XO 125.0000MHZ LVDS SMDSIT9120AI-2DF-25E125.000000XMEMS OSC XO 125.0000MHZ LVDS SMD425 - Immediate$4.95Näytä tiedot
MEMS OSC XO 25.0000MHZ LVCMOS LVSIT8208AI-GF-33E-25.000000YMEMS OSC XO 25.0000MHZ LVCMOS LV875 - Immediate$5.23Näytä tiedot
MEMS OSC XO 200.0000MHZ LVDS SMDSIT9121AI-2BF-XXS200.000000GMEMS OSC XO 200.0000MHZ LVDS SMD811 - Immediate$5.82Näytä tiedot
Published: 2018-11-07