TPLC™ 3.8 V Hybrid Capacitors Series

Tecate Group's TPLC series combines the high power density of an ultracapacitor and the rich energy density of a lithium battery

Image of Tecate Group's TPLC™ 3.8 V Hybrid Capacitors SeriesTecate Group's TPLC series is UL recognized and RoHS and REACH compliant. The capacitors are ideally suited for applications requiring increased voltage, higher energy density, and an exceptional cycle life that is not available with standard EDLC technology or lithium-ion batteries alone. For industrial applications where essential machine controllers can be impacted by unplanned interruptions, ride through power is provided to mitigate these effects. The TPLC series provides critical pulse power that is required in gas/water utility meters where long cycle life and low self-discharge are essential for efficient and reliable operation. These capacitors are well-suited for data centers where reliable, economical, and compact energy solutions that address the potential loss of cache memory, RAID systems, and storage servers that can be impacted by unplanned power outages are necessary.

Features
  • Combines the long life (calendar and cycle) characteristics of the ultracapacitor with the high energy density of the Li-ion battery
  • Volumetric efficiency in small can size with low resistance: 10°F to 450° F
  • Broad operating temperature range: -25°C to +70°C
  • Safety: low self discharge, no thermal runaway, open failure with use of safety vent
  • No shipping restrictions
  • RoHS compliant
  • UL recognized
Applications
  • Pulse power demand
  • Ride through power support
  • Back-up power
  • Stand-alone or augment existing energy/power sources

Resources

TPLC™ 3.8 V Hybrid Capacitors Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP LITHIUM HYBRID 20F 3.8VTPLC-3R8/20MR10X16CAP LITHIUM HYBRID 20F 3.8V786 - Immediate$2.94Näytä tiedot
CAP LITHIUM HYBRID 25F 3.8VTPLC-3R8/25MR10X16CAP LITHIUM HYBRID 25F 3.8V3 - Immediate$3.01Näytä tiedot
CAP LITHIUM HYBRID 40F 3.8VTPLC-3R8/40MR10X20CAP LITHIUM HYBRID 40F 3.8V89 - Immediate$4.44Näytä tiedot
CAP LITHIUM HYBRID 60F 3.8VTPLC-3R8/60MR10X25CAP LITHIUM HYBRID 60F 3.8V26 - Immediate$4.93Näytä tiedot
CAP LITHIUM HYBRID 100F 3.8VTPLC-3R8/100MR12X25CAP LITHIUM HYBRID 100F 3.8V4 - Immediate$8.01Näytä tiedot
CAP LITHIUM HYBRID 200F 3.8VTPLC-3R8/200MR16X25CAP LITHIUM HYBRID 200F 3.8V0 - Immediate$10.37Näytä tiedot
CAP LITHIUM HYBRID 10F 3.8VTPLC-3R8/10MR8X14CAP LITHIUM HYBRID 10F 3.8V0 - Immediate$2.13Näytä tiedot
CAP LITHIUM HYBRID 25F 3.8VTPLC-3R8/25MR8X20CAP LITHIUM HYBRID 25F 3.8V485 - Immediate$2.59Näytä tiedot
CAP LITHIUM HYBRID 30F 3.8VTPLC-3R8/30MR8X25CAP LITHIUM HYBRID 30F 3.8V807 - Immediate$2.77Näytä tiedot
Published: 2020-08-07