Common Mode Choke Coils

Murata Electronics' common mode choke coils with excellent noise suppression for differential signal lines without distortion

Image of Murata Electronics Common Mode Choke CoilsMurata Electronics' expanded line up of common mode choke coil EMI filters offers wide frequency noise suppression in compact, low profile SMD designs suitable for industrial and commercial applications. Utilizing Murata's unique ceramic and ferrite materials packaging technology, Murata is now able to offer common mode choke coils in a variety of sizes, impedances, voltages, and current ratings. Specifically designed to remove common mode noise from high speed differential transmission lines, Murata's common mode choke coils offer designers an effective noise filtering solution up to 6 GHz for a variety of applications.

Features
  • Broad noise suppression across a wide frequency range in a single package
  • High common mode impedance at high frequencies
  • Large rated current: 400 mA (DLW21SN series)
  • Low DC resistance: 0.25 max (DLW21SN series)
  • High rated voltage: 50 VDC (DLW21SN series)
  • Unique construction ensures high performance, low distortion, and high reliability
  • Low profile height: 0.45 mm (DLP0N series)
  • Operating temperature range: -40°C to +85°C
Applications
  • USB2.0, HDMI interface lines
  • LVDS lines of Notebook PCs, LCDs
  • Flat panel displays (PDP/LCD-TV)
  • PCs, PC peripheral equipment
  • Portable handheld equipment (PDAs, cell phones)
  • Gaming equipment
  • Digital audio visual equipment

DLW21SN Series

KuvaManufacturer Part NumberKuvausDC-resistanssi (DCR) (maks.)Saatavana oleva määrä HintaNäytä tiedot
CMC 280MA 2LN 90OHM SMD AEC-Q200DLW21SZ900HQ2LCMC 280MA 2LN 90OHM SMD AEC-Q200410mOhm37750 - Immediate$0.25Näytä tiedot
CMC 370MA 2LN 120 OHM SMDDLW21SN121SQ2LCMC 370MA 2LN 120 OHM SMD300mOhm34928 - Immediate$0.37Näytä tiedot
CMC 280MA 2LN 370 OHM SMDDLW21SN371SQ2LCMC 280MA 2LN 370 OHM SMD450mOhm8245 - Immediate$0.37Näytä tiedot
CMC 330MA 2LN 90 OHM SMDDLW21SN900SQ2LCMC 330MA 2LN 90 OHM SMD350mOhm2511 - Immediate$0.37Näytä tiedot
CMC 330MA 2LN 67 OHM SMDDLW21HN670SQ2LCMC 330MA 2LN 67 OHM SMD350mOhm2859 - Immediate$0.31Näytä tiedot

DLP11SN Series

KuvaManufacturer Part NumberKuvausDC-resistanssi (DCR) (maks.)Saatavana oleva määrä HintaNäytä tiedot
CMC 120MA 2LN 160 OHM SMDDLP11SN161SL2LCMC 120MA 2LN 160 OHM SMD3,38Ohm0 - Immediate$0.14Näytä tiedot
CMC 100MA 2LN 240 OHM SMDDLP11SN241HL2LCMC 100MA 2LN 240 OHM SMD4,38Ohm0 - Immediate$0.14Näytä tiedot
CMC 90MA 2LN 280 OHM SMDDLP11SN281HL2LCMC 90MA 2LN 280 OHM SMD5,25Ohm0 - Immediate$0.14Näytä tiedot
CMC 80MA 2LN 330 OHM SMDDLP11SN331HL2LCMC 80MA 2LN 330 OHM SMD6,13Ohm0 - Immediate$0.14Näytä tiedot
CMC 100MA 2LN 80 OHM SMDDLP11TB800UL2LCMC 100MA 2LN 80 OHM SMD1,88Ohm0 - Immediate$0.18Näytä tiedot
CMC 180MA 2LN 67 OHM SMDDLP11SN670SL2LCMC 180MA 2LN 67 OHM SMD1,63Ohm0 - Immediate$0.31Näytä tiedot
CMC 110MA 2LN 200 OHM SMDDLP11SN201HL2LCMC 110MA 2LN 200 OHM SMD3,88Ohm0 - Immediate$0.31Näytä tiedot
CMC 150MA 2LN 90 OHM SMDDLP11SN900HL2LCMC 150MA 2LN 90 OHM SMD1,88Ohm0 - Immediate$0.33Näytä tiedot
CMC 140MA 2LN 120 OHM SMDDLP11SN121SL2LCMC 140MA 2LN 120 OHM SMD2,5Ohm0 - Immediate$0.33Näytä tiedot
CMC 170MA 2LN 35 OHM SMDDLP11SA350HL2LCMC 170MA 2LN 35 OHM SMD1,13Ohm0 - Immediate$0.35Näytä tiedot
CMC 150MA 2LN 67 OHM SMDDLP11SA670HL2LCMC 150MA 2LN 67 OHM SMD1,5Ohm0 - Immediate$0.37Näytä tiedot
CMC 150MA 2LN 90 OHM SMDDLP11SA900HL2LCMC 150MA 2LN 90 OHM SMD1,75Ohm0 - Immediate$0.37Näytä tiedot
CMC 100MA 2LN 40 OHM SMDDLP11RB400UL2LCMC 100MA 2LN 40 OHM SMD1,63Ohm0 - Immediate$0.38Näytä tiedot
CMC 100MA 2LN 45 OHM SMDDLP11RN450UL2LCMC 100MA 2LN 45 OHM SMD1Ohm0 - Immediate$0.38Näytä tiedot

DLP2AD Series

KuvaManufacturer Part NumberKuvausDC-resistanssi (DCR) (maks.)Saatavana oleva määrä HintaNäytä tiedot
CMC 140MA 4LN 67 OHM SMDDLP2ADN670HL4LCMC 140MA 4LN 67 OHM SMD1,63Ohm0 - Immediate$0.23Näytä tiedot
CMC 130MA 4LN 90 OHM SMDDLP2ADN900HL4LCMC 130MA 4LN 90 OHM SMD2,13Ohm0 - Immediate$0.23Näytä tiedot
CMC 100MA 4LN 160 OHM SMDDLP2ADN161HL4LCMC 100MA 4LN 160 OHM SMD3,13Ohm0 - Immediate$0.23Näytä tiedot
CMC 80MA 4LN 240 OHM SMDDLP2ADN241HL4LCMC 80MA 4LN 240 OHM SMD4,75Ohm0 - Immediate$0.23Näytä tiedot
CMC 150MA 4LN 35 OHM SMDDLP2ADA350HL4LCMC 150MA 4LN 35 OHM SMD1Ohm0 - Immediate$0.23Näytä tiedot
CMC 120MA 4LN 90 OHM SMDDLP2ADA900HL4LCMC 120MA 4LN 90 OHM SMD1,75Ohm0 - Immediate$0.23Näytä tiedot
CMC 130MA 4LN 67 OHM SMDDLP2ADA670HL4LCMC 130MA 4LN 67 OHM SMD1,25Ohm0 - Immediate$0.24Näytä tiedot
CMC 80MA 4LN 280 OHM SMDDLP2ADN281HL4LCMC 80MA 4LN 280 OHM SMD5,75Ohm0 - Immediate$0.53Näytä tiedot
CMC 120MA 4LN 120 OHM SMDDLP2ADN121HL4LCMC 120MA 4LN 120 OHM SMD2,5Ohm0 - ImmediateSee Page for PricingNäytä tiedot
CMC 90MA 4LN 200 OHM SMDDLP2ADN201HL4LCMC 90MA 4LN 200 OHM SMD4Ohm0 - ImmediateSee Page for PricingNäytä tiedot

DLP0N Series

KuvaManufacturer Part NumberKuvausDC-resistanssi (DCR) (maks.)Saatavana oleva määrä HintaNäytä tiedot
CMC 110MA 2LN 67 OHM SMDDLP0NSN670HL2LCMC 110MA 2LN 67 OHM SMD3Ohm0 - ImmediateSee Page for PricingNäytä tiedot
CMC 100MA 2LN 90 OHM SMDDLP0NSN900HL2LCMC 100MA 2LN 90 OHM SMD3,75Ohm0 - ImmediateSee Page for PricingNäytä tiedot
CMC 90MA 2LN 120 OHM SMDDLP0NSN121HL2LCMC 90MA 2LN 120 OHM SMD4,75Ohm0 - ImmediateSee Page for PricingNäytä tiedot
CMC 100MA 2LN 28 OHM SMDDLP0NSC280HL2LCMC 100MA 2LN 28 OHM SMD1,63Ohm0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2008-09-22