Dual Motor Control Made Easy with dsPIC33E DSCs

Microchip offers the dsPIC33E family of high-performance, energy-efficient DSCs

Image of Microchip Technology's Dual Motor Control Made Easy with dsPIC33E DSCs Microchip's dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a greater range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction, and stepper motors. These devices are also ideal for high-performance general-purpose applications.

Microchip recently expanded their dsPIC DSC portfolio to add higher levels of integration for motor control applications. The new family of DSCs enables efficient dual-motor control with 12 motor control PWM channels (6 pairs), dual 12-bit ADCs, multiple 32-bit quadrature encoder interfaces, and two CAN modules. With this level of integration, the dsPIC33EP512GM710 family can independently control two motors with a single microcontroller (MCU) for optimized system costs. This family can also serve as a communication hub for automotive or industrial applications to connect with multiple CAN busses.

View all Dual Motor Control dsPIC33E DSCs

Motor Control and Drive Brochure

Features
  • Support for dual motor control
    • 12 motor control PWM
    • 8/8 IC/OC/PWM
  • Increased analog functionality
    • Dual ADCs with up to 49 channels
    • 4 Op-amps
  • Improves scalability for existing dsPIC33E products
    • Up to 512 KB flash and 48 KB of RAM
    • Up to 2 CAN modules
    • More serial ports - 4 UARTs - 3 SPIs
    • PTG - peripheral trigger generator - programmable sequencer
Applications
  • Appliance
    • Air conditioner
    • Washing machines
    • Dishwashers
    • Refrigerators
  • Industrial
    • Printers
    • Lathes
    • Embroidery machines
    • CNC machines
  • Automotive
    • Cooling fans
    • Fuel pumps
    • Water pumps
    • Sensors

Development Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
EVAL BOARD FOR DSPIC33EVDM330018EVAL BOARD FOR DSPIC33EV10 - Immediate$104.36Näytä tiedot
DSPIC33E USB STARTER KITDM330012DSPIC33E USB STARTER KIT106 - Immediate$86.60Näytä tiedot
MODULE PLUG-IN DSPIC33E 100TQFPMA330025-1MODULE PLUG-IN DSPIC33E 100TQFP5 - Immediate$34.41Näytä tiedot
EVAL BOARD FOR DSPIC33EP64GS502DM330017-2EVAL BOARD FOR DSPIC33EP64GS5023 - Immediate$166.56Näytä tiedot
MOD PIM DSPIC33EP256MC506 EXT OAMA330031-2MOD PIM DSPIC33EP256MC506 EXT OA3 - Immediate$27.20Näytä tiedot
EVAL BOARD FOR DSPIC33FJ16MC102DM330015EVAL BOARD FOR DSPIC33FJ16MC1020 - Immediate$77.45Näytä tiedot
MOD PIM DSPIC33EP512GM710 GPMA330035MOD PIM DSPIC33EP512GM710 GP4 - Immediate$29.84Näytä tiedot
EVAL BOARD FOR DSPIC33EP512GM710DV330100EVAL BOARD FOR DSPIC33EP512GM7102 - Immediate$471.91Näytä tiedot
EVAL BOARD FOR DSPIC33EP256MC506DM330021-2EVAL BOARD FOR DSPIC33EP256MC5066 - Immediate$255.39Näytä tiedot
MOD PIM MOTOR DSPIC33EP512MU814MA330025-3MOD PIM MOTOR DSPIC33EP512MU8140 - ImmediateSee Page for PricingNäytä tiedot

dsPIC33EP512GM710

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC MCU 16BIT 64KB FLASH 28QFNDSPIC33EP64MC202-I/MMIC MCU 16BIT 64KB FLASH 28QFN3691 - Immediate$2.74Näytä tiedot
IC MCU 16BIT 512KB FLASH 64TQFPDSPIC33EP512GP806-I/PTIC MCU 16BIT 512KB FLASH 64TQFP2656 - Immediate$8.64Näytä tiedot
IC MCU 16BIT 256KB FLASH 64TQFPDSPIC33EP256MC506-I/PTIC MCU 16BIT 256KB FLASH 64TQFP4207 - Immediate$4.57Näytä tiedot
IC MCU 16BIT 512KB FLASH 100TQFPDSPIC33EP512MU810-I/PTIC MCU 16BIT 512KB FLASH 100TQFP1669 - Immediate$9.87Näytä tiedot
IC MCU 16BIT 64KB FLASH 28QFNDSPIC33EP64MC502-I/MMIC MCU 16BIT 64KB FLASH 28QFN1357 - Immediate$3.08Näytä tiedot
IC MCU 16BIT 256KB FLASH 64TQFPDSPIC33EP256MC206-I/PTIC MCU 16BIT 256KB FLASH 64TQFP1980 - Immediate$4.23Näytä tiedot
IC MCU 16BIT 256KB FLASH 44QFNDSPIC33EP256GP504-I/MLIC MCU 16BIT 256KB FLASH 44QFN73 - Immediate$4.39Näytä tiedot
IC MCU 16BIT 16KB FLASH 64TQFPDSPIC33EP16GS506-I/PTIC MCU 16BIT 16KB FLASH 64TQFP290 - Immediate$3.97Näytä tiedot
IC MCU 16BIT 512KB FLASH 64TQFPDSPIC33EP512MC806-I/PTIC MCU 16BIT 512KB FLASH 64TQFP1290 - Immediate$8.64Näytä tiedot
IC MCU 16BIT 256KB FLASH 64VQFNDSPIC33EP256MU806-I/MRIC MCU 16BIT 256KB FLASH 64VQFN6172 - Immediate$8.18Näytä tiedot
Published: 2014-03-19