MCP1624/3 Voltage Boost Regulators

Microchip's low-voltage input boost regulator is an ideal power supply solution for PIC® microcontrollers

Image of Microchip's MCP1624/3 Voltage Boost RegulatorsThe MCP1624 and the MCP1623 voltage boost regulators from Microchip Corporation are ideal for battery-powered applications. Battery-powered products represent a versatile market in consumer, medical, personal care, and entertainment industries. These products have the common need for intelligent control, low power, and maximum battery life. Trends have emphasized the need for minimal size, portability, and reduced weight, whether it is an electric shaver, a digital music player, a camera, or a flashlight. The products are shrinking but they are typically limited in size by the need for two or more batteries. Therefore, the ability to operate an MCU with a single battery becomes increasingly valuable to a growing number of applications.

The MCP1624/3 converters meet these design requirements. They are compact, high-efficiency, fixed frequency, synchronous step-up DC/DC converters that provide an easy-to-use power supply solution for applications powered by either one, two, or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion, or Li-Polymer batteries. These converters can be paired with any PIC microcontroller to bring flexible intelligence to any single-cell or low-voltage application. A true load disconnect mode provides input to output isolation while disabled (EN = GND) by removing the normal boost regulator diode path from input to output. This mode consumes less than 1 μA of input current. The MCP1624 operates and consumes only 19 μA while operating at no load in standby applications.

Features
  • Minimizes application size:
    • Small, portable, and lightweight
  • Low-voltage support to any application
  • Allows use with a single virtually drained battery
  • Enables energy harvesting (i.e. solar cells)
  • Can be paired with any PIC microcontroller for true system flexibility
  • Enables single-cell battery applications:
    • Fewer batteries
    • Reduces shipping burden, lighter weight, and environmentally friendly
Benefits
  • Small packaging lowers system cost with a lower PCB footprint
  • Integrated EMI protection optimizes performance without external components
  • Protection and compensation circuitry are integrated to minimize external components
Applications
  • One to three cell-operated devices
  • Handheld gaming devices
  • IoT devices
  • Wearable devices

Development Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MCP1640MCP1640EV-SBCEVAL BOARD FOR MCP16404 - Immediate$34.26Näytä tiedot

MCP1624-3 Voltage Boost Regulators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG PIC MICROCTRL 1OUT SOT23MCP1624T-I/CHYIC REG PIC MICROCTRL 1OUT SOT2323 - Immediate$0.51Näytä tiedot
IC REG PIC MICROCTRLR 1OUT 8DFNMCP1623T-I/MCIC REG PIC MICROCTRLR 1OUT 8DFN1687 - Immediate$0.54Näytä tiedot
IC REG PIC MICROCTRLR 1OUT 8DFNMCP1624-I/MCIC REG PIC MICROCTRLR 1OUT 8DFN341 - Immediate$0.54Näytä tiedot
IC REG PIC MICROCTRL 1OUT SOT23MCP1623T-I/CHYIC REG PIC MICROCTRL 1OUT SOT23634 - Immediate$0.51Näytä tiedot
IC REG PIC MICROCTRLR 1OUT 8DFNMCP1623-I/MCIC REG PIC MICROCTRLR 1OUT 8DFN0 - Immediate$0.46Näytä tiedot
IC REG PIC MICROCTRLR 1OUT 8DFNMCP1624T-I/MCIC REG PIC MICROCTRLR 1OUT 8DFN5500 - Immediate$0.54Näytä tiedot

Associated Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 16BIT 6KB FLASH 28SOICDSPIC30F1010-30I/SOIC MCU 16BIT 6KB FLASH 28SOIC77 - Immediate$4.78Näytä tiedot
IC MCU 16BIT 6KB FLASH 28SPDIPDSPIC30F1010-30I/SPIC MCU 16BIT 6KB FLASH 28SPDIP106 - Immediate$5.26Näytä tiedot
IC MCU 16BIT 12KB FLASH 28QFNDSPIC30F2010-20E/MMIC MCU 16BIT 12KB FLASH 28QFN86 - Immediate$4.70Näytä tiedot
IC MCU 16BIT 12KB FLASH 28SOICDSPIC30F2010-20E/SOIC MCU 16BIT 12KB FLASH 28SOIC85 - Immediate$4.54Näytä tiedot
IC MCU 16BIT 12KB FLASH 28QFNDSPIC30F2010-20I/MMIC MCU 16BIT 12KB FLASH 28QFN183 - Immediate$4.30Näytä tiedot
Published: 2019-02-04