Image of Microchip 16-bit PIC and dsPIC

16-bit PIC® MCUs and dsPIC® DSCs with Core Independent Peripherals Overview

Microchip Technology

This presentation will cover some of the key challenges faced while designing an embedded system and how Core Independent Peripherals or CIPs can help in tackling these challenges. The training will introduce CIPs® in PIC MCUs and dsPIC® DSCs, and their value propositions like high throughput, product offering enhancements, design cost optimization and high performance with faster time to market.

Related Parts

KuvaManufacturer Part NumberKuvausYtimen kokoSaatavana oleva määrä HintaNäytä tiedot
IC MCU 16BIT 6KB FLASH 28QFNDSPIC30F1010-20E/MMIC MCU 16BIT 6KB FLASH 28QFN16 bittiä35 - Immediate$5.11Näytä tiedot
IC MCU 16BIT 6KB FLASH 28QFNDSPIC30F1010-30I/MMIC MCU 16BIT 6KB FLASH 28QFN16 bittiä0 - Immediate$4.57Näytä tiedot
IC MCU 16BIT 6KB FLASH 28SPDIPDSPIC30F1010-30I/SPIC MCU 16BIT 6KB FLASH 28SPDIP16 bittiä106 - Immediate$5.26Näytä tiedot
IC MCU 16BIT 12KB FLASH 28QFNDSPIC30F2010-20I/MMIC MCU 16BIT 12KB FLASH 28QFN16 bittiä183 - Immediate$4.30Näytä tiedot
IC MCU 16BIT 12KB FLASH 28QFNDSPIC30F2010-30I/MMIC MCU 16BIT 12KB FLASH 28QFN16 bittiä10 - Immediate$4.50Näytä tiedot
IC MCU 16BIT 12KB FLASH 28SOICDSPIC30F2010-30I/SOIC MCU 16BIT 12KB FLASH 28SOIC16 bittiä155 - Immediate$4.31Näytä tiedot
IC MCU 16BIT 12KB FLASH 28SOICDSPIC30F2010-20I/SOIC MCU 16BIT 12KB FLASH 28SOIC16 bittiä253 - Immediate$4.12Näytä tiedot
IC MCU 16BIT 12KB FLASH 28SPDIPDSPIC30F2010-20I/SPIC MCU 16BIT 12KB FLASH 28SPDIP16 bittiä107 - Immediate$4.56Näytä tiedot
IC MCU 16BIT 12KB FLASH 28SPDIPDSPIC30F2010-30I/SPIC MCU 16BIT 12KB FLASH 28SPDIP16 bittiä94 - Immediate$4.77Näytä tiedot
IC MCU 16BIT 12KB FLASH 18DIPDSPIC30F2011-30I/PIC MCU 16BIT 12KB FLASH 18DIP16 bittiä120 - Immediate$4.41Näytä tiedot
PTM Published on: 2017-07-05