Sona™ Wi-Fi® 6/6E Modules

Ezurio Sona Wi-Fi 6/6E modules are powering the next generation of industrial IoT

Image of Ezurio Sona™ Wi-Fi 6/6E Modules The Ezurio Sona family of Wi-Fi 6/6E modules is engineered to meet the demanding connectivity needs of modern industrial IoT applications by providing a comprehensive range of modules, each designed to deliver robust, reliable, and high-performance wireless connectivity in challenging environments.

Sona modules embrace the latest Wi-Fi 6 and 6E standards, ensuring superior data throughput, reduced latency, and enhanced network efficiency, which is critical for next-generation IoT deployments. They are also built for harsh environments, boasting an industrial operating temperature range, guaranteeing consistent performance in demanding conditions.

These modules are available in both pluggable card and SMT M.2 packaging options to streamline integration. Access to SDIO, PCIe®, and UART interfaces provides flexibility in system design. These modules are purpose-built for industrial applications, providing the robust and reliable connectivity required for critical IoT deployments.

Ezurio Sona Wi-Fi 6/6E modules provide the foundation for robust and reliable wireless connectivity in the most demanding industrial environments.

Benefits
  • Enhanced data transfer rates and network capacity
  • Reliable performance in harsh industrial environments
  • Simplified integration with diverse system architectures
  • Future-proof wireless connectivity for next-generation IoT applications
Diverse Chipset Options
  • Infineon AIROC™: The Sona IF573 and IF513 modules leverage Infineon advanced chipsets, providing cutting-edge Wi-Fi 6E and reliable RF performance with integrated PA and LNA options
  • Texas Instruments: The Sona TI351 provides a robust solution featuring the Texas Instruments CC3351 chipset, with SDIO and UART interfaces
  • NXP: The Sona NX611 module, featuring the IW611 chipset, is optimized for seamless integration with NXP processors and is supported by Ezurio Linux Backports
  • MediaTek: The Sona MT320, featuring the MediaTek Filogic 320 chipset, is optimized for use with the MediaTek Genio platform and offers Dual-Mode BT v5.4

Sona™ IF573

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT I CHIP MHF4 SMD453-00117RRF TXRX MOD BT I CHIP MHF4 SMD1772 - Immediate$27.49Näytä tiedot
RF TXRX MOD BT I CHIP MHF4 SMD453-00118RRF TXRX MOD BT I CHIP MHF4 SMD1668 - Immediate$27.49Näytä tiedot
RF TXRX MOD BT I CHIP MHF4 CARD453-00119RF TXRX MOD BT I CHIP MHF4 CARD239 - Immediate$33.85Näytä tiedot
RF TXRX MOD BT I CHIP MHF4 CARD453-00120RF TXRX MOD BT I CHIP MHF4 CARD0 - Immediate$33.85Näytä tiedot
SONA IF573 BT WIFI SDIO453-00119-K1SONA IF573 BT WIFI SDIO16 - Immediate$127.65Näytä tiedot
SONA IF573 BT WIFI PCIE453-00120-K1SONA IF573 BT WIFI PCIE21 - Immediate$127.65Näytä tiedot

Sona™ IF513

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MODULE, SONA IF513, 1216, MHF4L,453-00184RMODULE, SONA IF513, 1216, MHF4L,903 - Immediate$14.26Näytä tiedot
MODULE, SONA IF513, 1216, TRACE453-00185RMODULE, SONA IF513, 1216, TRACE1823 - Immediate$14.26Näytä tiedot
MODULE, SONA IF513, M.2, KEY E,453-00186MODULE, SONA IF513, M.2, KEY E,160 - Immediate$17.37Näytä tiedot
MODULE, SONA IF513, 1216, ANTENN453-00193RMODULE, SONA IF513, 1216, ANTENN1925 - Immediate$14.26Näytä tiedot
MODULE, SONA IF513, 1216, ANTENN453-00194RMODULE, SONA IF513, 1216, ANTENN983 - Immediate$14.26Näytä tiedot
MODULE, SONA IF513, ANTENNA DIVE453-00195MODULE, SONA IF513, ANTENNA DIVE0 - Immediate$17.37Näytä tiedot
EVAL BOARD FOR SONA IF513 M.2453-00195-K1EVAL BOARD FOR SONA IF513 M.223 - Immediate$128.50Näytä tiedot
EVAL BOARD FOR SONA IF513 M.2453-00186-K1EVAL BOARD FOR SONA IF513 M.27 - Immediate$128.50Näytä tiedot

Sona™ TI351

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MODULE, SONA TI351, 1216, MHF4L,453-00199RMODULE, SONA TI351, 1216, MHF4L,1539 - Immediate$4.65Näytä tiedot
MODULE, SONA TI351, 1216, CHIP A453-00200RMODULE, SONA TI351, 1216, CHIP A1893 - Immediate$4.65Näytä tiedot
MODULE, SONA TI351, M.2, KEY E,453-00209MODULE, SONA TI351, M.2, KEY E,0 - Immediate$9.42Näytä tiedot
EVAL BOARD SONA TI351 CHIP ANT453-00200-K1EVAL BOARD SONA TI351 CHIP ANT17 - Immediate$128.50Näytä tiedot

Sona™ NX611

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DVK, SONA NX611, 2 X RF TRACE453-00155-K1DVK, SONA NX611, 2 X RF TRACE13 - Immediate$128.50Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00155CRF TXRX MOD BLUETOOTH SMD250 - Immediate$13.84Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00155RRF TXRX MOD BLUETOOTH SMD1000 - Immediate$16.67Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00156CRF TXRX MOD BLUETOOTH SMD248 - Immediate$13.84Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00156RRF TXRX MOD BLUETOOTH SMD434 - Immediate$16.67Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00157CRF TXRX MOD BLUETOOTH SMD250 - Immediate$14.84Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00157RRF TXRX MOD BLUETOOTH SMD1000 - Immediate$17.86Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00158CRF TXRX MOD BLUETOOTH SMD250 - Immediate$14.84Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00158RRF TXRX MOD BLUETOOTH SMD489 - Immediate$17.86Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00165RF TXRX MOD BLUETOOTH SMD0 - Immediate$19.09Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00166RF TXRX MOD BLUETOOTH SMD0 - Immediate$19.09Näytä tiedot
MODULE, SONA NX611, 1218 CHIP AN453-00180CMODULE, SONA NX611, 1218 CHIP AN0 - Immediate$17.98Näytä tiedot
MODULE, SONA NX611, 1218 CHIP AN453-00180RMODULE, SONA NX611, 1218 CHIP AN1604 - Immediate$17.86Näytä tiedot
DVK, SONA NX611 1216/2230453-00166-K1DVK, SONA NX611 1216/223013 - Immediate$128.50Näytä tiedot
DVK, SONA NX611 1216/2230, MIMO453-00165-K1DVK, SONA NX611 1216/2230, MIMO14 - Immediate$128.50Näytä tiedot
DVK, SONA NX611, 1 X RF TRACE453-00156-K1DVK, SONA NX611, 1 X RF TRACE29 - Immediate$128.50Näytä tiedot

Sona™ MT320

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MODULE, SONA MT320, MIMO, M.2 14453-00176CMODULE, SONA MT320, MIMO, M.2 140 - Immediate$20.70Näytä tiedot
MODULE, SONA MT320, MIMO, M.2 14453-00176RMODULE, SONA MT320, MIMO, M.2 141317 - Immediate$20.57Näytä tiedot
MODULE, SONA MT320, MIMO, M.2 14453-00177CMODULE, SONA MT320, MIMO, M.2 140 - Immediate$20.70Näytä tiedot
MODULE, SONA MT320, MIMO, M.2 14453-00177RMODULE, SONA MT320, MIMO, M.2 14508 - Immediate$20.57Näytä tiedot
MODULE, SONA MT320, MIMO, M.2 22453-00178MODULE, SONA MT320, MIMO, M.2 2257 - Immediate$17.92Näytä tiedot
Published: 2025-04-16