AIROC™ CYW55513/2/1 Wi-Fi and Bluetooth® 6.0 Combo Devices

Infineon Wi-Fi and Bluetooth 6.0 combo devices help to improve range and save power

Image of Infineon AIROC™ CYW55513/2/1 Wi-Fi and Bluetooth® 5.4 Combo DevicesInfineon AIROC CYW55513, CYW55512, and CYW55511 Wi-Fi and Bluetooth 6.0 combo devices are designed to provide high-performance and reliable connectivity solutions for various applications, including IoT, smart home, and wearable devices. These devices go beyond the Wi-Fi 6/6E standard, offering powerful Wi-Fi capabilities that can efficiently handle congested networks.

The AIROC CYW5551x family of devices is characterized by their low power consumption and single-chip design. They support a range of Wi-Fi configurations, including 1x1 single-stream, tri-band (CYW55513), dual-band (CYW55512), and single-band (CYW55511). Additionally, these devices are Wi-Fi 6/6E compliant and feature an IEEE 802.11ax-compliant Wi-Fi MAC/baseband/radio. They also support Bluetooth and Bluetooth Low Energy (LE) 6.0.

The CYW55513/2/1 devices feature a Bluetooth 6.0-compliant subsystem designed to provide advanced Bluetooth capabilities. At the heart of this subsystem is a 192 MHz Arm® Cortex®-CM33 processor, which enables the devices to support a range of Bluetooth protocols and modes.

In terms of Bluetooth classic capabilities, the CYW55513/2/1 devices support basic rate (BDR) and enhanced data rate (EDR) for advanced audio distribution profile (A2DP) and hands-free profile (HFP) applications. Additionally, the devices support Bluetooth LE audio, which utilizes the LC3 codec.

The Bluetooth subsystem in the CYW55513/2/1 devices can operate in either hosted/controller mode or embedded mode. In embedded mode, the subsystem can offload the host processor, reducing the processing burden and improving overall system efficiency.

Furthermore, the CYW55513/2/1 devices support a range of Bluetooth LE extensions, including 2 Mbps, 1 Mbps, low-energy long-range (LR), and periodic advertising extensions. These extensions enable the devices to support a variety of use cases and applications that require low-power, low-latency Bluetooth connectivity.

Certified Modules and Development Kits

One of the key benefits of the AIROC CYW55513/2/1 devices is that they can significantly speed up development time, allowing companies to get their products to market faster. This is achieved through a broad array of module vendors, which provides greater flexibility and convenience. The Infineon global partner ecosystem enables development of IoT applications on time, on budget, and with minimized risk.

Features
  • Wi-Fi/WLAN
    • Leading transmit power: +24 dBm
    • Sensitivity: -101.5 dBm
    • Wi-Fi 6/6E range improving features: HE ER-PPDU, long guard intervals, long OFDM symbol, and DCM
    • Wi-Fi 6E greenfield spectrum for lower latency and improved range
    • Leading transmit power: +24 dBm
    • 11ax target wake time (TWT)
    • WPA2/WPA3 personal/enterprise
    • Supports internal or external LNA/PA and antenna diversity
  • Coexistence
    • Advanced coexistence 2-wire BTSIG WCI-2 (LTE) and 3-wire (ZigBee®)
  • Bluetooth
    • Bluetooth 6.0 (Classic + LE)
    • Embedded or hosted AIROC stack
    • Embedded LE isochronous channel with LC3 codec for Bluetooth LE audio
    • LE 2M, LE 1M, LE LR, and ADV extensions
    • Three output power paths optimized for best efficiency: +4/+13/+19 dBm
    • Support shared or dedicated antenna for optimized coexistence with Wi-Fi, 802.15.4/Thread, LTE
  • Interfaces
    • WLAN: SDIO 3.0, shared SDIO, and GSPI
    • Bluetooth: HSUART, and shared SDIO
    • Audio: 2x TDM (I2S/PCM), DMI
Benefits
  • Optimized for IoT applications demands
  • Greenfield 6 GHz band for expanded channels
  • Boosts network efficiency
  • Improves range and saves power
  • Bluetooth/BLE audio hosted or embedded
  • Multi-layer security for more protection
Applications
  • Smart homes/IoT
    • IP cameras
    • Door locks
    • Appliances
    • Printers
    • Speakers
    • Gaming
    • Cameras
  • Wearables
    • Smartwatches
    • Fitness bands
  • Industrial/medical
    • Conference systems
    • Automated meter readers
    • Payment systems

Certified Modules and Development Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MODULE, SONA IF513, 1216, ANTENN453-00193CMODULE, SONA IF513, 1216, ANTENN0 - Immediate$14.24Näytä tiedot
MODULE, SONA IF513, 1216, ANTENN453-00193RMODULE, SONA IF513, 1216, ANTENN1925 - Immediate$14.15Näytä tiedot
EVAL BOARD FOR SONA IF513 M.2453-00195-K1EVAL BOARD FOR SONA IF513 M.223 - Immediate$127.48Näytä tiedot
MODULE, SONA IF513, 1216, MHF4L,453-00184RMODULE, SONA IF513, 1216, MHF4L,903 - Immediate$14.15Näytä tiedot
MODULE, SONA IF513, 1216, MHF4L,453-00184CMODULE, SONA IF513, 1216, MHF4L,0 - Immediate$14.24Näytä tiedot
MODULE, SONA IF513, M.2, KEY E,453-00186MODULE, SONA IF513, M.2, KEY E,168 - Immediate$17.24Näytä tiedot
RF TXRX WIFI 6 /BT 5.4 SMDLBEE5HY2FY-922RF TXRX WIFI 6 /BT 5.4 SMD1000 - Immediate$12.55Näytä tiedot
2FY M.2 MODULEEAR005112FY M.2 MODULE0 - Immediate$37.95Näytä tiedot
Wi-Fi 6 SB (20Mhz), Bluetooth 5MAYA-W381-00BWi-Fi 6 SB (20Mhz), Bluetooth 5499 - Immediate$10.00Näytä tiedot
M2 Board with MAYA-W381 WiFi MODM2-MAYA-W381-10CM2 Board with MAYA-W381 WiFi MOD0 - Immediate$41.65Näytä tiedot
M.2 CARD WITH MAYA-W381, IN TRAYM2-MAYA-W381-00CM.2 CARD WITH MAYA-W381, IN TRAY0 - Immediate$27.22Näytä tiedot
EVAL KIT, MAYA-W3 WIFI, PCB ANTEVK-MAYA-W381-00CEVAL KIT, MAYA-W3 WIFI, PCB ANT3 - Immediate$194.63Näytä tiedot

AIROC CYW55513 2 1 Wi-Fi and Bluetooth 6.0 Combo

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WI-FI COMBO IOTCYW55513IUBGTWI-FI COMBO IOT30 - Immediate$8.30Näytä tiedot
WI-FI COMBO IOTCYW55512IUBGTXTMA1WI-FI COMBO IOT4955 - Immediate$8.00Näytä tiedot
WI-FI COMBO IOTCYW55511IUBGTXTMA1WI-FI COMBO IOT5000 - Immediate$7.57Näytä tiedot
Updated: 2025-04-30
Published: 2024-10-23