Sona™ IF513 Wi-Fi® 6E and Bluetooth® 5.4 Modules for Industrial IoT

Ezurio Sona IF513 Wi-Fi 6E and Bluetooth 5.4 modules offer robust connectivity, enhanced security, and flexible integration options

Image of Ezurio  Sona™ IF513: Wi-Fi 6E and Bluetooth® 5.4 ModulesEzurio Sona IF513 high-performance wireless modules are powered by Infineon's AIROC CYW55513 chipset and are designed to meet the rigorous demands of industrial IoT applications. These compact modules offer robust connectivity, enhanced security, and flexible integration options. With Wi-Fi 6E and Bluetooth 5.4 support, the IF513 delivers high-speed data transfer, low-latency communication, and improved power efficiency. Their rugged design, industrial temperature range, and global certifications make them ideal for deployment in harsh environments.

Features
  • Wi-Fi 6E and Bluetooth 5.4: Supports the latest wireless standards for reliable, high-speed connectivity and low-power Bluetooth applications
  • Enhanced security: Supports WPA2/3 security standards for robust data protection
  • Global certifications: Certified for worldwide use, including FCC, IC, CE, MIC, RCM, and BT SIG
  • Robust design: Built to withstand harsh industrial environments with an extended temperature range of -40°C to +85°C
  • Flexible connectivity: Offers both SDIO and UART interfaces for seamless integration into various systems
Applications
  • Industrial automation: Enables wireless control and monitoring of industrial machinery and processes
  • Smart factories: Facilitates real-time data collection and analysis for optimized production
  • Logistics and supply chains: Improves tracking and management of assets and shipments
  • Building automation: Enables remote control and monitoring of HVAC, lighting, and security systems
  • Remote monitoring and control: Provides remote access and control of equipment and devices

Sona™ IF513 Wi-Fi® 6E and Bluetooth® 5.4 Modules for Industrial IoT

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MODULE, SONA IF513, 1216, ANTENN453-00194RMODULE, SONA IF513, 1216, ANTENN983 - Immediate$14.26Näytä tiedot
MODULE, SONA IF513, 1216, TRACE453-00185RMODULE, SONA IF513, 1216, TRACE1823 - Immediate$14.26Näytä tiedot
MODULE, SONA IF513, 1216, ANTENN453-00193RMODULE, SONA IF513, 1216, ANTENN1925 - Immediate$14.26Näytä tiedot
MODULE, SONA IF513, 1216, MHF4L,453-00184RMODULE, SONA IF513, 1216, MHF4L,903 - Immediate$14.26Näytä tiedot
MODULE, SONA IF513, M.2, KEY E,453-00186MODULE, SONA IF513, M.2, KEY E,159 - Immediate$17.37Näytä tiedot
MODULE, SONA IF513, ANTENNA DIVE453-00195MODULE, SONA IF513, ANTENNA DIVE0 - Immediate$17.37Näytä tiedot
MODULE, SONA IF513, 1216, ANTENN453-00193CMODULE, SONA IF513, 1216, ANTENN0 - Immediate$14.36Näytä tiedot
MODULE, SONA IF513, 1216, MHF4L,453-00184CMODULE, SONA IF513, 1216, MHF4L,0 - Immediate$14.36Näytä tiedot
MODULE, SONA IF513, 1216, TRACE453-00185CMODULE, SONA IF513, 1216, TRACE0 - Immediate$14.36Näytä tiedot
MODULE, SONA IF513, 1216, ANTENN453-00194CMODULE, SONA IF513, 1216, ANTENN0 - Immediate$14.36Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR SONA IF513 M.2453-00186-K1EVAL BOARD FOR SONA IF513 M.27 - Immediate$128.50Näytä tiedot
EVAL BOARD FOR SONA IF513 M.2453-00195-K1EVAL BOARD FOR SONA IF513 M.223 - Immediate$128.50Näytä tiedot
Published: 2024-11-25