Sona™ TI351 Wi-Fi 6 Module

Ezurio Sona TI351 has blazing-fast speeds and enhanced performance with the latest Wi-Fi and Bluetooth® technologies

Image of Ezurio Sona™ TI351 Wi-Fi 6 ModuleEzurio Sona TI351 is a cutting-edge Wi-Fi 6 module powered by the Texas Instruments CC3351 chipset. Designed to meet the rigorous demands of industrial environments, the module offers unparalleled connectivity, reliability, and ease of integration.

Features and Benefits

  • Wi-Fi 6 with Bluetooth LE 5.4: Experience blazing-fast speeds and enhanced performance with the latest Wi-Fi and Bluetooth technologies
  • Rugged and reliable: Built to withstand harsh conditions, the Sona TI351 boasts industrial-grade temperature tolerance and robust construction
  • Global certifications: Ensure seamless deployment worldwide with certifications across multiple regions
  • Easy integration: Leverage the module's versatile form factors and rich feature set for effortless integration into projects
  • Secure connectivity: Protect sensitive data with advanced security protocols like WPA2/3 personal and enterprise
  • Enhanced connectivity: Benefit from the superior performance and range of Wi-Fi 6, along with the low-power capabilities of Bluetooth LE 5.4
  • Robust and reliable operation: Count on the Sona TI351's rugged, industrial-grade design and comprehensive feature set for uninterrupted performance in challenging environments
  • Reduced certification effort: Simplify development and speed time to market with chip antenna and MHF4 options, plus eight pre-certified antennas
  • Future-proof connectivity: Currently the only TI CC3351 module on the market that meets M.2 standards, giving unmatched performance and integration options
  • Enhanced security: Safeguard data with robust security measures that meet the highest industry standards

Applications

  • Smart manufacturing: Optimize production processes with real-time data collection and remote monitoring
  • Industrial automation: Automate tasks and improve efficiency through connected devices and systems
  • Building automation: Create intelligent buildings that optimize energy consumption and enhance occupant comfort
  • Asset tracking: Monitor the location and status of valuable assets in real-time
  • Remote monitoring: Gain insights into the performance of remote equipment and facilities

Sona™ TI351 Wi-Fi 6 Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MODULE, SONA TI351, 1216, MHF4L,453-00199CMODULE, SONA TI351, 1216, MHF4L,0 - Immediate$5.22Näytä tiedot
MODULE, SONA TI351, 1216, MHF4L,453-00199RMODULE, SONA TI351, 1216, MHF4L,1539 - Immediate$4.61Näytä tiedot
EVAL BOARD SONA TI351 CHIP ANT453-00200-K1EVAL BOARD SONA TI351 CHIP ANT17 - Immediate$127.48Näytä tiedot
MODULE, SONA TI351, 1216, CHIP A453-00200CMODULE, SONA TI351, 1216, CHIP A0 - Immediate$5.22Näytä tiedot
MODULE, SONA TI351, 1216, CHIP A453-00200RMODULE, SONA TI351, 1216, CHIP A893 - Immediate$4.61Näytä tiedot
MODULE, SONA TI351, M.2, KEY E,453-00209MODULE, SONA TI351, M.2, KEY E,200 - Immediate$9.34Näytä tiedot
Published: 2024-10-21