VideoLibrary

TDK ALT4532 Series Pulse Transformers | DigiKey Daily

TDK offers their ALT4532 series transformers. These SMD pulse transformers, for LAN applications, employ an innovative automated coil-winding technique and feature very uniform electrical properties, with a much smaller footprint. LAN connectivity is becoming a standard feature not only in PCs, but also in digital devices ranging from digital TVs to multimedia appliances. TDK's ALT4532 series is a wound chip type pulse transformer developed specifically for LAN applications, and is compatible with 10-base-T, 100-base-TX, and 1000-base-T. Being RoHS compliant with a temperature range from -40 degrees Celsius to 85 degrees Celsius, ideal applications for these pulse transformers include the LAN interface portion of various equipment such as network devices, communication devices, and digital home appliances.

8/2/2018 2:07:08 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PULSE XFMR 1CT:1CT 150UHALT3232M-151-T001PULSE XFMR 1CT:1CT 150UH130109 - Immediate$1.06Näytä tiedot
XFRMR LAN 1CT:1CT 200UHALT4532M-201-T001XFRMR LAN 1CT:1CT 200UH29450 - Immediate$1.08Näytä tiedot
XFRMR LAN 1CT:1CT 170UHALT4532M-171-T001XFRMR LAN 1CT:1CT 170UH13054 - Immediate$1.08Näytä tiedot
PULSE TRANSFORMERS FOR LAN INTERALT4532P-181-T05GPULSE TRANSFORMERS FOR LAN INTER24990 - Immediate$1.18Näytä tiedot
PULSE TRANSFORMERS FOR LAN INTERALT4532H-121-T10GPULSE TRANSFORMERS FOR LAN INTER3019 - Immediate$1.41Näytä tiedot
XFRMR LAN 1CT:1CT 200UHALT4532-201-T001XFRMR LAN 1CT:1CT 200UH4458 - Immediate$1.08Näytä tiedot
XFRMR LAN 1CT:1CT 170UHALT4532-171-T001XFRMR LAN 1CT:1CT 170UH3384 - Immediate$1.10Näytä tiedot