ALT4532 Series Transformers
TDK's ALT4532 pulse transformers for LAN have a smaller footprint and use an innovative automated coil-winding technique
TDK's LAN connectivity is becoming a standard feature not only in PCs, but also in digital devices ranging from digital TVs to multimedia appliances. The ALT4532 series of SMD pulse transformers employs an innovative automated coil-winding technique and features very uniform electrical properties with a much smaller footprint.
- The ALT4532 series is a wound chip type pulse transformer developed for LAN
- Compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T
- High-quality product with automatic winding
- Product conforming to RoHS directive
- Isolation: A sequence of ten 2400 V impulses
- LAN interface portion of various devices such as network devices, communication devices, and digital home appliances
ALT4532 Series
Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | ||
---|---|---|---|---|---|---|
![]() | ![]() | ALT3232M-151-T001 | PULSE XFMR 1CT:1CT 150UH | 130109 - Immediate | $1.06 | Näytä tiedot |
![]() | ![]() | ALT4532M-201-T001 | XFRMR LAN 1CT:1CT 200UH | 29450 - Immediate | $1.08 | Näytä tiedot |
![]() | ![]() | ALT4532M-171-T001 | XFRMR LAN 1CT:1CT 170UH | 13054 - Immediate | $1.08 | Näytä tiedot |
![]() | ![]() | ALT4532-201-T001 | XFRMR LAN 1CT:1CT 200UH | 4458 - Immediate | $1.08 | Näytä tiedot |
![]() | ![]() | ALT4532P-181-T05G | PULSE TRANSFORMERS FOR LAN INTER | 24990 - Immediate | $1.18 | Näytä tiedot |
![]() | ![]() | ALT4532H-121-T10G | PULSE TRANSFORMERS FOR LAN INTER | 3019 - Immediate | $1.41 | Näytä tiedot |
![]() | ![]() | ALT4532-171-T001 | XFRMR LAN 1CT:1CT 170UH | 3384 - Immediate | $1.10 | Näytä tiedot |
![]() | ![]() | ALT4532V-201-T001 | TRANSFORMER LAN | 0 - Immediate | See Page for Pricing | Näytä tiedot |