Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Slide5

Shown on this slide are the general test conditions for surge noise. The left side shows an ESD input waveform and test conditions defined in IEC61000-4-2. Although the maximum level of IEC61000-4-2 is level 4 (8 kV direct; 15 kV in atmosphere), Panasonic’s ESD protection Zener diodes are tested at a level beyond Level 4 to ensure high reliability in applications that are equipped with the device. The right side shows a waveform and test conditions assuming that a surge generated by overvoltage due to switching or transient phenomena of lightning defined in IEC61000-4-5 is applied to a power line or signal line. The IEC (International Electrotechnical Commission) is the global organization that prepares and publishes international standards for electrical, electronic, and related technologies.