Linx Wireless Transceiver

Considerations Sending Data Over Wireless Link

TE Connectivity Linx

Learn about communications and the RF environment in this presentation. Protocols and options for dealing with a noisy communications channel will be discussed, as well as the basics of encryption and packet transmission.

Related Parts

KuvaManufacturer Part NumberKuvausTiedonsiirtonopeus (maks.)Modulaatio tai protokollaSaatavana oleva määrä Hinta
RF RECEIVER ASK/OOK 418MHZRXM-418-LRRF RECEIVER ASK/OOK 418MHZ10kbpsASK, OOK3374 - Immediate$14.48Näytä tiedot
RF RCVR ASK/OOK 433MHZ MODULERXM-433-KH3RF RCVR ASK/OOK 433MHZ MODULE-ASK, OOK64 - Immediate$17.09Näytä tiedot
RF RECEIVER FM/FSK 916MHZ MODULERXM-916-ESRF RECEIVER FM/FSK 916MHZ MODULE56kbpsFM, FSK0 - ImmediateSee Page for PricingNäytä tiedot
RF RX GNSS 1.575/1.602GHZ MODULERXM-GNSS-TM-TRF RX GNSS 1.575/1.602GHZ MODULE-GNSS, GPS462 - Immediate$64.33Näytä tiedot
RF RECEIVER ASK/OOK 315MHZRXM-315-LRRF RECEIVER ASK/OOK 315MHZ10kbpsASK, OOK453 - Immediate$14.45Näytä tiedot
RF RECEIVER FM/FSK 869MHZ MODULERXM-869-ESRF RECEIVER FM/FSK 869MHZ MODULE56kbpsFM, FSK0 - Immediate$16.69Näytä tiedot
RF RCVR GPS 1575.42MHZ MODULERXM-GPS-RM-TRF RCVR GPS 1575.42MHZ MODULE-GPS910 - Immediate$36.83Näytä tiedot
RF RCVR GPS 1575.42MHZ MODULERXM-GPS-FM-TRF RCVR GPS 1575.42MHZ MODULE-GPS75 - Immediate$36.40Näytä tiedot
RF RX GNSS 1.575/1.602GHZ MODULERXM-GNSS-GM-TRF RX GNSS 1.575/1.602GHZ MODULE-GNSS, GPS0 - ImmediateSee Page for PricingNäytä tiedot
PTM Published on: 2015-03-24