The Taiwan Semiconductor 1,200 V low-loss diode family supports high-current operation and thermal reliability with multiple package options.
1,200 V High-Efficiency Rectifiers
Publish Date: 2026-04-03
Taiwan Semiconductor 1,200 V high-efficiency rectifiers are offered in industry-standard packages.
The Taiwan Semiconductor TESDA24VB6P02CX bidirectional ESD diode protects high-speed CAN-FD communication interfaces in automotive and industrial systems.
The Taiwan Semiconductor SMA6SxxCAH automotive-grade 600 W TVS in SOD-128 enables space-efficient transient protection with uni- and bi-directional options.
The Taiwan Semiconductor automotive-grade trench Schottky rectifier family supports reliable 45 V to 120 V designs with high-temperature operation up to +175°C.
The Taiwan Semiconductor 5 kW unidirectional and bidirectional TVS are designed to safeguard automotive and industrial power systems from voltage transients.
Taiwan Semiconductor 4th generation 600 V super junction MOSFETs with TOLL and PDFN88 packages feature high gate noise immunity.
The Taiwan Semiconductor 24 V SUPER CLAMP™ surface mount TVS offers superior protection with ultra-low clamping voltage and enhanced surge endurance.
The Taiwan Semiconductor 1200 V wide bandgap SiC Schottky diode series delivers robust performance in compact designs.
Taiwan Semiconductor 600 V low-loss rectification is designed for power electronics systems such as server power, telecom power, and charging systems.
The Taiwan Semiconductor automotive ESD protection diodes TESDA24VB17P1Q1/TESDA24VB17P1M3 are designed to protect one line against system ESD lightning pulses.
SUPER CLAMP™ LTD7S24CAH Surface Mount TVS Diodes
Publish Date: 2025-03-10
Taiwan Semiconductor SUPER CLAMP™ TVS diodes feature an optimized clamping ratio between the designated breakdown and clamping voltages.
600 V FRED Product Extension
Publish Date: 2025-02-18
Taiwan Semi 600 V FRED product extension offers different switching speeds in their ThinDPAK package.
600 V FRED Extend for Automotive Applications
Publish Date: 2025-02-18
Taiwan Semiconductor 600 V FRED extend for automotive applications features planar technology and are AEC-Q101 qualified.
100 V and 120 V Trench Schottky Surface Mount Rectifiers
Publish Date: 2024-08-09
Taiwan Semiconductor's trench Schottky surface-mount rectifiers have high junction temperature performance.
Taiwan Semiconductor's 650 V silicon carbide Schottky barrier diodes are suitable for high-efficiency AC/DC, DC/DC, and DC/AC conversion applications.
Taiwan Semiconductor's 4th generation NE series MOSFETs empower users to build smaller, faster, and more efficient systems.
Taiwan Semiconductor's TSL9A12 200 mA linear regulator retains all the features that are common to low-dropout regulators.
PerFET™ Series of 40 V MOSFETs Improves SMPS Performance
Publish Date: 2022-08-09
Taiwan Semiconductor’s PerFET™ series wettable flank leads improve solder joint reliability and automated optical inspection (AOI).
The TO-227A packaging of Taiwan Semiconductor's PUUPxxH fast recovery epitaxial diode series ensures reliability in automotive and industrial applications.