600 V Low-Loss Rectifiers in SMD and Bridge Packaging

Taiwan Semiconductor 600 V low-loss rectification is designed for power electronics systems

Image of Taiwan Semiconductor 600 V Low-Loss Rectifiers in SMD and Bridge PackagingTaiwan Semiconductor (TSC) offers 600 V low-loss rectification for power electronics systems in SMD and bridge packages.

The current ranges are from 15 A to 45 A in bridge configurations and 10 A to 30 A with ThinDPAK and D²PAK-D packages. The low forward voltage (VF) reduces conduction loss, increasing efficiency and power density. The TSC website provides SPICE, thermal, and 3D mechanical models to simplify designs. Target applications range from AC/DC converters in bridge, totem pole, or bridgeless topologies for mains-connected power electronics such as server power, telecom power, and charging systems.

Features
  • Planar technology
  • AEC-Q101 qualified
  • Low VF for high efficiency
  • Low leakage current
  • E-326243 UL certification for bridge
  • TJ (max.): +175°C
Applications
  • AC-to-DC converters
  • Totem pole topologies
  • Bridgeless topologies
  • EV and charging systems
  • Industrial power systems

600 V Low-Loss Rectifiers in SMD and Bridge Packaging

KuvaManufacturer Part NumberKuvausJännite - myötävirta (Vf) (maks.) @ IfNopeusKäänteinen elpymisaika (trr)Saatavana oleva määrä HintaNäytä tiedot
10A, 600V, STANDARD RECTIFIERPLAD10JH10A, 600V, STANDARD RECTIFIER1 V @ 10 AStandardielpyminen >500ns, > 200mA (Io)906 ns4500 - Immediate$1.89Näytä tiedot
20A, 600V, STANDARD RECTIFIERPLDS20JH20A, 600V, STANDARD RECTIFIER1 V @ 20 AStandardielpyminen >500ns, > 200mA (Io)1.06 µs790 - Immediate$3.12Näytä tiedot
30A, 600V, STANDARD RECTIFIERPLDS30JH30A, 600V, STANDARD RECTIFIER1 V @ 30 AStandardielpyminen >500ns, > 200mA (Io)1.14 µs760 - Immediate$3.34Näytä tiedot
10A, 600V, STANDARD RECTIFIERPLAD10J10A, 600V, STANDARD RECTIFIER1 V @ 10 AStandardielpyminen >500ns, > 200mA (Io)906 ns4488 - Immediate$1.75Näytä tiedot
20A, 600V, STANDARD RECTIFIERPLDS20J20A, 600V, STANDARD RECTIFIER1 V @ 20 AStandardielpyminen >500ns, > 200mA (Io)1.06 µs800 - Immediate$2.89Näytä tiedot
30A, 600V, STANDARD RECTIFIERPLDS30J30A, 600V, STANDARD RECTIFIER1 V @ 30 AStandardielpyminen >500ns, > 200mA (Io)1.14 µs800 - Immediate$3.09Näytä tiedot
15A, 600V, STANDARD RECTIFIERGBUL15J15A, 600V, STANDARD RECTIFIER15 A900 mV @ 7.5 A10 µA @ 600 V960 - Immediate$4.16Näytä tiedot
25A, 600V, STANDARD RECTIFIERGBUL25J25A, 600V, STANDARD RECTIFIER25 A920 mV @ 12.5 A10 µA @ 600 V997 - Immediate$6.30Näytä tiedot
15A, 600V, STANDARD RECTIFIERGBJL15J15A, 600V, STANDARD RECTIFIER15 A900 mV @ 7.5 A10 µA @ 600 V1200 - Immediate$5.40Näytä tiedot
25A, 600V, STANDARD RECTIFIERGBJL25J25A, 600V, STANDARD RECTIFIER25 A920 mV @ 12.5 A10 µA @ 600 V1190 - Immediate$5.68Näytä tiedot
45A, 600V, STANDARD RECTIFIERGBJL45J45A, 600V, STANDARD RECTIFIER45 A950 mV @ 22.5 A10 µA @ 600 V863 - Immediate$8.99Näytä tiedot
Published: 2025-07-30