4th Generation 600 V Super Junction MOSFETs with TOLL and PDFN88 Packages

Taiwan Semiconductor MOSFETs deliver superior thermal performance for power systems

Image of Taiwan Semiconductor 4th Generation 600 V Super Junction MOSFETs with TOLL and PDFN88 PackagesTaiwan Semiconductor 600 V 4th generation super junction (SJ) MOSFETs combine cutting-edge efficiency with advanced design capability to meet the demands of high-power systems. Built on the latest 4th-generation SJ technology, these MOSFETs offer stable switching performance, low gate charge, and strong noise immunity, supporting reliable operation across a wide range of power applications.

With the introduction of TOLL and PDFN88 packages, designers gain greater flexibility in circuit layout and thermal design. These package options enhance integration possibilities while maintaining the proven electrical characteristics of super junction MOSFET technology. Engineers can now choose the most suitable package based on space constraints or thermal requirements, creating more adaptable and efficient system designs.

Engineered for the evolving needs of industrial, renewable, and power conversion systems, these MOSFETs provide a balanced combination of performance stability and design versatility. Their robust technology and expanded package options make them a dependable choice for energy-efficient and durable power solutions.

Features
  • 4th generation SJ technology
  • Low gate charge enabling smooth switching behavior
  • High gate noise immunity
  • TOLL and PDFN88 packages for flexible layouts
  • RoHS-compliant and halogen-free
Applications
  • Switched-mode power supplies (SMPS)
  • Server and datacenter power systems
  • Industrial and LED lighting
  • Motor drives and inverters
  • Micro PV and renewable energy systems

4th Generation 600 V Super Junction MOSFETs with TOLL and PDFN88 Packages

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
600V, 47A, SINGLE N-CHANNEL HIGH
TSM60NE084TL RAG600V, 47A, SINGLE N-CHANNEL HIGH1943 - Immediate$7.32Näytä tiedot
Uudet tuotteet
600V, 30A, SINGLE N-CHANNEL HIGH
TSM60NE110TL RAG600V, 30A, SINGLE N-CHANNEL HIGH1997 - Immediate$6.04Näytä tiedot
Uudet tuotteet
600V, 27A, SINGLE N-CHANNEL HIGH
TSM60NE110CE RVG600V, 27A, SINGLE N-CHANNEL HIGH3000 - Immediate$5.95Näytä tiedot
Uudet tuotteet
600V, 21A, SINGLE N-CHANNEL HIGH
TSM60NE160CE RVG600V, 21A, SINGLE N-CHANNEL HIGH3000 - Immediate$4.60Näytä tiedot
Uudet tuotteet
600V, 20A, SINGLE N-CHANNEL HIGH
TSM60NE180CE RVG600V, 20A, SINGLE N-CHANNEL HIGH3000 - Immediate$4.08Näytä tiedot
Uudet tuotteet
600V, 16A, SINGLE N-CHANNEL HIGH
TSM60NE285CE RVG600V, 16A, SINGLE N-CHANNEL HIGH3000 - Immediate$3.26Näytä tiedot
Published: 2025-12-05