4th Generation 600 V Super Junction MOSFETs

Taiwan Semiconductor's NE series MOSFETs empower users to build smaller, faster, and more efficient systems

Image of Taiwan Semiconductor's 4th Generation MOSFETsTaiwan Semiconductor’s 4th generation 600 V NE series super junction MOSFETs are designed to improve efficiency and power density in high voltage applications. The latest technology of the NE super junction MOSFET enables exceptionally low on-state resistance (RON) and low gate charge (Qg) capacitance. The achievement of 30% figure-of-merit (FOM), RON Qg, and improvement results in higher value in many HV applications versus alternative options. These super junction MOSFETs empower users to build smaller, faster, and more efficient systems.

Features
  • 4th generation super junction technology
  • Qg capacitance
  • Excellent switching performance
  • High gate noise immunity
Applications
  • Off-line switching power conversion
  • Server power supplies
  • HV motor drivers
  • UPS systems
  • Lighting controls

4th Generation 600 V Super Junction MOSFETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOSFETTSM60NE285CP ROGMOSFET4975 - Immediate$3.20Näytä tiedot
MOSFETTSM60NE285CH C5GMOSFET3641 - Immediate$2.72Näytä tiedot
MOSFETTSM60NE285CIT C0GMOSFET2000 - Immediate$3.52Näytä tiedot
MOSFETTSM60NE200CIT C0GMOSFET2000 - Immediate$3.53Näytä tiedot
600V, 13A, SINGLE N-CHANNEL HIGHTSM60NE180CIT C0G600V, 13A, SINGLE N-CHANNEL HIGH2000 - Immediate$3.89Näytä tiedot
MOSFETTSM60NE145CIT C0GMOSFET2000 - Immediate$4.21Näytä tiedot
600V, 17A, SINGLE N-CHANNEL HIGHTSM60NE110CIT C0G600V, 17A, SINGLE N-CHANNEL HIGH2000 - Immediate$5.70Näytä tiedot
600V, 21A, SINGLE N-CHANNEL HIGHTSM60NE084CIT C0G600V, 21A, SINGLE N-CHANNEL HIGH2000 - Immediate$6.91Näytä tiedot
600V, 42A, SINGLE N-CHANNEL HIGHTSM60NE084PW C0G600V, 42A, SINGLE N-CHANNEL HIGH265 - Immediate$8.70Näytä tiedot
600V, 24A, SINGLE N-CHANNEL HIGHTSM60NE069CIT C0G600V, 24A, SINGLE N-CHANNEL HIGH1991 - Immediate$9.30Näytä tiedot
600V, 51A, SINGLE N-CHANNEL HIGHTSM60NE069PW C0G600V, 51A, SINGLE N-CHANNEL HIGH295 - Immediate$9.86Näytä tiedot
MOSFETTSM60NE048PW C0GMOSFET300 - Immediate$12.49Näytä tiedot
Published: 2024-08-06