1,200 V High-Efficiency Rectifiers

Taiwan Semiconductor rectifiers extend high-voltage to automotive surface-mounted packages

Image of Taiwan Semiconductor 1,200 V High-Efficiency RectifiersTaiwan Semiconductor 1,200 V high-efficiency rectifiers in industry-standard packages are targeted for bootstrap and de-saturate applications for IGBT or MOSFET gate drivers in high-voltage battery systems of EVs. Additional applications include alternative energy systems, metering, lighting, and rectification in HV power systems.

Features
  • Low CJ
  • Fast trr: 75 ns (maximum)
  • Environmental compliance
  • TJ: +175°C (maximum)
  • Industry-standard packages
Applications
  • Bootstrapping
  • De-saturating
  • Snubber clamping
  • Freewheeling
  • HV rectification
  • Protection of HV blocking diodes

1,200 V High-Efficiency Rectifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DIODE STANDARD 1200V 1A DO214ACHS1QDIODE STANDARD 1200V 1A DO214AC6208 - Immediate$0.38Näytä tiedot
DIODE STANDARD 1200V 1A DO214ACHS1QHDIODE STANDARD 1200V 1A DO214AC6720 - Immediate$0.41Näytä tiedot
DIODE STANDARD 1200V 1A DO214AAHS1QBDIODE STANDARD 1200V 1A DO214AA2795 - Immediate$0.43Näytä tiedot
DIODE STANDARD 1200V 1A DO214AAHS1QBHDIODE STANDARD 1200V 1A DO214AA878 - Immediate$0.47Näytä tiedot
Published: 2026-04-03