2 – 60 Watt
|
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2 – 60 Watt DC-DC Converters
XP Power offers the market leading J Series of isolated DC-DC converters covering a power range of 2 W to 60 W across 54 different series. These ultra-compact devices come in various formats, including 8W in a DIP16, 30 W in a 1 x 1”, and 60W in a 2 x 1” package. Wide 2:1 and 4:1 input ranges are available across all power ranges, with single or dual outputs as standard, in industry-standard pin-outs. High isolation medically approved versions are available from 3 W to 15 W. 2 Watt
3 Watt
4 Watt
5 Watt
6 Watt
8 Watt
10 Watt
12 Watt
15 Watt
20 Watt
25 Watt
30 Watt
40 Watt
50 Watt
60 Watt
3 Watt
6 Watt
10 Watt
15 Watt
|
XP Power Part Search
Resources
Videos
|
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||