JCK Series DC-DC Converters

XP Power offers their JCK series compact 15 to 60 Watt DC-DC converters

Image of XP Power's JCK Series DC-DC ConvertersXP Power’s JCK series is comprised of 15, 20, 30, 40 and 60 Watt models. This highly efficient series of metal-cased DC-DC converters is aimed at a broad range of telecommunications, networking and industrial applications. Available in 2" x 2" x 0.4" or 2" x 1" x 0.4", the compact convection-cooled JCK series has a high power density of up to 37.5 Watts per cubic inch and has no need for any forced air cooling, additional heat sinking or baseplate cooling.

The series accommodates a 2:1 input voltage range and includes under voltage lockout. Models are available with a 12, 24 or 48 VDC nominal input, and outputs cater for the popular voltages of 3.3, 5, 12 or 15 VDC. An output trim function allows the adjustment of output voltage of +/-10% of nominal and remote sense compensates for drops in voltage at the load.

The converter is capable of operating in most environments and across a wide range of temperatures from -40 to +85°C. Full output power is available up to +40°C without derating.

A remote on/off input provides an external control of the output and can be used to sequence start-up procedures. Overvoltage, overload and continuous short-circuit protection features are standard across the range. All models have an input to output and input/output to case isolation of 1,600 VDC.

15 Watt

KuvaManufacturer Part NumberKuvausTulojännite (maks.)Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER +/-5V 15WJCK1512D05DC DC CONVERTER +/-5V 15W18V0 - Immediate$34.15Näytä tiedot
DC DC CONVERTER +/-12V 15WJCK1512D12DC DC CONVERTER +/-12V 15W18V28 - Immediate$36.34Näytä tiedot
DC DC CONVERTER 12V 15WJCK1512S12DC DC CONVERTER 12V 15W18V0 - Immediate$32.85Näytä tiedot
DC DC CONVERTER 15V 15WJCK1512S15DC DC CONVERTER 15V 15W18V20 - Immediate$34.94Näytä tiedot
DC DC CONVERTER +/-5V 15WJCK1524D05DC DC CONVERTER +/-5V 15W36V0 - Immediate$34.16Näytä tiedot

20 Watt

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 20WJCK2012S05DC DC CONVERTER 5V 20W14 - Immediate$40.53Näytä tiedot
DC DC CONVERTER 15V 20WJCK2012S15DC DC CONVERTER 15V 20W157 - Immediate$40.53Näytä tiedot
DC DC CONVERTER 5V 20WJCK2024S05DC DC CONVERTER 5V 20W63 - Immediate$40.53Näytä tiedot
DC DC CONVERTER 12V 20WJCK2024S12DC DC CONVERTER 12V 20W2 - Immediate$40.53Näytä tiedot
DC DC CONVERTER 12V 20WJCK2048S12DC DC CONVERTER 12V 20W6 - Immediate$40.53Näytä tiedot

30 Watt

KuvaManufacturer Part NumberKuvausTulojännite (maks.)Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 30WJCK3012S05DC DC CONVERTER 5V 30W18V0 - Immediate$45.38Näytä tiedot
DC DC CONVERTER 12V 30WJCK3012S12DC DC CONVERTER 12V 30W18V0 - Immediate$45.38Näytä tiedot
DC DC CONVERTER +/-12V 30WJCK3024D12DC DC CONVERTER +/-12V 30W36V89 - Immediate$53.11Näytä tiedot
DC DC CONVERTER +/-15V 30WJCK3024D15DC DC CONVERTER +/-15V 30W36V102 - Immediate$53.11Näytä tiedot
DC DC CONVERTER 12V 30WJCK3024S12DC DC CONVERTER 12V 30W36V34 - Immediate$48.28Näytä tiedot
DC DC CONVERTER 12V 30WJCK3048S12DC DC CONVERTER 12V 30W75V54 - Immediate$48.28Näytä tiedot

40 Watt

KuvaManufacturer Part NumberKuvausTulojännite (maks.)Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER +/-15V 40WJCK4012D15DC DC CONVERTER +/-15V 40W18V0 - Immediate$63.05Näytä tiedot
DC DC CONVERTER 5V 40WJCK4012S05DC DC CONVERTER 5V 40W18V0 - Immediate$59.11Näytä tiedot
DC DC CONVERTER 12V 40WJCK4012S12DC DC CONVERTER 12V 40W18V0 - Immediate$59.11Näytä tiedot
DC DC CONVERTER +/-15V 40WJCK4024D15DC DC CONVERTER +/-15V 40W36V294 - Immediate$67.08Näytä tiedot
DC DC CONVERTER 5V 40WJCK4024S05DC DC CONVERTER 5V 40W36V112 - Immediate$62.89Näytä tiedot
DC DC CONVERTER 12V 40WJCK4024S12DC DC CONVERTER 12V 40W36V40 - Immediate$62.89Näytä tiedot
DC DC CONVERTER +/-12V 40WJCK4048D12DC DC CONVERTER +/-12V 40W75V0 - Immediate$63.06Näytä tiedot
DC DC CONVERTER 12V 40WJCK4048S12DC DC CONVERTER 12V 40W75V0 - Immediate$59.11Näytä tiedot
Published: 2014-07-10