JCB Series DC-DC Converters

XP Power offers their JCB series 3 Watt DC-DC converters

Image of XP Power's JCB Series DC-DC Converters XP Power JCB series of DC-DC converters are constructed in a plastic industry-standard 24-DIP through-hole mounting package, and measuring 1.25 x 0.80 x 0.40 inches. Occupying less PCB space than conventional designs allows designers to reduce the size of new developments or utilize the board space for additional features, while the industry-standard 24-DIP pin-out makes the converter an ideal drop-in replacement for existing designs.

Single-output models are available with 5 VDC, 9 VDC, 12 VDC, 15 VDC, or 24 VDC outputs. Dual-output versions provide ±5 VDC, ±9 VDC, ±12 VDC, ±15 VDC, or ±24 VDC outputs. Both versions accommodate a wide 2:1 input range and cover the popular nominal input voltages of 5 VDC, 12 VDC, 24 VDC, or 48 VDC.

Input to output isolation is 1,500 VDC across the range. An optional 3,000 VDC isolation model is available to order quoting suffix –H. A metal case option is also available by adding –M suffix to the part code at the time of order.

The converters suit a wide range of operating environments in temperatures from -40°C to +100°C. No additional forced airflow or heatsinking is required, saving valuable board space and extra cost.

Features and Benefits
  • 2:1 input range
  • Operating temperature -40°C to +100°C
  • Single and dual outputs
  • 1500 VDC isolation
  • Optional isolation to 3000 VDC
  • Optional metal case
  • 3-year warranty

JCB Series DC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 24V 3WJCB0305S24DC DC CONVERTER 24V 3W18 - Immediate$11.64Näytä tiedot
DC DC CONVERTER 9V 3WJCB0324S09DC DC CONVERTER 9V 3W15 - Immediate$11.64Näytä tiedot
DC DC CONVERTER +/-15V 3WJCB0305D15DC DC CONVERTER +/-15V 3W58 - Immediate$13.15Näytä tiedot
DC DC CONVERTER +/-12V 3WJCB0348D12DC DC CONVERTER +/-12V 3W5 - Immediate$13.15Näytä tiedot
DC DC CONVERTER +/-12V 3WJCB0312D12DC DC CONVERTER +/-12V 3W20 - Immediate$13.15Näytä tiedot
DC DC CONVERTER +/-5V 3WJCB0348D05DC DC CONVERTER +/-5V 3W20 - Immediate$13.15Näytä tiedot
DC DC CONVERTER +/-15V 3WJCB0324D15DC DC CONVERTER +/-15V 3W30 - Immediate$13.15Näytä tiedot
DC DC CONVERTER +/-9V 3WJCB0312D09DC DC CONVERTER +/-9V 3W0 - Immediate$13.15Näytä tiedot
DC DC CONVERTER +/-15V 3WJCB0312D15DC DC CONVERTER +/-15V 3W27 - Immediate$13.15Näytä tiedot
DC DC CONVERTER 24V 3WJCB0324S24DC DC CONVERTER 24V 3W3 - Immediate$11.63Näytä tiedot
DC DC CONVERTER 12V 3WJCB0324S12DC DC CONVERTER 12V 3W0 - Immediate$10.93Näytä tiedot
DC DC CONVERTER 5V 3WJCB0312S05DC DC CONVERTER 5V 3W2 - Immediate$11.64Näytä tiedot
DC DC CONVERTER 24V 3WJCB0312S24DC DC CONVERTER 24V 3W0 - Immediate$11.64Näytä tiedot
DC DC CONVERTER +/-5V 3WJCB0324D05DC DC CONVERTER +/-5V 3W1 - Immediate$13.15Näytä tiedot
DC DC CONVERTER +/-24V 3WJCB0312D24DC DC CONVERTER +/-24V 3W8 - Immediate$13.15Näytä tiedot
DC DC CONVERTER +/-24V 3WJCB0324D24DC DC CONVERTER +/-24V 3W0 - Immediate$13.15Näytä tiedot
DC DC CONVERTER 12V 3WJCB0305S12DC DC CONVERTER 12V 3W0 - Immediate$11.64Näytä tiedot
DC DC CONVERTER 15V 3WJCB0305S15DC DC CONVERTER 15V 3W0 - Immediate$10.72Näytä tiedot
DC DC CONVERTER 9V 3WJCB0348S09DC DC CONVERTER 9V 3W0 - Immediate$10.72Näytä tiedot
DC DC CONVERTER 12V 3WJCB0348S12DC DC CONVERTER 12V 3W0 - Immediate$10.72Näytä tiedot
Updated: 2026-01-28
Published: 2014-07-11