JHM03/06/10/15/20/30 Series DC-DC Converters

XP Power's medical DC-DC converters for BF and CF applications

Image of XP Power's JHM Series DC-DC Power Converters XP Power's JHM series is a range of compact, regulated PCB mount medical DC-DC converters that deliver power outputs ranging from 3 W to 30 W and offer single and dual output voltages ranging from 5 VDC to 30 VDC. They feature a 2:1 input voltage range and offer a ±10% output trim on single-output versions. Their compact design saves PCB area and allows more space for customer applications. The 3 W to 10 W models are housed in a DIP24 package, the 15 W model in a 1.6" x 1" package, and the 20 W to 30 W in a 2" x 1" package.

With worldwide medical approvals, 2 x MOPP 4 kVAC reinforced isolation, and extremely low leakage currents, the JHM series is specifically designed for easy integration into a wide range of BF and CF-rated medical applications, including imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.

Features
  • Power outputs from 3 W to 30 W
  • Regulated single and dual outputs from 5 VDC to 15 VDC
  • 2:1 input range
  • Compact PCB mount package
  • 10% trim on single output versions
  • IEC60601-1 medical safety agency approvals
  • 4 kVAC reinforced isolation
  • 2 x MOPP @ 250 VAC
  • 2 μA patient leakage current
  • EN55011 Class A with no external components
  • Short circuit, overload, and overvoltage protection
  • -40°C to +80°C operating temperature
  • 3-year warranty
Applications
  • Medical imaging
  • Patient treatment
  • Surgical equipment
  • Dentistry
  • Patient monitoring

JHM Series DC-DC Converters

KuvaManufacturer Part NumberKuvausLähtöjen lukumääräTulojännite (min.)Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 6WJHM0612S05DC DC CONVERTER 5V 6W110V0 - Immediate$31.83Näytä tiedot
DC DC CONVERTER 12V 6WJHM0612S12DC DC CONVERTER 12V 6W110V52 - Immediate$31.83Näytä tiedot
DC DC CONVERTER 12V 10WJHM1024S12DC DC CONVERTER 12V 10W118V2129 - Immediate$49.89Näytä tiedot
DC DC CONVERTER 5V 10WJHM1024S05DC DC CONVERTER 5V 10W118V283 - Immediate$49.89Näytä tiedot
DC DC CONVERTER 5V 10WJHM1012S05DC DC CONVERTER 5V 10W19V0 - Immediate$49.89Näytä tiedot
DC DC CONVERTER +/-12V 10WJHM1024D12DC DC CONVERTER +/-12V 10W218V558 - Immediate$54.29Näytä tiedot
DC DC CONVERTER 12V 15WJHM1512S12DC DC CONVERTER 12V 15W19V74 - Immediate$60.47Näytä tiedot
DC DC CONVERTER 5V 6WJHM0624S05DC DC CONVERTER 5V 6W120V131 - Immediate$31.83Näytä tiedot
DC DC CONVERTER 12V 10WJHM1012S12DC DC CONVERTER 12V 10W19V91 - Immediate$66.52Näytä tiedot
DC DC CONVERTER +/-5V 10WJHM1024D05DC DC CONVERTER +/-5V 10W218V7 - Immediate$54.29Näytä tiedot
DC DC CONVERTER 15V 15WJHM1524S15DC DC CONVERTER 15V 15W118V232 - Immediate$60.47Näytä tiedot
DC DC CONVERTER 5V 15WJHM1512S05DC DC CONVERTER 5V 15W19V66 - Immediate$60.47Näytä tiedot
DC DC CONVERTER 15V 15WJHM1512S15DC DC CONVERTER 15V 15W19V60 - Immediate$60.47Näytä tiedot
DC DC CONVERTER 5V 20WJHM2012S05DC DC CONVERTER 5V 20W19V0 - Immediate$62.50Näytä tiedot
DC DC CONVERTER +/-12V 10WJHM1005D12DC DC CONVERTER +/-12V 10W24,5V0 - Immediate$51.04Näytä tiedot
DC DC CONVERTER +/-12V 20WJHM2024D12DC DC CONVERTER +/-12V 20W218V0 - Immediate$60.12Näytä tiedot
30W PCB 9-18VDC INPUT 2:1 MEDICAJHM3012S1230W PCB 9-18VDC INPUT 2:1 MEDICA19V14 - Immediate$62.82Näytä tiedot
30W PCB 18-36VDC INPUT 2:1 MEDICJHM3024S1230W PCB 18-36VDC INPUT 2:1 MEDIC118V31 - Immediate$62.82Näytä tiedot
30W PCB 9-18VDC INPUT 2:1 MEDICAJHM3012S0530W PCB 9-18VDC INPUT 2:1 MEDICA19V38 - Immediate$62.82Näytä tiedot
30W PCB 9-18VDC INPUT 2:1 MEDICAJHM3012S1530W PCB 9-18VDC INPUT 2:1 MEDICA19V48 - Immediate$62.82Näytä tiedot
Updated: 2024-08-22
Published: 2014-09-19