ITQ Series 6 W DC-DC Converters
XP Power offers the ITQ series 6 W DC-DC converters with an extra wide 4:1 input range in a compact SIP package
XP Power offers the ITQ series of 6 W DC-DC converters. Packaged in a compact SIP 8-pin format, with a footprint measuring just 21.9 mm x 11.1 mm x 9.2 mm, the ITQ series takes up less board space, giving designers more room to add features or the ability to reduce end product size. The converter delivers a power density of up to 44 W per cubic inch and is highly efficient, typically 87%, making it well suited to modern green standard end products. The high efficiency means the ITQ produces less wasted heat and does not require forced airflow or heatsinking for cooling. The fully regulated single-and-dual output models accept a wide 4:1 input voltage range of 9 to 36 VDC with the ITQ24 or 18 to 75 VDC with the ITQ48. Single output models provide standard +3.3, +5, +9, +12, +15, +24 VDC and duals ±5, ±12, or ±15 VDC.
Standard input/output isolation is rated at 1500 VDC with an optional 3000 VDC isolation available in –H models. All models provide a remote on/off input that allows external control of the converter for sequencing or automatically powering it on or off.
The ITQ series can operate in most environments without requiring forced airflow and has a wide operating temperature range from -40°C to +100°C. Full output power can be delivered up to +70°C without derating.
The ITQ range compliments the 2:1 input version of 6 W SIP DC-DC converters, the ITX series.
- Single-and-dual outputs
- 4:1 input range
- Operating temperature 40°C to +100°C
- 1500 VDC isolation
- Optional 3000 VDC version
- Fully regulated output
- No minimum load required
- MTBF 2.8 MHrs
- 3-year warranty
ITQ24 Series
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | ITQ2403SA | DC DC CONVERTER 3.3V 6W | 15 - Immediate | $21.96 | Näytä tiedot |
![]() | ![]() | ITQ2405S | DC DC CONVERTER +/-5V 6W | 1 - Immediate | $22.58 | Näytä tiedot |
![]() | ![]() | ITQ2405SA | DC DC CONVERTER 5V 6W | 271 - Immediate | $21.96 | Näytä tiedot |
![]() | ![]() | ITQ2409SA | DC DC CONVERTER 9V 6W | 80 - Immediate | $21.96 | Näytä tiedot |
![]() | ![]() | ITQ2412S | DC DC CONVERTER +/-12V 6W | 0 - Immediate | $22.59 | Näytä tiedot |
![]() | ![]() | ITQ2412SA | DC DC CONVERTER 12V 6W | 82 - Immediate | $21.96 | Näytä tiedot |
![]() | ![]() | ITQ2415S | DC DC CONVERTER +/-15V 6W | 0 - Immediate | $21.23 | Näytä tiedot |
![]() | ![]() | ITQ2415SA | DC DC CONVERTER 15V 6W | 0 - Immediate | $21.96 | Näytä tiedot |
![]() | ![]() | ITQ2424SA | DC DC CONVERTER 24V 6W | 217 - Immediate | $21.96 | Näytä tiedot |
ITQ48 Series
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | ITQ4803SA | DC DC CONVERTER 3.3V 6W | 51 - Immediate | $21.96 | Näytä tiedot |
![]() | ![]() | ITQ4805SA | DC DC CONVERTER 5V 6W | 225 - Immediate | $21.96 | Näytä tiedot |
![]() | ![]() | ITQ4809SA | DC DC CONVERTER 9V 6W | 40 - Immediate | $21.96 | Näytä tiedot |
![]() | ![]() | ITQ4812S | DC DC CONVERTER +/-12V 6W | 0 - Immediate | $21.23 | Näytä tiedot |
![]() | ![]() | ITQ4812SA | DC DC CONVERTER 12V 6W | 100 - Immediate | $21.96 | Näytä tiedot |
![]() | ![]() | ITQ4815S | DC DC CONVERTER +/-15V 6W | 0 - Immediate | $21.23 | Näytä tiedot |
![]() | ![]() | ITQ4815SA | DC DC CONVERTER 15V 6W | 59 - Immediate | $21.96 | Näytä tiedot |
![]() | ![]() | ITQ4824SA | DC DC CONVERTER 24V 6W | 0 - Immediate | $20.64 | Näytä tiedot |