ZUP Series Power Supplies

Zero up programmable power supplies from TDK-Lambda

Image of TDK-Lambda's ZUP Series Power Supplies TDK-Lambda's 200 W to 800 W, ZUP series includes wide-range, output switching power supplies with laboratory performance. The ZUP series is power-factor corrected and operates from worldwide AC voltage ranges continuously. Output voltage and current are continuously displayed, and LED indicators show the complete operating status of the power supply. The front panel controls allow the user to set the output parameters, the protection levels (overvoltage/under voltage), and to arm the foldback protection to disable the output if the unit switches from constant-voltage mode to constant-current mode.

The ZUP can be configured into a programmable power system of up to 31 DC outputs using the built-in RS232 or RS485 communication port in the power supply.

Features and Benefits
  • Constant-voltage/constant-current
  • Last setting memory
  • Digital meters
  • Built-in RS232 and RS485 interface with GPIB optional
  • Bench or rack mount
  • Embedded microprocessor controller
  • Voltage up to 120 V, current up to 132 A

ZUP Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL ASSY 9P F-RS232 8P M 3.28'ZUP/NC401CBL ASSY 9P F-RS232 8P M 3.28'23 - Immediate$37.42Näytä tiedot
PWR SUP BENCH PROG 0-6V 198WZUP6-33/UPWR SUP BENCH PROG 0-6V 198W2 - Immediate$1,052.02Näytä tiedot
BENCH TOP POWER SUPPLIESZUP10-40BENCH TOP POWER SUPPLIES8 - Immediate$1,374.44Näytä tiedot
BLANK PANEL USE WITH ZUP SERIESZUP/NL101BLANK PANEL USE WITH ZUP SERIES0 - Immediate$34.26Näytä tiedot
CBL ASSY 9P F-RS485 8P M 3.28'ZUP/NC402CBL ASSY 9P F-RS485 8P M 3.28'5 - Immediate$37.42Näytä tiedot
KIT RACKMOUNT FOR ZUP SER DC PWRZUP/NL100KIT RACKMOUNT FOR ZUP SER DC PWR0 - Immediate$362.78Näytä tiedot
PWR SUP BENCH PROG 0-10V 200WZUP10-20/UPWR SUP BENCH PROG 0-10V 200W0 - Immediate$1,052.02Näytä tiedot
PWR SUP BENCH PROG 0-20V 200WZUP20-10/UPWR SUP BENCH PROG 0-20V 200W0 - Immediate$1,052.02Näytä tiedot
PWR SUP BENCH PROG 0-36V 216WZUP36-6/UPWR SUP BENCH PROG 0-36V 216W0 - Immediate$1,052.02Näytä tiedot
BENCH TOP POWER SUPPLIESZUP6-66BENCH TOP POWER SUPPLIES0 - Immediate$1,374.44Näytä tiedot
PWR SUP BENCH PROG 0-10V 400WZUP10-40/UPWR SUP BENCH PROG 0-10V 400W1 - Immediate$1,387.65Näytä tiedot
PWR SUP BENCH PROG 0-60V 420WZUP60-7/UPWR SUP BENCH PROG 0-60V 420W1 - Immediate$1,387.65Näytä tiedot
PWR SUP BENCH PROG 0-20V 400WZUP20-20/UPWR SUP BENCH PROG 0-20V 400W0 - Immediate$1,387.65Näytä tiedot
PWR SUP BENCH PROG 0-36V 432WZUP36-12/UPWR SUP BENCH PROG 0-36V 432W0 - Immediate$1,387.65Näytä tiedot
PWR SUP BENCH PROG 0-6V 396WZUP6-66/UPWR SUP BENCH PROG 0-6V 396W0 - Immediate$1,387.65Näytä tiedot
PWR SUP BENCH PROG 0-20V 800WZUP20-40/UPWR SUP BENCH PROG 0-20V 800W1 - Immediate$1,964.28Näytä tiedot
PWR SUP BENCH PROG 0-10V 800WZUP10-80/UPWR SUP BENCH PROG 0-10V 800W0 - Immediate$1,964.28Näytä tiedot
PWR SUP BENCH PROG 0-36V 864WZUP36-24/UPWR SUP BENCH PROG 0-36V 864W0 - Immediate$1,964.28Näytä tiedot
PWR SUP BENCH PROG 0-60V 840WZUP60-14/UPWR SUP BENCH PROG 0-60V 840W0 - Immediate$1,964.28Näytä tiedot
PWR SUP BENCH PROG 0-6V 792WZUP6-132/UPWR SUP BENCH PROG 0-6V 792W0 - Immediate$1,964.28Näytä tiedot
Published: 2012-09-05