PXD40/PXD60 Series DC/DC Converters

TDK-Lambda's DC/DC converters have six-sided shielding for lower radiated noise

Image of TDK-Lambda's PXD40-60 Series DC-DC Converters TDK-Lambda’s 40 W and 60 W rated PXD series of 2” x 1” DC/DC converters are capable of operating from a wide input voltage of 9 VDC to 36 VDC or 18 VDC to 75 VDC. These converters have a copper case providing six-sided shielding for reduced EMI, simplifying system compliance. Industrial control, telecom/datacom, test, measurement, and battery-operated equipment are some of the many applications for the PXD.

The PXD40 and PXD60 converters are comprised of 3.3 VDC, 5 VDC, 12 VDC, 15 VDC, 24 VDC, and 48 VDC single outputs, and ±12 VDC, ±15 VDC, and ±24 VDC dual output voltages. Using the trim function, the single output models can be adjusted to compensate for voltage drops or to accommodate non-standard system voltages. The wide input ranges can assist with inventory reduction programs with one part number covering multiple nominal voltages.

All models have a negative logic remote on/off function as standard, which can be used to reduce the input current to as low as 3 mA to prolong battery life for portable equipment in standby mode. No minimum loading is required, and the converters are protected against output-overvoltage, overcurrent, and overtemperature conditions. With efficiencies up to 93%, power losses are minimized allowing the products to operate with a case temperature of -40°C to +105°C. Output power derating can be reduced with the use of optional heatsinks and/or system airflow. All models carry the CE and UKCA marks for the low-voltage and RoHS directives and are certified to the IEC/UL/CSA/EN 62368-1 safety standards. The series has an input-to-output and input-to-case isolation of 1,600 VDC.

Features
  • Wide 4:1 input range
  • Compact 2" x 1" industry package
  • Certified to IEC/UL/CSA/EN 62368-1 safety standards
  • Low no-load power consumption
  • Six-sided shielding

PXD40 DC/DC Converters

KuvaManufacturer Part NumberKuvausTulojännite (min.)Tulojännite (maks.)Jännite - lähtö 1Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER +/-12V 40WPXD40-24WD12DC DC CONVERTER +/-12V 40W9V36V12V5 - Immediate$71.37Näytä tiedot
DC DC CONVERTER 5V 40WPXD40-24WS05DC DC CONVERTER 5V 40W9V36V5V0 - Immediate$71.37Näytä tiedot
DC DC CONVERTER 12V 40WPXD40-24WS12DC DC CONVERTER 12V 40W9V36V12V15 - Immediate$68.88Näytä tiedot
DC DC CONVERTER 15V 40WPXD40-48WS15DC DC CONVERTER 15V 40W18V75V15V0 - Immediate$68.88Näytä tiedot
DC DC CONVERTER 3.3V 40WPXD40-48WS3P3DC DC CONVERTER 3.3V 40W18V75V3,3V0 - Immediate$71.37Näytä tiedot
DC DC CONVERTER 24V 40WPXD40-24WS24DC DC CONVERTER 24V 40W9V36V24V0 - Immediate$68.88Näytä tiedot
DC DC CONVERTER 48V 40WPXD40-48WS48DC DC CONVERTER 48V 40W18V75V48V0 - Immediate$68.88Näytä tiedot
DC DC CONVERTER 12V 40WPXD40-48WS12DC DC CONVERTER 12V 40W18V75V12V0 - Immediate$68.88Näytä tiedot
DC DC CONVERTER +/-15V 40WPXD40-24WD15DC DC CONVERTER +/-15V 40W9V36V15V0 - Immediate$71.37Näytä tiedot
DC DC CONVERTER 48V 40WPXD40-24WS48DC DC CONVERTER 48V 40W9V36V48V0 - Immediate$68.88Näytä tiedot
DC DC CONVERTER +/-12V 40WPXD40-48WD12DC DC CONVERTER +/-12V 40W18V75V12V0 - Immediate$71.37Näytä tiedot
DC DC CONVERTER 24V 40WPXD40-48WS24DC DC CONVERTER 24V 40W18V75V24V0 - Immediate$68.88Näytä tiedot
DC DC CONVERTER +/-24V 40WPXD40-48WD24DC DC CONVERTER +/-24V 40W18V75V24V0 - Immediate$71.37Näytä tiedot
DC DC CONVERTER +/-24V 40WPXD40-24WD24DC DC CONVERTER +/-24V 40W9V36V24V0 - Immediate$71.37Näytä tiedot
DC DC CONVERTER 5V 40WPXD40-48WS05DC DC CONVERTER 5V 40W18V75V5V0 - Immediate$71.37Näytä tiedot
DC DC CONVERTER 3.3V 40WPXD40-24WS3P3DC DC CONVERTER 3.3V 40W9V36V3,3V0 - Immediate$71.37Näytä tiedot
DC DC CONVERTER 15V 40WPXD40-24WS15DC DC CONVERTER 15V 40W9V36V15V0 - Immediate$68.88Näytä tiedot
DC DC CONVERTER +/-15V 40WPXD40-48WD15DC DC CONVERTER +/-15V 40W18V75V15V0 - Immediate$71.37Näytä tiedot

PXD60 DC/DC Converters

KuvaManufacturer Part NumberKuvausTulojännite (min.)Tulojännite (maks.)Jännite - lähtö 1Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 60WPXD60-24WS05DC DC CONVERTER 5V 60W9V36V5V0 - Immediate$108.41Näytä tiedot
DC DC CONVERTER 12V 60WPXD60-24WS12DC DC CONVERTER 12V 60W9V36V12V0 - Immediate$98.65Näytä tiedot
DC DC CONVERTER 24V 60WPXD60-48WS24DC DC CONVERTER 24V 60W18V75V24V9 - Immediate$98.65Näytä tiedot
DC DC CONVERTER +/-12V 60WPXD60-48WD12DC DC CONVERTER +/-12V 60W18V75V12V0 - Immediate$108.41Näytä tiedot
DC DC CONVERTER 3.3V 40WPXD60-24WS3P3DC DC CONVERTER 3.3V 40W9V36V3,3V6 - Immediate$108.41Näytä tiedot
DC DC CONVERTER +/-15V 60WPXD60-48WD15DC DC CONVERTER +/-15V 60W18V75V15V0 - Immediate$108.41Näytä tiedot
DC DC CONVERTER 3.3V 40WPXD60-48WS3P3DC DC CONVERTER 3.3V 40W18V75V3,3V0 - Immediate$108.41Näytä tiedot
DC DC CONVERTER 24V 60WPXD60-24WS24DC DC CONVERTER 24V 60W9V36V24V0 - Immediate$98.65Näytä tiedot
DC DC CONVERTER 15V 60WPXD60-24WS15DC DC CONVERTER 15V 60W9V36V15V0 - Immediate$98.65Näytä tiedot
DC DC CONVERTER 15V 60WPXD60-48WS15DC DC CONVERTER 15V 60W18V75V15V0 - Immediate$98.65Näytä tiedot
DC DC CONVERTER +/-24V 60WPXD60-24WD24DC DC CONVERTER +/-24V 60W9V36V24V4 - Immediate$108.41Näytä tiedot
DC DC CONVERTER +/-24V 60WPXD60-48WD24DC DC CONVERTER +/-24V 60W18V75V24V7 - Immediate$108.41Näytä tiedot
DC DC CONVERTER 12V 60WPXD60-48WS12DC DC CONVERTER 12V 60W18V75V12V0 - Immediate$98.65Näytä tiedot
DC DC CONVERTER +/-12V 60WPXD60-24WD12DC DC CONVERTER +/-12V 60W9V36V12V0 - Immediate$108.41Näytä tiedot
DC DC CONVERTER 5V 60WPXD60-48WS05DC DC CONVERTER 5V 60W18V75V5V0 - Immediate$108.41Näytä tiedot
DC DC CONVERTER +/-15V 60WPXD60-24WD15DC DC CONVERTER +/-15V 60W9V36V15V0 - Immediate$108.41Näytä tiedot
Published: 2022-09-12