RACPRO1 Series DIN Rail Power Supplies
RECOM Power RACPRO1 series high-performance DIN rail power supplies are created for demanding industrial applications
The RECOM Power RACPRO1 series delivers robust, scalable power solutions for demanding industrial applications. Featuring both single-phase and three-phase DIN rail power supplies, e-fuses, and redundancy, the series offers models from 120 W to 960 W with universal AC input (3 × 320 VAC to 575 VAC for three-phase, 85 VAC to 277 VAC for single-phase) and DC input (430 VDC to 850 VDC for three-phase, 88 VDC to 370 VDC for single phase) making it ideal for renewable energy systems and microgrids. Designed for reliability with an operational lifetime exceeding 80,000 hours, RACPRO1 units combine compact, lightweight design with industrial-grade performance, including surge immunity up to 6 kVAC, high return voltage immunity, and an extended operating temperature range of -40°C to +70°C. Toolless push-in connectors ensure fast, maintenance-free installation, while exceptional durability and efficiency make RACPRO1 the ultimate choice for powering modern industrial environments.
- Single-phase (120 W, 240 W, 480 W) and three-phase models (240 W, 480 W, 960 W)
- Slim design (28 mm, 39 mm, 43 mm, 52 mm, or 80 mm) with 25° push-in connectors
- Fast toolless mounting and demounting
- Three-phase DC input: 430 V up to 815 V continuous or 850 V for 10s
- Single-phase DC input: 88 V up to 370 V
- High lifetime expectancy 80,000 h/40°C
- High efficiency up to 97%
- Full power -40°C/+60°C, boost power 150%/5 s
- Return voltage immunity by output voltage:
- 12 VOUT: 20 VDC max
- 24 VOUT: 35 VDC max
- 48 VOUT: 63 VDC max
- Thermal power bonus 120%/45°C
- DC-OK signal
- Reduced no-load power consumption ranging from 0.8 W to 4.2 W
- Three-year warranty
- Industrial automation
- Factory automation
- Building automation
- Process automation
- Power generation
- Energy distribution
- Test and measurement
- Infrastructure
- Data and telecom
Single-Phase DIN Rail Power Supplies
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | RACPRO1-S120/12 | 120W AC/DC-CONVERTER / DIN-RAIL | 7 - Immediate | $90.56 | Näytä tiedot |
![]() | ![]() | RACPRO1-S120/24 | 120W AC/DC-CONVERTER / DIN-RAIL | 16 - Immediate | $90.56 | Näytä tiedot |
![]() | ![]() | RACPRO1-S120/48 | 120W AC/DC-CONVERTER / DIN-RAIL | 5 - Immediate | $90.56 | Näytä tiedot |
![]() | ![]() | RACPRO1-S240/24 | 240W AC/DC-CONVERTER / DIN-RAIL | 0 - Immediate | $132.47 | Näytä tiedot |
![]() | ![]() | RACPRO1-S240E/12 | 240W AC/DC-CONVERTER / DIN-RAIL | 2 - Immediate | $103.40 | Näytä tiedot |
![]() | ![]() | RACPRO1-S240E/24 | 240W AC/DC-CONVERTER / DIN-RAIL | 7 - Immediate | $103.40 | Näytä tiedot |
![]() | ![]() | RACPRO1-S480/24 | 480W AC/DC-CONVERTER / DIN-RAIL | 2 - Immediate | $186.14 | Näytä tiedot |
![]() | ![]() | RACPRO1-S480/48 | 480W AC/DC-CONVERTER / DIN-RAIL | 2 - Immediate | $186.14 | Näytä tiedot |
![]() | ![]() | RACPRO1-S240E/48 | 240W AC/DC-CONVERTER / DIN-RAIL | 5 - Immediate | $101.38 | Näytä tiedot |
Three-Phase DIN Rail Power Supplies
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | RACPRO1-T240/24 | 240W AC/DC-CONVERTER 'DIN-RAIL' | 12 - Immediate | $132.60 | Näytä tiedot |
![]() | ![]() | RACPRO1-T480/24 | 480W AC/DC-CONVERTER 'DIN-RAIL' | 11 - Immediate | $176.26 | Näytä tiedot |
![]() | ![]() | RACPRO1-T480/48 | 480W AC/DC-CONVERTER 'DIN-RAIL' | 1 - Immediate | $176.26 | Näytä tiedot |
![]() | ![]() | RACPRO1-T960/48 | 960W AC/DC-CONVERTER 'DIN-RAIL' | 8 - Immediate | $247.23 | Näytä tiedot |
![]() | ![]() | RACPRO1-T960/24 | 960W AC/DC-CONVERTER 'DIN-RAIL' | 14 - Immediate | $247.23 | Näytä tiedot |
e-Fuses
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | RACPRO1-4SP/24V/5A | 4-CHANNEL 5A E-FUSE | 9 - Immediate | $100.36 | Näytä tiedot |
![]() | ![]() | RACPRO1-4SP/24V/10A | 4-CHANNEL 10A E-FUSE | 6 - Immediate | $114.05 | Näytä tiedot |
Redundancy Module
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | RACPRO1-RD40 | 40A REDUNDANCY MODULE | 20 - Immediate | $108.37 | Näytä tiedot |