RACPRO1-4SP Series 4-Channel Electronic Fuses

RECOM Power RACPRO1-4SP series smart e-Fuse provides protection for maximum system reliability

Image of RACPRO1-4SP Series Four-Channel Electronic FusesThe RECOM Power RACPRO1-4SP series are 4-channel electronic fuse (e-Fuse) load switches featuring independent overcurrent limit control and real-time output current monitoring. Each channel is individually protected, ensuring that a fault or overload on one load does not compromise overall system performance or reliability. Integrated LED indicators provide clear status at a glance. Green to yellow indicates normal operation within limits, orange signals current at the limit, and red warns of overcurrent or short-circuit conditions. A volt-free DC-OK output enables continuous system status monitoring, and each channel can be switched ON or OFF to simplify maintenance and fault diagnostics.

RECOM e-Fuses are available with 5 A or 10 A maximum channel current and support a 150% power boost for up to 5 seconds, while tolerating overloads above 150% for up to 100 ms to prevent nuisance tripping. To minimize input inrush current, channels power up sequentially with a pre-settable delay. In the event of a system overload, loads are disconnected in reverse sequence, ensuring that critical functions remain operational for as long as possible. The output overload response, hiccup or tripping mode, is selectable via a switch, and 5 A modules can be configured to limit available power to below 100 W for LPS (NEC Class 2) applications.

Designed for long-term reliability, the e-Fuses offer a lifetime expectancy exceeding 80,000 hours at +40°C. Toolless push-in terminals with lever release simplify wiring, while paired input and output terminals enable easy daisy chaining.

Features
  • Push-in connectors for toolless wiring
  • Start-up delay adjustable by switch
  • NEC Class 2 limit switchable (for 5 A module)
  • Adjustable power limit and load indication by LED
  • Individual ON/OFF and OCP limit for each channel
  • Short circuit protection and power boost 150%/5 s
  • DC input UVLO protection
  • DC-OK contacts with remote fault reset
  • Overload priority channel protection
  • Output hiccup or tripping mode adjustable by switch
  • Easy daisy chaining of multiple modules
  • Paired input and output (+, -) connectors included
  • 3-year warranty
Applications
  • Industrial automation
  • Factory automation
  • Building automation
  • Process automation
  • Power generation
  • Energy distribution
  • Test and measurement
  • Infrastructure
  • Data and telecom

RACPRO1-4SP Series 4-Channel Electronic Fuses

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
4-CHANNEL 10A E-FUSERACPRO1-4SP/24V/10A4-CHANNEL 10A E-FUSE6 - Immediate$114.05Näytä tiedot
4-CHANNEL 5A E-FUSERACPRO1-4SP/24V/5A4-CHANNEL 5A E-FUSE9 - Immediate$100.36Näytä tiedot
Published: 2026-01-23