NVH4L EliteSiC MOSFETs

onsemi's EliteSiC MOSFETs with a space-saving design deliver a turbocharged performance boost

Image of onsemi's NVH4L Series EliteSiC MOSFETsonsemi's NVH4L EliteSiC MOSFETs feature revolutionary technology that redefines power, eliminating sluggish switching and jittery reliability. These MOSFETs shrink capacitance and gate charge thanks to their ultra-low ON resistance and minimal footprint. They deliver an efficient and quiet system with reduced EMI in a space-saving design that minimizes environmental impact.

Features
  • Qualified for automotive according to AEC-Q101
  • M3S technology
  • Devices are Pb-free and RoHS compliant
Applications
  • On-board chargers (OBC)
  • DC/DC converters for EV/HEV

NVH4L EliteSiC MOSFETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SICFET N-CH 1200V 102A TO247NVH4L020N120SC1SICFET N-CH 1200V 102A TO2471211 - Immediate
450 - Factory Stock
$42.55Näytä tiedot
SIC MOS TO247-4L 40MOHM 1200V M3NVH4L040N120M3SSIC MOS TO247-4L 40MOHM 1200V M3477 - Immediate$17.25Näytä tiedot
SICFET N-CH 1200V 58A TO247-4NVH4L040N120SC1SICFET N-CH 1200V 58A TO247-4221 - Immediate$19.31Näytä tiedot
SICFET N-CH 1200V 29A TO247-4NVH4L080N120SC1SICFET N-CH 1200V 29A TO247-4267 - Immediate$10.19Näytä tiedot
SIC MOS TO247-4L 22MOHM 1200VNVH4L022N120M3SSIC MOS TO247-4L 22MOHM 1200V641 - Immediate
17550 - Factory Stock
$36.01Näytä tiedot
SICFET N-CH 1200V 17.3A TO247NVH4L160N120SC1SICFET N-CH 1200V 17.3A TO2471164 - Immediate
1800 - Factory Stock
$11.27Näytä tiedot
SIC MOS TO247-4L 650VNVH4L075N065SC1SIC MOS TO247-4L 650V190 - Immediate
90000 - Factory Stock
$12.13Näytä tiedot
SIC MOS TO247-4L 650VNVH4L060N065SC1SIC MOS TO247-4L 650V438 - Immediate$11.65Näytä tiedot
-NVH4L060N090SC1-1333 - Immediate$16.18Näytä tiedot
SIC MOS TO247-4L 650VNVH4L045N065SC1SIC MOS TO247-4L 650V375 - Immediate$16.18Näytä tiedot
SILICON CARBIDE (SIC) MOSFET-ELINVH4L030N120M3SSILICON CARBIDE (SIC) MOSFET-ELI444 - Immediate$22.14Näytä tiedot
SIC MOS TO247-4L 650VNVH4L015N065SC1SIC MOS TO247-4L 650V1121 - Immediate
4950 - Factory Stock
$31.76Näytä tiedot
SIC MOSFET 900V TO247-4LNVH4L020N090SC1SIC MOSFET 900V TO247-4L449 - Immediate
900 - Factory Stock
$25.79Näytä tiedot
SIC MOS TO247-4L 750VNVH4L018N075SC1SIC MOS TO247-4L 750V436 - Immediate
1800 - Factory Stock
$33.17Näytä tiedot
SILICON CARBIDE (SIC) MOSFET, NCNVH4L095N065SC1SILICON CARBIDE (SIC) MOSFET, NC400 - Immediate
2700 - Factory Stock
$10.92Näytä tiedot
SILICON CARBIDE (SIC) MOSFET-ELINVH4L070N120M3SSILICON CARBIDE (SIC) MOSFET-ELI441 - Immediate
40050 - Factory Stock
$13.95Näytä tiedot
Published: 2024-02-08