M3S 1200 V Silicon Carbide MOSFETs

onsemi’s EliteSiC MOSFETs have improved robustness to unexpected incoming voltage spikes or ringing

Image of onsemi M3S 1200 V Silicon Carbide MOSFETsonsemi's family of 1200 V M3S planar EliteSiC MOSFETs is optimized for fast switching applications. Planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. The family has optimum performance when driven with 18 V gate drive but also works well with 15 V gate drive.

Features
  • TO247-4LD package for low common source inductance
  • 15 V to 18 V gate drive
  • M3S technology: 22 mΩ RDS(ON) with low EON and EOFF losses
  • 100% avalanche tested
  • Reduced EON losses
  • 18 V for best performance; 15 V for compatibility with IGBT driver circuits
  • Improved power density
  • Improved robustness to unexpected incoming voltage spikes or ringing
Applications
  • AC/DC conversion
  • DC/AC conversion
  • DC/DC conversion
  • UPS
  • Electric vehicle chargers
  • Solar inverters
  • Energy storage systems

M3S SiC MOSFETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SIC MOS TO247-4L 22MOHM 1200VNTH4L022N120M3SSIC MOS TO247-4L 22MOHM 1200V793 - Immediate$17.65Näytä tiedot
SIC MOS TO247-4L 22MOHM 1200VNVH4L022N120M3SSIC MOS TO247-4L 22MOHM 1200V641 - Immediate
16200 - Factory Stock
$38.24Näytä tiedot
Published: 2021-10-25