MCS Series Resistors

Ohmite's MCS series resistors are metal-element, current-sense, resistive metal-alloy mOhm technology, SMD

Image of Ohmite's MCS Series Resistors

Features

  • NiCu or MnCu resistive alloy; material TCR ±10 ppm/°C
  • Marking epoxy UL-94-V0 conformal
  • 96% alumina substrate thermo dissipation protective layer
  • Cu terminal electrode with Pb-free termination (60% Sn, 40% Ni)
  • Flame-retardant epoxy protective coat (UL-94-V0)
  • Ultra-low resistance value (0.005 Ω to 0.050 Ω )
  • Precision resistance alloy (NiCr20AlSi, or CuMnNi); material selected for low-TCR (<50 ppm/°C)
  • Superior temperature coefficient characteristics; resistance versus temperature change from 25°C to 125°C within 10 ppm/°C to 50 ppm/°C
  • Low-inductance, low-thermo EMF (<50 μV/°C)
Applications  
  • Industrial/power electronics
    • Power supply
    • DC/DC converters
    • AC/DC converters
    • Motor controllers
    • Automotive electronics
  • Battery chargers
  • PCs
  • PDAs
  • 3C products
  • Telecommunications
  • Instruments
  • White goods

MCS Series Resistors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RES 0.01 OHM 1% 1W 1206MCS1632R010FERRES 0.01 OHM 1% 1W 1206791471 - Immediate$0.56Näytä tiedot
RES 0.02 OHM 1% 1W 1206MCS1632R020FERRES 0.02 OHM 1% 1W 1206193612 - Immediate$0.56Näytä tiedot
RES 0.015 OHM 1% 2W 2512MCS3264R015FERRES 0.015 OHM 1% 2W 2512156777 - Immediate$0.59Näytä tiedot
RES 0.005 OHM 1% 1W 1206MCS1632R005FERRES 0.005 OHM 1% 1W 120673101 - Immediate$0.68Näytä tiedot
RES 0.05 OHM 1% 1W 1206MCS1632R050FERRES 0.05 OHM 1% 1W 120632969 - Immediate$0.68Näytä tiedot
RES 0.005 OHM 1% 2W 2512MCS3264R005FERRES 0.005 OHM 1% 2W 2512422751 - Immediate$0.75Näytä tiedot
RES 0.02 OHM 1% 2W 2512MCS3264R020FERRES 0.02 OHM 1% 2W 2512334767 - Immediate$0.75Näytä tiedot
RES 0.05 OHM 1% 2W 2512MCS3264R050FERRES 0.05 OHM 1% 2W 251259722 - Immediate$0.75Näytä tiedot
RES 0.01 OHM 1% 2W 2512MCS3264R010FERRES 0.01 OHM 1% 2W 251226605 - Immediate$0.75Näytä tiedot
RES 0.05 OHM 1% 3/4W 0805MCS1320R050FERRES 0.05 OHM 1% 3/4W 08051856 - Immediate$0.59Näytä tiedot
RES 0.02 OHM 1% 3/4W 0805MCS1320R020FERRES 0.02 OHM 1% 3/4W 080592249 - Immediate$0.71Näytä tiedot
RES 0.03 OHM 1% 1W 1206MCS1632R030FERRES 0.03 OHM 1% 1W 120615638 - Immediate$0.75Näytä tiedot
RES 0.015 OHM 1% 1W 1206MCS1632R015FERRES 0.015 OHM 1% 1W 12064048 - Immediate$0.75Näytä tiedot
RES 0.025 OHM 1% 2W 2512MCS3264R025FERRES 0.025 OHM 1% 2W 2512121058 - Immediate$0.82Näytä tiedot
RES 0.01 OHM 1% 3/4W 0805MCS1320R010FERRES 0.01 OHM 1% 3/4W 08055973 - Immediate$0.71Näytä tiedot
RES 0.025 OHM 1% 3/4W 0805MCS1320R025FERRES 0.025 OHM 1% 3/4W 08051516 - Immediate$0.71Näytä tiedot
RES 0.005 OHM 1% 3/4W 0805MCS1320R005FERRES 0.005 OHM 1% 3/4W 08051455 - Immediate$0.71Näytä tiedot
RES 0.03 OHM 1% 2W 2512MCS3264R030FERRES 0.03 OHM 1% 2W 25127710 - Immediate$0.82Näytä tiedot
RES 0.03 OHM 1% 3/4W 0805MCS1320R030FERRES 0.03 OHM 1% 3/4W 08059618 - Immediate$0.71Näytä tiedot
1W 0.005 OHM METAL ALLOY CS 1% CMCS1632R005DER1W 0.005 OHM METAL ALLOY CS 1% C4978 - Immediate$0.70Näytä tiedot
Published: 2014-06-16