High-Voltage Floating Electrode MLCC Capacitors

KEMET's capacitors are designed to provide reliable performance in mission- and safety-critical automotive circuits

Image of KEMET's High-Voltage Floating Electrode MLCC Capacitors KEMET’s floating electrode high-voltage with standard (FE-CAP) or flexible termination (FF-CAP) capacitor combines two existing KEMET technologies: floating electrode and flexible termination. The floating electrode component utilizes a cascading/serial electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). Capacitance change in ambient temperature is limited to ±15% (X7R) and ±30 ppm/°C (C0G) from -55°C to +125°C.

Whether under-hood or in-cabin, these capacitors are designed to provide reliable performance in mission- and safety-critical automotive circuits. Stricter testing protocols and inspection criteria have been established for automotive-grade products in recognition of potentially harsh environmental conditions. KEMET's automotive-grade series capacitors meet the demanding automotive electronics council's AEC-Q200 qualification requirements.

Features
  • Floating electrode/fail-open design
  • AEC-Q200 automotive qualified
  • Dielectric available: X7R and C0G
  • Operating temperature range: -55°C to +125°C
  • Superior flex performance: up to 5 mm for flex termination
  • DC voltage ratings: 500 V, 630 V, 1 kV, 1.5 kV, 2 kV, 2.5 kV, and 3 kV
  • EIA: 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225
  • Industry-leading CV values (X7R)
  • Exceptional performance at high frequencies (X7R)
  • Extremely low ESR and ESL (C0G)
  • High ripple current capability (C0G)
  • 100% pure matte tin-plated termination finish allows for excellent solderability
  • Lead (Pb)-free, RoHS, and REACH compliant
Applications
  • X7R
    • EV/HEV (drive systems and charging)
    • LCD fluorescent backlight ballasts
    • Power converters
    • LAN/WAN interface
  • C0G
    • EV/HEV (drive systems and charging)
    • High-frequency power converters
    • Wide bandgap (WBG), silicon carbide (SiC), and gallium nitride (GaN) systems
    • Snubber (high dV/dT)

Automotive Floating Electrode with Flexible Termination (FF)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP CER FE 0603C0603Y181K5RACAUTOCAP CER FE 06030 - Immediate$0.10Näytä tiedot
CAP CER 0805 FEC0805Y181J5RACAUTOCAP CER 0805 FE0 - Immediate$0.18Näytä tiedot
CAP CER 220PF 50V X7R 0603 AUTOC0603Y221K5RACAUTOCAP CER 220PF 50V X7R 0603 AUTO5799 - Immediate$0.39Näytä tiedot
CAP CER 220PF 100V X7R 0603 AUTOC0603Y221K1RACAUTOCAP CER 220PF 100V X7R 0603 AUTO6197 - Immediate$0.43Näytä tiedot
CAP CER 220PF 100V X7R 0805C0805Y221K1RACAUTOCAP CER 220PF 100V X7R 08053644 - Immediate$0.52Näytä tiedot

Commercial Grade - Floating Electrode with Flexible Termination (FF)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP CER 220PF 50V X7R 0805C0805Y221K5RACTUCAP CER 220PF 50V X7R 08055353 - Immediate$0.45Näytä tiedot
CAP CER 220PF 50V X7R 0603C0603Y221K5RACTUCAP CER 220PF 50V X7R 060312129 - Immediate$0.38Näytä tiedot
CAP CER FE 0603C0603Y221M3RACTUCAP CER FE 06030 - Immediate$0.09Näytä tiedot
CAP CER FE 0603C0603Y221K9RACTUCAP CER FE 06030 - Immediate$0.10Näytä tiedot
CAP CER 220PF 100V X7R 0603C0603Y221K1RACTUCAP CER 220PF 100V X7R 06030 - Immediate$0.11Näytä tiedot

Automotive Grade - Floating Electrode (FE)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP CER 150PF 50V X7R 0402C0402S151K5RACAUTOCAP CER 150PF 50V X7R 04020 - Immediate$0.09Näytä tiedot
FAILOPENSMD180.PF  100VC0603S181K1RACAUTOFAILOPENSMD180.PF 100V0 - Immediate$0.33Näytä tiedot
CAP CER 220PF 50V X7R 0402C0402S221K5RACAUTOCAP CER 220PF 50V X7R 040225601 - Immediate$0.38Näytä tiedot
CAP CER 220PF 100V X7R 0805C0805S221K1RACAUTOCAP CER 220PF 100V X7R 08057370 - Immediate$0.40Näytä tiedot
CAP CER 220PF 50V X7R 0603C0603S221K5RACAUTOCAP CER 220PF 50V X7R 06030 - Immediate$0.07Näytä tiedot

Commercial Grade - Floating Electrode (FE)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP CER FE 0603C0603S181K1RACTUCAP CER FE 06030 - Immediate$0.08Näytä tiedot
CAP CER 220PF 50V X7R 0603C0603S221K5RACTUCAP CER 220PF 50V X7R 0603951 - Immediate$0.29Näytä tiedot
CAP CER 220PF 50V X7R 0805C0805S221K5RACTUCAP CER 220PF 50V X7R 08052565 - Immediate$0.34Näytä tiedot
CAP CER 220PF 50V X7R 0805C0805S221M5RACTUCAP CER 220PF 50V X7R 08051601 - Immediate$0.34Näytä tiedot
CAP CER 220PF 50V X7R 0402C0402S221K5RACTUCAP CER 220PF 50V X7R 04026925 - Immediate$0.37Näytä tiedot
Published: 2023-02-21