High-Voltage Ceramic Capacitors

KEMET’s high-voltage ceramic capacitors have excellent CV values for use in commercial, automotive, and industrial applications

Image of Kemet High Voltage Ceramic Capacitors KEMET Electronics' high-voltage capacitors use proprietary technologies to offer a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature EIA case sizes from 0402 to 4540 and voltage ratings from 500 VDC to 10,000 VDC. KEMET high-voltage capacitors are ideal for commercial, automotive, and industrial applications.

Features
  • Commercial, automotive, and industrial grade
  • Class I dielectrics: C0G
  • Class II dielectrics: X7R
  • Capacitance offerings range from 1.0 pF up to 5.6 μF
  • DC voltage ratings range from 500 V up to 10,000 V
  • -55°C to +200°C operating temperature range
  • MLCC EIA case sizes range from 0402 to 4540
  • Form factors: SMD, axial/radial leaded, KPS leaded
  • Termination finish options: Sn, SnPb
  • Flex mitigation: flexible termination and floating electrode

ARCSHIELD Technology

Patented ArcShield technology features KEMET's highly reliable base metal dielectric system and a unique internal shield electrode structure designed to suppress an arcover event while increasing available capacitance. Developed on the principle of a partial Faraday cage, this internal system offers unrivaled performance and reliability compared to external surface coating technologies.

Features and Benefits

  • Commercial and automotive grade (AEC-Q200)
  • Patented internal arc protection
  • X7R dielectric
  • Base metal electrode (BME) dielectric system
  • EIA 0603 to 2225 case sizes
  • DC voltage ratings of 500 V, 630 V, and 1 kV
  • Capacitance offerings range from 1,000 pF to 560 nF
  • Lead (Pb)-free; RoHS and REACH compliant

Learn More

Image of Kemet ARCSHIELD Technology

Applications

  • Non-coated electronic circuit assemblies
  • Densely populated boards
  • Minimum creepage distances
  • Switch mode power supplies
  • High voltage coupling and DC blocking

High Voltage C0G Surface-Mount MLCCs

KEMET's high voltage C0G dielectric surface-mount MLCCs feature excellent capacitance stability and high ripple current capability making them ideal for snubber, DC-LINK, and resonant applications.

Features and Benefits

  • Commercial and automotive grade (AEC-Q200)
  • High ripple current capability
  • Extremely low ESR and ESL
  • High-frequency operation up to 100s of MHz
  • Operating temperature range of -55°C to +125°C
  • Lead (Pb)-free; RoHS and REACH-compliant
  • EIA 0402 to 4540 case sizes
  • DC voltage ratings from 500 V to 10,000 V
  • Capacitance offerings from 1 pF to 0.150 µF

Learn More

Image of Kemet High Voltage C0G Surface-Mount MLCCs

Applications

  • High-frequency power converters
  • On-board chargers
  • Wide bandgap (WBG), silicon carbide (SiC), and gallium nitride (GaN) systems
  • Snubber (high dV/dT)
  • Resonant circuits (LLC, wireless charging, and others)
  • Timing
  • Filtering

KC-LINK for Fast Switching Semiconductor Application DC Link

KEMET's KC-LINK surface mount capacitors are designed to meet the growing demand for fast-switching wide bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies.

Features and Benefits

  • Operating temperature range of -55°C to +150°C
  • C0G dielectric
  • Base metal electrode (BME) dielectric system
  • EIA 1812 to 3640 case sizes
  • DC voltage ratings of 500 V to 2,000 V
  • Capacitance offerings range from 4,700 pF to 220 nF
  • Lead (Pb)-free, RoHS, and REACH compliant

Learn More

Image of Kemet KC-LINK for Fast Switching Semiconductor Application DC Link

Applications

  • On-board chargers
  • Wide bandgap (WBG), silicon carbide (SiC), and gallium nitride (GaN) systems
  • EV/HEV (drive systems, charging)
  • Wireless charging
  • Photovoltaic systems
  • Power converters
  • Inverters

KC-LINK™ with KONNEKT™ Technology

KEMET's KC-LINK with KONNEKT technology surface mount capacitors are designed for high-efficiency and high-density power applications. KONNEKT technology uses an innovative transient liquid phase sintering (TLPS) material to create a surface mount multi-chip solution for high-density packaging

Features and Benefits

  • Commercial and automotive grade (AEC-Q200)
  • Extremely high power density and ripple current capability
  • Extremely low equivalent series resistance (ESR)
  • Extremely low equivalent series inductance (ESL)
  • Low-loss orientation option for higher current handling capability
  • Capacitance offerings range from 14 nF to 880 nF
  • DC voltage ratings from 500 V to 2,000 V
  • Operating temperature range of -55°C to +150°C

Learn More

Image of Kemet KC-LINK™ with KONNEKT™ Technology

Applications

  • Wide bandgap (WBG), silicon carbide (SiC), and gallium nitride (GaN) systems
  • Data centers
  • EV/HEV (drive systems, charging)
  • LLC resonant converters
  • Switched tank converters
  • Wireless charging systems

High-Voltage, High-Temperature (+200°C), C0G Capacitors

KEMET's high-voltage, high-temperature (HV-HT) series surface mount, C0G, multilayer ceramic capacitors (MLCCs) are constructed of a robust and proprietary base metal electrode (BME) dielectric system that offers excellent performance at extreme temperatures.

Features and Benefits

  • Operating temperature range of -55°C to +200°C
  • C0G dielectric
  • Base metal electrode (BME) dielectric system
  • EIA 0805 to 4540 case sizes
  • DC voltage ratings of 500 V to 2,000 V
  • Capacitance offerings ranging from 1.0 pF to 150 nF
  • Gold (Au), tin/lead (Sn/Pb), and 100% pure matte tin (Sn) termination finishes available

Learn More

Image of Kemet High-Voltage, High-Temperature (200°C), C0G Capacitors

Applications

  • Critical timing
  • Tuning
  • Circuits requiring low loss
  • Circuits with pulse
  • High current
  • Switch mode power supplies

Safety Rated Disc Capacitors

C700 safety-rated disc capacitors are specifically designed for interference suppression AC line filtering applications. Available in both X and Y classes, these capacitors are tested and certified to IEC 60384-14.

Features and Benefits

  • Safety standard recognized (IEC 60384-14)
  • Reliable operation up to +125°C
  • 5 mm, 7.5 mm, 10 mm, and 12.5 mm lead spacing
  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Preformed (crimped) or straight lead configurations
  • Lead (Pb)-free and RoHS compliant
  • Encapsulation meets flammability standard UL 94 V-0
  • Robust design
  • Non-polar device

Learn More

Image of Kemet Safety Rated Disc Capacitors

Applications

  • Line-to-line (Class X) filtering
  • Line-to-ground (Class Y) filtering
  • Antenna coupling
  • Primary and secondary coupling (switching power supplies)
  • Line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters).

High-Voltage, Radial Capacitor Solutions

KEMET's high-voltage, radial capacitor solutions provide the most advanced mechanical and thermal stress performance by mechanically isolating the capacitors from the PCB.

Features and Benefits

  • Commercial, industrial, and automotive grades
  • Operating temperatures up to +200°C
  • C0G, X8G, X8L, Z5U, X8R and X7R dielectrics available
  • DC voltage ratings of 500 V to 3,000 V
  • Capacitance offerings range from 1.0 pF to 2.9 µF

Learn More

Image of Kemet High-Voltage, Radial Capacitor Solutions

Applications

  • Decoupling
  • Bypass
  • Filtering
  • Transient voltage suppression
  • Switch mode power supplies
  • High voltage coupling and DC blocking
  • Power supplies
  • LAN/WAN interfaces

High-Voltage Leaded Ceramic Capacitors

KuvaManufacturer Part NumberKuvausJännite – nimellinenLämpötilakerroinSaatavana oleva määrä HintaNäytä tiedot
CAP CER 10000PF 1KV X7R RADIALC322C103KDR5TACAP CER 10000PF 1KV X7R RADIAL1000V (1kV)X7R16223 - Immediate$0.99Näytä tiedot
CAP CER 10000PF 3KV X7R RADIALC330C103KHR5TACAP CER 10000PF 3KV X7R RADIAL3000V (3kV)X7R4879 - Immediate$2.39Näytä tiedot
CAP CER 1000PF 3KV X7R RADIALC330C102JHR5TACAP CER 1000PF 3KV X7R RADIAL3000V (3kV)X7R1640 - Immediate$2.32Näytä tiedot
CAP CER 0.1UF 500V X7R RADIALC330C104KCR5TA7303CAP CER 0.1UF 500V X7R RADIAL500VX7R489 - Immediate$1.70Näytä tiedot
CAP CER 10000PF 500V X7R RADIALC320C103MCR5TACAP CER 10000PF 500V X7R RADIAL500VX7R3337 - Immediate$0.91Näytä tiedot
CAP CER 0.018UF 2KV X7R RADIALC330C183KGR5TACAP CER 0.018UF 2KV X7R RADIAL2000V (2kV)X7R1461 - Immediate$2.39Näytä tiedot
CAP CER 10000PF 500V X7R RADIALC323C103KCR5TACAP CER 10000PF 500V X7R RADIAL500VX7R5057 - Immediate$0.95Näytä tiedot
CAP CER 10000PF 1KV X7R RADIALC322C103JDR5TACAP CER 10000PF 1KV X7R RADIAL1000V (1kV)X7R54 - Immediate$1.21Näytä tiedot
CAP CER 0.1UF 500V X7R RADIALC330C104KCR5TACAP CER 0.1UF 500V X7R RADIAL500VX7R1057 - Immediate$1.70Näytä tiedot
CAP CER 1000PF 2KV X7R RADIALC330C102KGR5TACAP CER 1000PF 2KV X7R RADIAL2000V (2kV)X7R0 - Immediate$1.73Näytä tiedot

High-Voltage SMD Ceramic Capacitors

KuvaManufacturer Part NumberKuvausJännite – nimellinenLämpötilakerroinSaatavana oleva määrä HintaNäytä tiedot
CAP CER 0.015UF 2KV C0G/NP0 3640C3640C153JGGACAUTOCAP CER 0.015UF 2KV C0G/NP0 36402000V (2kV)C0G, NP01135 - Immediate$12.88Näytä tiedot
CAP CER 10000PF 500V X7R 1206C1206C103KCRACAUTOCAP CER 10000PF 500V X7R 1206500VX7R5042 - Immediate$0.55Näytä tiedot
CAP CER 1000PF 1KV X7R 0603C0603C102KDRACTUCAP CER 1000PF 1KV X7R 06031000V (1kV)X7R16572 - Immediate$0.33Näytä tiedot
CAP CER 0.047UF 500V X7R 1206C1206C473KCRACAUTOCAP CER 0.047UF 500V X7R 1206500VX7R5197 - Immediate$0.32Näytä tiedot
CAP CER 4700PF 1KV X7R 1206C1206C472KDRACAUTOCAP CER 4700PF 1KV X7R 12061000V (1kV)X7R451 - Immediate$0.33Näytä tiedot
CAP CER 2000PF 630V C0G/NP0 1206C1206X202FBGACTUCAP CER 2000PF 630V C0G/NP0 1206630VC0G, NP010418 - Immediate$0.94Näytä tiedot
CAP CER 10000PF 1KV X7R 1206C1206C103KDRACAUTOCAP CER 10000PF 1KV X7R 12061000V (1kV)X7R2231 - Immediate$0.92Näytä tiedot
CAP CER 2000PF 2000V X7R 1206C1206C202KGRACTUCAP CER 2000PF 2000V X7R 12062000V (2kV)X7R29009 - Immediate$0.94Näytä tiedot
CAP CER 4700PF 2500V X7R 1812C1812C472KZRACTUCAP CER 4700PF 2500V X7R 18122500V (2,5kV)X7R2416 - Immediate$1.27Näytä tiedot
CAP CER 0.2UF 1KV X7R 1812C1812X204KDRLCAUTOCAP CER 0.2UF 1KV X7R 18121000V (1kV)X7R3755 - Immediate$2.74Näytä tiedot
Updated: 2023-05-04
Published: 2016-06-07