Medical Solutions
Ultrasound Scanning Transducer
Hirose Electric's diverse line-up of connectors for medical applications offers solutions for numerous medical devices. Choose from rectangular, high-speed I/O, RF/coaxial, mezzanine, board-to-board, wire-to-board, circular and power connectors, FPC/FFC, micro USB, coaxial switch, and Wi-Fi module connectors.
Hirose’s well-engineered connectors are highly suitable for equipment such as Portable Medical Devices, Patient Monitor Equipment, Ultrasound Scanning Systems, Ultrasound Scanning Transducers, CT Scanning Systems, MRI Systems, and other devices.
With features such as small size, easy mating-unmating, secure locking, reliable contact structures, multiple pin counts and variations, designing with Hirose connectors will provide the quality results you need.
- Connectors for Probe
- I/O Connector for Portable System
- Connector for I/O Box
DF80 Series, Micro Coaxial
- 0.5 mm pitch, 1.72 mm mated height
- 0.1 to 0.2 A rated current
- AWG# 40 to 46 (Discrete: AWG# 32, 36)
- High-speed transmission capability
- Vertical mating
- 5.1 mm mated depth
- Strong against cable pull-up force
- Optional pull-tab for user-friendly operation
- Supports embedded DisplayPort ver. 1.3 (5.4 Gbps)
- Pin Counts: 30, 40, 50 positions
FX11 Series, Board to Board High Speed Transmission
- 0.5 mm pitch
- Stacking height : 2.5 mm, 3 mm
- Effective mating length is 0.55 mm (2 mm height), 1 mm (2.5 mm, 3 mm height) for signal contacts
- Suited to high-density applications
- Improved transmission efficiency between boards
- Optional ground plate
- Pin count: 60 to 140