BM20 0.4 mm Pitch Board-to-Board/Board-to-FPC

Hirose's 0.4 mm pitch, 0.8 mm stacking height, FPC-to-board-connectors with no restriction on pattern design

Image of Hirose's BM20 SeriesThe BM20 series from Hirose Electric is a 0.4 mm contact pitch board-to-board / board-to-FPC connector with a stack height of 0.8 mm. There is no restriction on pattern design, as the thin molding technology maintains the effective mating length of 0.2 mm while achieving complete insulation between the bottom side of the connector and the board.

The BM20 series has a mating self-alignment of 0.3 mm which is secured by the guide ribs. It has a shock-absorbing configuration with a dimple on the contact for connector robustness. This series is RoHS-compliant and Halogen-free and is available in positions 10, 20, 24, 34, and 40.

Features
  • Space saving: 2.3 mm depth
  • 0.7 mm pick-up depth accepts universal vacuum pick and place nozzle
  • Highly reliable 2-point contact and retention force with clipping contact design
  • Area beneath the connector is available for patterning
  • Enhanced self alignment mechanism by guidance ribs (self alignment range: 0.3 mm)
  • Shock-absorbing configuration with dimple on contact for robustness
  • Clear tactile click with excellent contact design
  • Supports USB 3.1 gen.2 (10 Gbps) transmission
  • Solder wicking prevention
  • Contact protection against dust
  • RoHS compliant; Halogen-free product
Applications
  • Portable audio
  • Notebok PC, table PC
  • Mobile phone, smart phone
  • DSC, DVC
  • Game machine

BM20 Series Connectors

KuvaManufacturer Part NumberKuvausRivien lukumääräSaatavana oleva määrä Hinta
CONN RCPT 30POS SMD GOLDBM20B(0.8)-30DS-0.4V(51)CONN RCPT 30POS SMD GOLD25376 - Immediate$1.02Näytä tiedot
CONN RCPT 10POS SMD GOLDBM20B(0.8)-10DS-0.4V(51)CONN RCPT 10POS SMD GOLD28222 - Immediate$0.88Näytä tiedot
CONN HDR 20POS SMD GOLDBM20B(0.8)-20DP-0.4V(51)CONN HDR 20POS SMD GOLD26511 - Immediate$0.92Näytä tiedot
CONN HDR 30POS SMD GOLDBM20B(0.8)-30DP-0.4V(51)CONN HDR 30POS SMD GOLD29073 - Immediate$0.98Näytä tiedot
CONN RCPT 20POS SMD GOLDBM20B(0.8)-20DS-0.4V(51)CONN RCPT 20POS SMD GOLD28540 - Immediate$0.98Näytä tiedot
CONN RCPT 24POS SMD GOLDBM20B(0.6)-24DS-0.4V(51)CONN RCPT 24POS SMD GOLD25465 - Immediate$0.99Näytä tiedot
CONN RCPT 24POS SMD GOLDBM20B(0.6)-24DS-0.4V(53)CONN RCPT 24POS SMD GOLD2610 - Immediate$0.99Näytä tiedot
CONN HDR 24POS SMD GOLDBM20B(0.8)-24DP-0.4V(51)CONN HDR 24POS SMD GOLD28443 - Immediate$1.05Näytä tiedot
CONN RCPT 24POS SMD GOLDBM20B(0.8)-24DS-0.4V(51)CONN RCPT 24POS SMD GOLD23201 - Immediate$1.08Näytä tiedot
CONN RCPT 34POS SMD GOLDBM20B(0.8)-34DS-0.4V(51)CONN RCPT 34POS SMD GOLD21686 - Immediate$1.16Näytä tiedot
CONN HDR 34POS SMD GOLDBM20B(0.8)-34DP-0.4V(51)CONN HDR 34POS SMD GOLD21237 - Immediate$1.20Näytä tiedot
CONN RCPT 40POS SMD GOLDBM20B(0.8)-40DS-0.4V(51)CONN RCPT 40POS SMD GOLD2754 - Immediate$1.24Näytä tiedot
CONN RCPT 34POS SMD GOLDBM20B(0.8)-34DS-0.4V(53)CONN RCPT 34POS SMD GOLD2996 - Immediate$1.25Näytä tiedot
CONN HDR 34POS SMD GOLDBM20B(0.8)-34DP-0.4V(53)CONN HDR 34POS SMD GOLD2372 - Immediate$1.26Näytä tiedot
CONN HDR 40POS SMD GOLDBM20B(0.8)-40DP-0.4V(51)CONN HDR 40POS SMD GOLD24626 - Immediate$1.30Näytä tiedot
CONN RCPTBM20B(0.8)-16DS-0.4V(51)CONN RCPT24895 - Immediate$0.65Näytä tiedot
CONN HDRBM20B(0.8)-16DP-0.4V(51)CONN HDR215262 - Immediate$0.75Näytä tiedot
CONN HDR 20POS SMD GOLDBM20B(0.6)-20DP-0.4V(51)CONN HDR 20POS SMD GOLD27491 - Immediate$0.82Näytä tiedot
CONN HDR 30POS SMD GOLDBM20B(0.6)-30DP-0.4V(53)CONN HDR 30POS SMD GOLD22067 - Immediate$0.92Näytä tiedot
CONN RCPT 20POS SMD GOLDBM20B(0.6)-20DS-0.4V(53)CONN RCPT 20POS SMD GOLD2749 - Immediate$0.92Näytä tiedot
Updated: 2017-07-18
Published: 2014-03-14