DF40 Series

0.4 mm pitch, 1.5 mm stacking height, slim FPC to board connectors from Hirose

image of Hirose's DF40 SeriesHirose's DF40 series are slim FPC to board connectors that have a 0.4 mm pitch and 1.5 mm stacking height.

Space saving
The DF40 series has the world's shortest depth of 3.38 mm.

Higher density of the board-mounted components
The extremely small board mounting pattern and low above-the- board profile makes the connectors ideally suited for small device applications.

High contact reliability
Despite the connectors' small size and low profile the contacts provide strong contact forces and long contact wipe (0.45 mm), guaranteeing reliable electrical and mechanical performance.

Large self-alignment distance
The connectors will self-align within 0.33 mm.

Confirmation of the fully mated condition
Positive “click” sensation confirms correct insertion and connection of all contacts.

Built-in shock absorbing feature
The protrusions and indents in the insulator bodies protect the connectors from failures when exposed to sudden impact.

Solder wicking prevention
Nickel-plated barriers provide protection against solder wicking into the contact areas.

Contact area protection
External walls protect the exposed contact areas from intrusion of flux or foreign particles.

Applications
  • LCD monitors
  • Mobile phones
  • Digital still cameras (DSC)
  • Digital video cameras (DVC)
  • Personal digital assistants (PDA)
  • Notebook PCs

DF40 Series

KuvaManufacturer Part NumberKuvausJakoRivien lukumääräSaatavana oleva määrä Hinta
CONN PLUG 100POS SMD GOLDDF40C-100DP-0.4V(51)CONN PLUG 100POS SMD GOLD0,016" (0,40mm)255695 - Immediate$1.50Näytä tiedot
CONN RCPT 100POS SMD GOLDDF40C-100DS-0.4V(51)CONN RCPT 100POS SMD GOLD0,016" (0,40mm)254450 - Immediate$1.61Näytä tiedot
CONN PLUG 10POS SMD GOLDDF40C-10DP-0.4V(51)CONN PLUG 10POS SMD GOLD0,016" (0,40mm)238390 - Immediate$0.59Näytä tiedot
CONN RCPT 10POS SMD GOLDDF40C-10DS-0.4V(51)CONN RCPT 10POS SMD GOLD0,016" (0,40mm)27835 - Immediate$0.39Näytä tiedot
CONN PLUG 20POS SMD GOLDDF40C-20DP-0.4V(51)CONN PLUG 20POS SMD GOLD0,016" (0,40mm)244238 - Immediate$0.63Näytä tiedot
CONN RCPT 20POS SMD GOLDDF40C-20DS-0.4V(51)CONN RCPT 20POS SMD GOLD0,016" (0,40mm)225668 - Immediate$0.54Näytä tiedot
CONN PLUG 24POS SMD GOLDDF40C-24DP-0.4V(51)CONN PLUG 24POS SMD GOLD0,016" (0,40mm)227427 - Immediate$0.73Näytä tiedot
CONN RCPT 24POS SMD GOLDDF40C-24DS-0.4V(51)CONN RCPT 24POS SMD GOLD0,016" (0,40mm)25775 - Immediate$0.59Näytä tiedot
CONN PLUG 30POS SMD GOLDDF40C-30DP-0.4V(51)CONN PLUG 30POS SMD GOLD0,016" (0,40mm)211569 - Immediate$0.75Näytä tiedot
CONN RCPT 30POS SMD GOLDDF40C-30DS-0.4V(51)CONN RCPT 30POS SMD GOLD0,016" (0,40mm)217110 - Immediate$0.65Näytä tiedot
Published: 2008-12-17