LED Lighting Connectors
Hirose Electric provides cutting-edge connectors to address key challenges in today’s LED lighting designs such as space constraints, power efficiency, and environmental durability.
Key Features:
- Advanced Technologies: Include our SnapBee™, SignalBee™, and EnerBee brands™.
- Design Benefits:
- Secure and easy mating mechanisms.
- Low-profile designs for compact spaces.
- High retention force connectors for flexible configurations.
- Environmental Durability: Waterproof options for harsh environments.
- Compliance: Certified to UL, CSA, and TÜV standards.
- System Connector Monopole Connector (Wire-to-Board)
- Wire-To-Board
- Waterproof I/O
- In-line
HR41 Series
- IP68 weather-resistant waterproof connector for outdoor use
- User-friendly bayonet lock and tactile plug alignment indication
- Wire crimping type is operator-friendly
- Sequential contact structure for hot swap
- Anti-loosening mechanical structure for clamp tightening
- 3 pin is rated for 20 A
- 5 pin is rated for 10 A
DF63 Series
- Small size and supports up to 15 A with #16 AWG cable
- High reliability with multi-contact points
- 3.96 mm pitch
- Secure mating and clear tactile click
- Locking structure prevents incorrect mounting and mating
- Accepts resin sealing up to 5 mm height
- Variations: 1 to 6 positons (straight, right angle, in-line)
- Will be UL and TÜV certified